0
0 articles0,00 $

Panel / Chassis Mount Resistors :

223 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
41K9127

RoHS

Date/Lot Code

Each
1+16,880 $
25+10,670 $
100+10,460 $
250+10,070 $
500+9,870 $
Plus de tarifs
50ohm
RH Series
25W
± 1%
Solder Lug
-
Wirewound
± 30ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
41K9107

RoHS

Date/Lot Code

Each
1+19,330 $
25+13,970 $
100+13,360 $
250+12,500 $
500+12,330 $
Plus de tarifs
12ohm
RH Series
25W
± 1%
Solder Lug
-
Wirewound
± 30ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
41K9118

RoHS

Date/Lot Code

Each
1+15,920 $
25+11,050 $
100+10,810 $
250+10,560 $
500+10,320 $
Plus de tarifs
30ohm
RH Series
25W
± 1%
Solder Lug
-
Wirewound
± 30ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
01F9769

Date/Lot Code

Each
1+17,110 $
25+11,890 $
100+11,680 $
250+11,450 $
500+11,240 $
Plus de tarifs
25ohm
RH Series
25W
± 1%
Solder Lug
-
Wirewound
± 30ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
69AC5016

RoHS

Each
200+7,130 $
400+7,010 $
600+6,900 $
1000+6,500 $
2000+6,370 $
Plus de tarifs
1kohm
HS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 30ppm/°C
High Power
Chassis Mount
51mm
30mm
17mm
-
-
-
41K9123

RoHS

Date/Lot Code

Each
1+18,980 $
25+13,970 $
100+13,360 $
250+12,500 $
500+12,330 $
Plus de tarifs
40ohm
RH Series
25W
± 1%
Solder Lug
-
Wirewound
± 30ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
01P0345

RoHS

Each
1+41,790 $
5+36,220 $
10+30,650 $
25+27,650 $
100+24,390 $
Plus de tarifs
150ohm
HS Series
150W
± 5%
Solder Lug
2.5kV
Wirewound
± 30ppm/°C
High Power
Panel Mount
98mm
47.5mm
26mm
-25°C
250°C
-
80AJ0627

RoHS

TE CONNECTIVITY - CGS
Each
1+13,820 $
10+8,830 $
25+8,550 $
50+8,270 $
100+6,620 $
Plus de tarifs
820ohm
HS Series
25W
± 5%
Solder Lug
550V
Wirewound
± 30ppm/°C
High Power
Chassis Mount
29mm
28mm
15mm
-
-
-
41K9149

RoHS

Date/Lot Code

Each
1+18,940 $
5+18,930 $
10+18,910 $
25+18,900 $
100+16,980 $
Plus de tarifs
12ohm
RH Series
50W
± 1%
Solder Lug
-
Wirewound
± 30ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
64T3061

RoHS

TE CONNECTIVITY - CGS
Each
1+16,480 $
10+10,470 $
25+9,880 $
50+9,100 $
100+7,810 $
Plus de tarifs
470ohm
HS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 30ppm/°C
High Power
Panel Mount
51mm
30mm
17mm
-
-
-
73T9217

RoHS

TE CONNECTIVITY - CGS
Each
1+13,820 $
10+8,820 $
25+8,550 $
50+8,270 $
100+6,620 $
Plus de tarifs
330ohm
HS Series
25W
± 5%
Solder Lug
550V
Wirewound
± 30ppm/°C
High Power
Panel Mount
29mm
28mm
15mm
-
-
-
16R5202

RoHS

Date/Lot Code

Each
1+14,040 $
10+9,350 $
25+8,790 $
50+7,500 $
100+7,000 $
Plus de tarifs
150ohm
HS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 30ppm/°C
Power
Panel Mount
72.5mm
30mm
17mm
-
-
-
95X3246

RoHS

Date/Lot Code

Each
1+49,560 $
5+43,010 $
10+36,460 $
25+32,930 $
100+29,090 $
Plus de tarifs
125ohm
HS Series
150W
± 5%
Solder Lug
2.5kV
Wirewound
± 30ppm/°C
Power
Panel Mount
122mm
47.5mm
26mm
-
-
-
16R5364

RoHS

Date/Lot Code

Each
1+34,760 $
5+30,020 $
10+25,260 $
25+22,710 $
100+19,520 $
Plus de tarifs
2kohm
HS Series
100W
± 5%
Solder Lug
1.9kVDC
Wirewound
± 30ppm/°C
High Power
Chassis Mount
87.5mm
47.5mm
26mm
-
-
-
95X3235

RoHS

Date/Lot Code

Each
1+33,320 $
5+28,740 $
10+24,160 $
25+21,710 $
100+18,630 $
Plus de tarifs
120ohm
HS Series
100W
± 5%
Solder Lug
1.9kVDC
Wirewound
± 30ppm/°C
Power
Panel Mount
87.5mm
47.5mm
26mm
-
-
-
16R5188

RoHS

Date/Lot Code

Each
1+16,490 $
10+10,490 $
25+9,880 $
50+8,430 $
100+7,350 $
Plus de tarifs
10kohm
HS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 30ppm/°C
Power
Panel Mount
72.5mm
30mm
17mm
-
-
-
95X3247

RoHS

Date/Lot Code

Each
1+47,670 $
5+41,370 $
10+35,070 $
25+31,670 $
100+27,990 $
Plus de tarifs
200ohm
HS Series
150W
± 5%
Solder Lug
2.5kV
Wirewound
± 30ppm/°C
Power
Panel Mount
122mm
47.5mm
26mm
-
-
-
16R5382

RoHS

Date/Lot Code

Each
1+37,350 $
5+32,210 $
10+27,080 $
25+24,330 $
100+20,870 $
Plus de tarifs
330ohm
HS Series
100W
± 5%
Solder Lug
1.9kVDC
Wirewound
± 30ppm/°C
Power
Panel Mount
87.5mm
47.5mm
26mm
-
-
-
18R4370

RoHS

Each
1+7,450 $
25+4,750 $
100+3,560 $
250+3,160 $
500+3,010 $
Plus de tarifs
2.2kohm
THS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 30ppm/°C
High Power
Chassis Mount
17mm
17mm
9mm
-
-
-
43AC3149

RoHS

TE CONNECTIVITY - CGS
Each
1+6,890 $
25+3,680 $
100+3,220 $
250+3,210 $
500+3,080 $
Plus de tarifs
2.2kohm
HS Series
16W
± 5%
Solder Lug
265V
Wirewound
± 30ppm/°C
High Power
Chassis Mount
21mm
21mm
11mm
-
-
-
16R5350

RoHS

Date/Lot Code

Each
1+36,370 $
5+32,140 $
10+27,900 $
25+24,350 $
100+20,780 $
Plus de tarifs
1.2kohm
HS Series
100W
± 5%
Solder Lug
1.9kVDC
Wirewound
± 30ppm/°C
Power
Panel Mount
87.5mm
47.5mm
26mm
-
-
-
01F9780

Date/Lot Code

Each
1+19,910 $
25+15,270 $
100+14,030 $
250+13,480 $
500+13,290 $
Plus de tarifs
50ohm
RH Series
25W
± 1%
Solder Lug
-
Wirewound
± 30ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
18R4355

RoHS

Date/Lot Code

Each
1+13,930 $
10+8,920 $
25+8,430 $
50+7,770 $
100+6,690 $
Plus de tarifs
120ohm
THS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 30ppm/°C
High Power
Chassis Mount
51mm
30mm
17mm
-
-
-
18R0462

RoHS

Date/Lot Code

Each
1+7,730 $
10+4,820 $
25+4,660 $
50+4,490 $
100+3,530 $
Plus de tarifs
270ohm
THS Series
15W
± 5%
Solder Lug
265V
Wirewound
± 30ppm/°C
High Power
Chassis Mount
21mm
21mm
11mm
-
-
-
10R5584

RoHS

Each
1+97,430 $
5+88,410 $
10+79,380 $
25+77,910 $
50+76,440 $
Plus de tarifs
150ohm
HS Series
250W
± 5%
Threaded Stud
2.2kV
Wirewound
± 30ppm/°C
High Power
Chassis Mount
109mm
73mm
42mm
-
-
-
1-25 sur 223 articles
sur 9 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK