70 Résultats trouvés pour "RIEDON"
Tous les filtres
Tout développer
Fabricant
(69)
(1)
Product Range
(1)
(9)
(6)
(9)
(10)
(9)
(1)
(1)
Resistance Tolerance
(3)
(53)
(13)
Resistance
(3)
(2)
(3)
(1)
(3)
(5)
(2)
(1)
Power Rating
(1)
(1)
(1)
(7)
(3)
(10)
(2)
(15)
Resistor Case / Package
(21)
(12)
(10)
Emballage
(58)
(12)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Resistance | Product Range | Power Rating | Resistance Tolerance | Resistor Case / Package | Voltage Rating | Resistor Technology | Temperature Coefficient | Resistor Type | Product Diameter | Product Length | Product Width | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+2,910 $ 10+1,930 $ 25+1,500 $ 50+1,390 $ 100+1,290 $ Plus de tarifs | 200ohm | Riedon UB Series | 5W | ± 1% | Axial Leaded | - | Wirewound | ± 20ppm/°C | High Power | 6.4mm | 12.7mm | - | -55°C | 250°C | - | ||||||
Each | 1+11,860 $ 25+7,170 $ 100+5,990 $ 250+5,320 $ 500+5,050 $ Plus de tarifs | 6ohm | Riedon UAL Series | 50W | ± 1% | - | - | Wirewound | ± 50ppm/°C | Power | - | 50mm | 29mm | -55°C | 275°C | - | ||||||
Each | 1+11,860 $ 25+7,170 $ 100+5,990 $ 250+5,320 $ 500+5,050 $ Plus de tarifs | 200ohm | Riedon UAL Series | 50W | ± 1% | - | - | Wirewound | ± 20ppm/°C | Power | - | 50mm | 29mm | -55°C | 275°C | - | ||||||
46AM5956 RoHS | Each | 1+38,670 $ 5+36,920 $ 10+35,250 $ 25+32,340 $ 100+29,820 $ Plus de tarifs | 0.5ohm | Riedon PF2270 Series | 200W | ± 5% | - | - | Thick Film | ± 100ppm/°C | High Power | - | 38.1mm | 25mm | -55°C | 155°C | - | |||||
20AM3349 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+4,570 $ 25+2,530 $ 100+2,320 $ 250+2,090 $ 500+1,950 $ Plus de tarifs | 6ohm | Riedon UT Series | 5W | ± 1% | Axial Leaded | - | Wirewound | ± 20ppm/°C | Power | 5.2mm | 24.6mm | - | -55°C | 275°C | - | |||||
20AM9706 RoHS | Each | 1+3,960 $ 25+2,170 $ 100+1,880 $ 250+1,680 $ 500+1,670 $ Plus de tarifs | 0.1ohm | Riedon MT Series | 3W | ± 1% | Axial Leaded | - | Wirewound | - | - | - | 14.7mm | - | -55°C | 275°C | - | |||||
47AM2178 RoHS | Each | 1+14,340 $ 25+12,110 $ 100+10,740 $ 250+10,300 $ 500+9,840 $ Plus de tarifs | 50ohm | Riedon PF2472 Series | 100W | ± 1% | TO-247 | 700V | Thick Film | ± 200ppm/°C | High Stability | - | 16mm | 4.8mm | -55°C | 175°C | - | |||||
59AM3248 RoHS | Each | 1+14,180 $ 25+8,980 $ 100+7,690 $ 250+6,920 $ 500+6,630 $ Plus de tarifs | 1kohm | Riedon SM Series | 175mW | ± 0.01% | Axial Leaded | 200V | Wirewound | ± 10ppm/°C | Precision | 4.7mm | 9.5mm | - | -55°C | 245°C | - | |||||
20AM3364 RoHS | Each | 1+2,980 $ 10+2,030 $ 25+1,750 $ 50+1,690 $ 100+1,620 $ Plus de tarifs | 100ohm | Riedon UV Series | 2W | ± 1% | Radial Leaded | - | Ceramic Wirewound | ± 20ppm/°C | Flame Proof | - | 11mm | 7mm | -55°C | 275°C | - | |||||
20AM3050 RoHS | Each | 1+2,770 $ 10+1,920 $ 25+1,580 $ 50+1,490 $ 100+1,380 $ Plus de tarifs | 1kohm | Riedon UB Series | 3W | ± 1% | Axial Leaded | - | Wirewound | ± 20ppm/°C | High Power | 4mm | 8.9mm | - | -55°C | 250°C | - | |||||
20AM3103 RoHS | Each | 1+3,030 $ 10+2,150 $ 25+1,930 $ 50+1,770 $ 100+1,600 $ Plus de tarifs | 15ohm | Riedon UB Series | 5W | ± 1% | Axial Leaded | - | Wirewound | ± 20ppm/°C | High Power | 6.4mm | 12.7mm | - | -55°C | 250°C | - | |||||
20AM9770 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+3,960 $ 25+1,780 $ 100+1,600 $ 250+1,570 $ 500+1,490 $ Plus de tarifs | 0.3ohm | Riedon S Series | 2W | ± 1% | - | - | Wirewound | - | - | - | 11.4mm | 6.4mm | -55°C | 275°C | - | |||||
47AM2171 RoHS | Each | 1+14,580 $ 25+11,550 $ 100+10,580 $ 250+10,050 $ 500+9,690 $ Plus de tarifs | 1kohm | Riedon PF2472 Series | 100W | ± 1% | TO-247 | 700V | Thick Film | ± 300ppm/°C | High Stability | - | 16mm | 4.8mm | -55°C | 175°C | - | |||||
46AM5963 RoHS | Each | 1+59,280 $ 5+53,120 $ 10+46,960 $ 25+40,800 $ 100+35,110 $ Plus de tarifs | 50ohm | Riedon PF2270 Series | 200W | ± 5% | - | - | Thick Film | ± 100ppm/°C | High Power | - | 38.1mm | 25mm | -55°C | 155°C | - | |||||
46AM5958 RoHS | Each | 1+55,010 $ 5+49,280 $ 10+43,570 $ 25+37,840 $ 100+32,550 $ Plus de tarifs | 1kohm | Riedon PF2270 Series | 200W | ± 5% | - | - | Thick Film | ± 100ppm/°C | High Power | - | 38.1mm | 25mm | -55°C | 155°C | - | |||||
59AM3920 RoHS | Each | 1+28,430 $ 5+24,560 $ 10+20,700 $ 25+18,610 $ 100+16,300 $ Plus de tarifs | 10kohm | Riedon 1xx Series | 250mW | ± 0.01% | Axial Leaded | 300V | Wirewound | ± 10ppm/°C | Precision | 6.4mm | 12.7mm | - | -55°C | 245°C | - | |||||
59AM3247 RoHS | Each | 1+13,870 $ 25+8,780 $ 100+7,520 $ 250+6,780 $ 500+6,490 $ Plus de tarifs | 5kohm | Riedon SM10 Series | 300mW | ± 0.01% | Radial Leaded | 150V | Wirewound | ± 10ppm/°C | Precision | - | 7.6mm | 2.6mm | -55°C | 145°C | - | |||||
20AM9705 RoHS | Each | 1+3,960 $ 25+2,470 $ 100+2,020 $ 250+1,820 $ 500+1,670 $ Plus de tarifs | 0.02ohm | Riedon MT Series | 3W | ± 1% | Axial Leaded | - | Wirewound | - | - | - | 14.7mm | - | -55°C | 275°C | - | |||||
20AM9768 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+3,840 $ 25+2,100 $ 100+1,920 $ 250+1,740 $ 500+1,570 $ Plus de tarifs | 15ohm | Riedon S Series | 1W | ± 1% | - | - | Wirewound | ± 20ppm/°C | High Surge | - | 6.6mm | 3.9mm | -55°C | 275°C | - | |||||
20AM9694 RoHS | Each | 1+2,600 $ 10+1,750 $ 25+1,530 $ 50+1,390 $ 100+1,260 $ Plus de tarifs | 0.02ohm | Riedon MSR Series | 3W | ± 1% | Radial Leaded | - | Metal Element | ± 20ppm/°C | - | - | 15.2mm | - | -55°C | 275°C | - | |||||
47AM2175 RoHS | Each | 1+13,980 $ 25+12,230 $ 100+10,480 $ 250+10,050 $ 500+9,670 $ Plus de tarifs | 24ohm | Riedon PF2472 Series | 100W | ± 1% | TO-247 | 700V | Thick Film | ± 200ppm/°C | High Stability | - | 16mm | 4.8mm | -55°C | 175°C | - | |||||
47AM2172 RoHS | Each | 1+13,980 $ 25+11,080 $ 100+10,160 $ 250+9,740 $ 500+9,310 $ Plus de tarifs | 100ohm | Riedon PF2472 Series | 100W | ± 1% | TO-247 | 700V | Thick Film | ± 200ppm/°C | High Stability | - | 16mm | 4.8mm | -55°C | 175°C | - | |||||
20AM9699 RoHS | Each | 1+2,710 $ 10+1,740 $ 25+1,450 $ 50+1,370 $ 100+1,300 $ Plus de tarifs | 0.015ohm | Riedon MSR Series | 5W | ± 1% | Radial Leaded | - | Metal Element | ± 20ppm/°C | - | - | 20.3mm | - | -55°C | 275°C | - | |||||
46AM5959 RoHS | Each | 1+55,160 $ 5+49,420 $ 10+43,690 $ 25+37,950 $ 100+32,650 $ Plus de tarifs | 10kohm | Riedon PF2270 Series | 200W | ± 5% | - | - | Thick Film | ± 100ppm/°C | High Power | - | 38.1mm | 25mm | -55°C | 155°C | - | |||||
20AM3265 RoHS | Each | 1+3,290 $ 25+1,790 $ 100+1,520 $ 250+1,350 $ 500+1,310 $ Plus de tarifs | 150ohm | Riedon UT Series | 1W | ± 1% | Axial Leaded | - | Wirewound | ± 20ppm/°C | Power | 2.4mm | 10.3mm | - | -55°C | 275°C | - | |||||