Through Hole Resistors :
18 905 produit(s) trouvé(s)Trouvez une vaste gamme de Through Hole Resistors dans Newark Électronique Canada. Nous stockons une large sélection de Through Hole Resistors, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : Vishay, Multicomp Pro, Yageo, Neohm - Te Connectivity & TT Electronics / Welwyn.
Afficher
Acheteur
Ingénieur
Fabricant
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Element Type
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Height
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
RoHS Phthalates Compliant
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TT ELECTRONICS / WELWYN | Each | 1+ 0,978 $ 10+ 0,748 $ 25+ 0,519 $ 50+ 0,430 $ 100+ 0,341 $ Plus de tarifs | 1kohm | MFR Series | 500mW | ± 1% | Axial Leaded | - | 350V | Metal Film | ± 50ppm/°C | High Reliability | - | 2.5mm | 6.2mm | - | -55°C | 155°C | - | - | - | |||||
MULTICOMP PRO | Each | 1+ 0,377 $ 10+ 0,292 $ 25+ 0,223 $ 50+ 0,166 $ 100+ 0,124 $ Plus de tarifs | 1kohm | MC MF Series | 250mW | ± 1% | Axial Leaded | - | 250V | Metal Film | ± 50ppm/°C | Precision | - | 2.5mm | 6.8mm | - | -55°C | 155°C | - | - | - | |||||
MULTICOMP PRO | Each | 1+ 0,294 $ 10+ 0,251 $ 25+ 0,182 $ 50+ 0,132 $ 100+ 0,099 $ Plus de tarifs | 180kohm | MC MF Series | 250mW | ± 1% | Axial Leaded | - | 250V | Metal Film | ± 50ppm/°C | Precision | - | 2.5mm | 6.8mm | - | -55°C | 155°C | AEC-Q200 | - | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 4,010 $ 10+ 2,260 $ 25+ 1,890 $ 50+ 1,770 $ 100+ 1,620 $ Plus de tarifs | 100ohm | CCF60 Series | 1W | ± 1% | Axial Leaded | - | 500V | Metal Film | ± 100ppm/K | Flame Proof | - | 3.53mm | 10.16mm | - | -65°C | 165°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,516 $ 25+ 0,298 $ 50+ 0,284 $ 100+ 0,270 $ 250+ 0,234 $ Plus de tarifs | 10Mohm | VR37 Series | 500mW | ± 5% | Axial Leaded | - | 3.5kV | Metal Foil | ± 200ppm/K | High Voltage | - | 4mm | 12mm | - | -55°C | 155°C | - | - | - | ||||||
Each | 1+ 0,265 $ 50+ 0,224 $ 100+ 0,164 $ 500+ 0,119 $ 1000+ 0,102 $ Plus de tarifs | 330kohm | MCMF Series | 250mW | ± 1% | Axial Leaded | - | 250V | Metal Film | ± 50ppm/°C | Precision | - | 2.5mm | 3.5mm | - | -55°C | 155°C | - | - | - | ||||||
83F1315 | Each | 1+ 0,830 $ 10+ 0,559 $ 25+ 0,437 $ 50+ 0,399 $ 100+ 0,363 $ Plus de tarifs | 10Mohm | RN Series | 125mW | ± 1% | Axial Leaded | - | 200V | Metal Film | ± 100ppm/°C | Precision | - | 2.29mm | 6.1mm | - | -65°C | 175°C | MIL-R-10509 | - | - | |||||
83F1560 | Each | 1+ 1,260 $ 10+ 0,779 $ 25+ 0,652 $ 50+ 0,556 $ 100+ 0,459 $ Plus de tarifs | 1kohm | RN Series | 250mW | ± 1% | Axial Leaded | - | 300V | Metal Film | ± 50ppm/°C | Precision | - | 3.68mm | 8.74mm | - | -65°C | 175°C | MIL-R-10509 | - | - | |||||
Each | 1+ 8,960 $ 10+ 5,340 $ 25+ 5,110 $ 50+ 4,860 $ 100+ 4,440 $ Plus de tarifs | 100ohm | CW Series | 10W | ± 5% | Axial Leaded | - | - | Wirewound | ± 30ppm/°C | High Power | - | 9.52mm | 47.62mm | - | -65°C | 350°C | - | - | - | ||||||
Each | 1+ 5,120 $ 10+ 2,980 $ 25+ 2,840 $ 50+ 2,700 $ 100+ 2,450 $ Plus de tarifs | 10Mohm | RS Series | 3W | ± 1% | Axial Leaded | - | - | Ceramic | ± 20ppm/°C | Precision | - | 15.8mm | 4.75mm | - | -65°C | 250°C | MIL-PRF-26 | - | - | ||||||
Each | 1+ 0,295 $ 50+ 0,252 $ 100+ 0,184 $ 500+ 0,132 $ 1000+ 0,113 $ | 470ohm | MCCFR0SJ0xxxA20 Series | 500mW | ± 5% | Axial Leaded | - | 350V | Carbon Film | -450ppm/°C | General Purpose | - | 3mm | 9mm | - | -55°C | 155°C | - | - | - | ||||||
MULTICOMP PRO | Each | 1+ 0,330 $ 10+ 0,281 $ 25+ 0,205 $ 50+ 0,148 $ 100+ 0,112 $ Plus de tarifs | 47kohm | MC CFR Series | 500mW | ± 5% | Axial Leaded | - | 350V | Carbon Film | ± 450ppm/°C | General Purpose | - | 3.5mm | 10mm | - | -55°C | 155°C | - | - | - | |||||
MULTICOMP PRO | Each | 1+ 0,294 $ 10+ 0,251 $ 25+ 0,182 $ 50+ 0,132 $ 100+ 0,099 $ Plus de tarifs | 750ohm | MC MF Series | 250mW | ± 1% | Axial Leaded | - | 250V | Metal Film | ± 50ppm/°C | Precision | - | 2.5mm | 6.8mm | - | - | - | AEC-Q200 | - | - | |||||
MULTICOMP PRO | Each | 1+ 1,070 $ 10+ 0,762 $ 25+ 0,597 $ 50+ 0,506 $ 100+ 0,401 $ Plus de tarifs | 10Mohm | MOR Series | 3W | ± 5% | Axial Leaded | - | 350V | Metal Oxide | ± 350ppm/°C | High Stability | - | 5.5mm | 16mm | - | -55°C | 155°C | - | - | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,287 $ 25+ 0,139 $ 50+ 0,135 $ 100+ 0,131 $ | 2kohm | PR01 Series | 1W | ± 5% | Axial Leaded | - | 350V | Metal Film | ± 250ppm/°C | High Power | - | 2.5mm | 8mm | - | -55°C | 155°C | AEC-Q200 | - | - | ||||||
Each | 1+ 6,130 $ 10+ 5,700 $ 25+ 5,700 $ 50+ 5,690 $ 100+ 5,690 $ Plus de tarifs | 1kohm | CPF Series | 2W | ± 1% | Axial Leaded | - | 350V | Metal Film | ± 100ppm/°C | High Power, Precision | - | 3.68mm | 10.8mm | - | -65°C | 230°C | - | - | - | ||||||
Each | 1+ 9,040 $ 10+ 5,400 $ 25+ 5,160 $ 50+ 4,910 $ 100+ 4,160 $ Plus de tarifs | 50ohm | RS Series | 5W | ± 1% | Axial Leaded | - | - | Ceramic | ± 20ppm/°C | Precision | - | 25.4mm | 7.92mm | - | -65°C | 250°C | MIL-PRF-26 | - | - | ||||||
Each | 1+ 13,810 $ 10+ 11,620 $ 25+ 11,250 $ 50+ 11,240 $ 100+ 10,300 $ | 250ohm | RS Series | 3W | ± 0.1% | Axial Leaded | - | - | Wirewound | ± 20ppm/°C | Precision | - | 15.8mm | 4.75mm | - | -65°C | 250°C | - | - | - | ||||||
83F1502 | Each | 1+ 0,745 $ 10+ 0,529 $ 25+ 0,395 $ 50+ 0,347 $ 100+ 0,296 $ | 100ohm | RN Series | 125mW | ± 1% | Axial Leaded | - | 200V | Metal Film | ± 50ppm/°C | Precision | - | 2.29mm | 6.1mm | - | -65°C | 175°C | MIL-R-10509 | - | - | |||||
MULTICOMP PRO | Each | 1+ 0,413 $ 10+ 0,320 $ 25+ 0,244 $ 50+ 0,182 $ 100+ 0,135 $ Plus de tarifs | 1kohm | MOR Series | 1W | ± 5% | Axial Leaded | - | 350V | Metal Oxide | ± 350ppm/°C | High Stability | - | 3.5mm | 10mm | - | -55°C | 155°C | - | - | - | |||||
MULTICOMP PRO | Each | 1+ 0,201 $ 10+ 0,171 $ 25+ 0,126 $ 50+ 0,091 $ 100+ 0,069 $ Plus de tarifs | 120ohm | MC CFR Series | 250mW | ± 5% | Axial Leaded | - | 250V | Carbon Film | -4500ppm/°C to 0ppm/°C | General Purpose | - | 2.5mm | 6.8mm | - | -55°C | 155°C | - | - | - | |||||
MULTICOMP PRO | Each | 1+ 0,449 $ 10+ 0,383 $ 25+ 0,280 $ 50+ 0,203 $ 100+ 0,151 $ Plus de tarifs | 1.5kohm | MC MF Series | 500mW | ± 1% | Axial Leaded | - | 350V | Metal Film | ± 50ppm/°C | Precision | - | 3.5mm | 10mm | - | -55°C | 155°C | AEC-Q200 | - | - | |||||
MULTICOMP PRO | Each | 1+ 0,263 $ 10+ 0,224 $ 25+ 0,163 $ 50+ 0,119 $ 100+ 0,089 $ Plus de tarifs | 1.2kohm | MC MF Series | 125mW | ± 1% | Axial Leaded | - | 200V | Metal Film | ± 50ppm/°C | Precision | - | 1.85mm | 3.5mm | - | -55°C | 155°C | AEC-Q200 | - | - | |||||
Each | 1+ 4,660 $ 10+ 2,850 $ 25+ 2,730 $ 50+ 2,580 $ 100+ 2,550 $ Plus de tarifs | 250ohm | RS Series | 3W | ± 1% | Axial Leaded | - | - | Ceramic | ± 20ppm/°C | Precision | - | 15.8mm | 4.75mm | - | -65°C | 250°C | MIL-PRF-26 | - | - | ||||||
MULTICOMP PRO | Each | 1+ 0,201 $ 10+ 0,171 $ 25+ 0,126 $ 50+ 0,091 $ 100+ 0,069 $ Plus de tarifs | 220ohm | MC CFR Series | 250mW | ± 5% | Axial Leaded | - | 250V | Carbon Film | ± 450ppm/°C | General Purpose | - | 2.5mm | 6.8mm | - | -55°C | 155°C | - | - | - | |||||