0
0 articles0,00 $

Through Hole Resistors :

274 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
72K6164

RoHS

Date/Lot Code

Each
1+1,380 $
10+0,980 $
25+0,870 $
50+0,763 $
100+0,646 $
Plus de tarifs
470ohm
MCRC Series
500mW
± 5%
Axial Leaded
350V
Carbon Composition
-
General Purpose
3.6mm
9.5mm
-
-55°C
125°C
-
95W9030

RoHS

Each
1+9,310 $
10+6,820 $
25+6,500 $
50+6,160 $
100+5,520 $
Plus de tarifs
500ohm
UPF Series
500mW
± 0.1%
Axial Leaded
300V
Metal Film
± 5ppm/°C
High Precision
4mm
10.2mm
-
-55°C
125°C
-
37K9536

RoHS

TT ELECTRONICS / BI TECHNOLOGIES
Each
1+16,350 $
10+11,340 $
25+10,400 $
50+8,050 $
100+7,460 $
Plus de tarifs
100ohm
BPC Series
10W
± 5%
Radial Leaded
500V
Thick Film
± 100ppm/°C
High Power
-
25.4mm
2.54mm
-55°C
125°C
-
95W9023

RoHS

Each
1+9,790 $
10+7,040 $
25+6,870 $
50+6,710 $
100+6,050 $
Plus de tarifs
250ohm
UPF Series
500mW
± 0.1%
Axial Leaded
300V
Metal Film
± 5ppm/°C
High Precision
4mm
10.2mm
-
-55°C
125°C
-
61M6556

RoHS

TE CONNECTIVITY - CGS
Each
1+18,310 $
5+17,160 $
10+16,000 $
25+15,180 $
100+14,450 $
Plus de tarifs
5Mohm
HB Series
4W
± 1%
Radial Leaded
15kV
Thick Film
± 100ppm/°C
High Voltage
3mm
52mm
-
-55°C
125°C
-
37K9572

RoHS

TT ELECTRONICS / BI TECHNOLOGIES
Each
1+9,530 $
10+6,330 $
25+6,080 $
50+5,030 $
100+4,630 $
Plus de tarifs
200ohm
BPC Series
5W
± 5%
Radial Leaded
500V
Thick Film
± 100ppm/°C
High Power
-
12.7mm
2.54mm
-55°C
125°C
-
95W9026

RoHS

TE CONNECTIVITY - CGS
Each
1+14,970 $
10+9,520 $
25+8,970 $
50+8,260 $
100+7,100 $
Plus de tarifs
40kohm
UPF Series
500mW
± 0.1%
Axial Leaded
300V
Metal Film
± 5ppm/°C
High Precision
4mm
10.2mm
-
-55°C
125°C
-
98K1201

RoHS

Date/Lot Code

VPG FOIL RESISTORS
Each
1+36,290 $
5+31,360 $
10+26,430 $
25+24,750 $
100+24,000 $
Plus de tarifs
250ohm
S Series
600mW
± 0.01%
Radial Leaded
300V
Metal Foil
± 4.5ppm/°C
High Precision
-
7.62mm
2.67mm
-55°C
125°C
-
98K1205

RoHS

VPG FOIL RESISTORS
Each
1+32,610 $
5+29,200 $
10+25,790 $
25+24,750 $
100+24,000 $
Plus de tarifs
500ohm
S Series
600mW
± 0.01%
Radial Leaded
300V
Metal Foil
± 4.5ppm/°C
High Precision
-
7.62mm
2.67mm
-55°C
125°C
-
95W9007

RoHS

TE CONNECTIVITY - CGS
Each
1+12,870 $
10+8,200 $
25+7,740 $
50+7,130 $
100+6,220 $
Plus de tarifs
100ohm
UPF Series
250mW
± 0.1%
Axial Leaded
250V
Metal Film
± 5ppm/°C
High Precision
2.7mm
7mm
-
-55°C
125°C
-
95W9025

RoHS

Each
1+15,020 $
10+9,550 $
25+9,000 $
50+8,290 $
100+7,210 $
Plus de tarifs
350ohm
UPF Series
500mW
± 0.1%
Axial Leaded
300V
Metal Film
± 5ppm/°C
High Precision
4mm
10.2mm
-
-55°C
125°C
-
98K1192

RoHS

VPG FOIL RESISTORS
Each
1+33,400 $
5+29,750 $
10+26,100 $
25+25,240 $
100+24,000 $
Plus de tarifs
1kohm
S Series
600mW
± 0.01%
Radial Leaded
300V
Metal Foil
± 4.5ppm/°C
High Precision
-
7.62mm
2.67mm
-55°C
125°C
-
72K6150

RoHS

Date/Lot Code

Each
1+1,380 $
10+0,980 $
25+0,870 $
50+0,763 $
100+0,646 $
Plus de tarifs
15kohm
MCRC Series
500mW
± 5%
Axial Leaded
350V
Carbon Composition
-
General Purpose
3.6mm
9.5mm
-
-55°C
125°C
-
72K6199

RoHS

Date/Lot Code

Each
1+1,510 $
10+1,170 $
25+1,070 $
50+0,971 $
100+0,861 $
Plus de tarifs
470ohm
MCRC Series
250mW
± 5%
Axial Leaded
250V
Carbon Composition
-
General Purpose
2.4mm
6.3mm
-
-55°C
125°C
-
93K5201

RoHS

Each
1+8,040 $
25+7,670 $
100+6,640 $
250+6,130 $
500+5,460 $
Plus de tarifs
5Mohm
8G16 Series
330mW
± 0.1%
Axial Leaded
175V
Wirewound
± 5ppm/°C
Precision
6.35mm
12.7mm
-
-55°C
125°C
-
73K0263

RoHS

Date/Lot Code

Each
1+1,130 $
10+0,801 $
25+0,711 $
50+0,623 $
100+0,530 $
Plus de tarifs
120ohm
MCRC Series
250mW
± 5%
Axial Leaded
250V
Carbon Composition
-
General Purpose
2.4mm
6.3mm
-
-55°C
125°C
-
72K6187

RoHS

Date/Lot Code

Each
1+1,130 $
10+0,801 $
25+0,711 $
50+0,623 $
100+0,530 $
Plus de tarifs
220ohm
MCRC Series
250mW
± 5%
Axial Leaded
250V
Carbon Composition
-
General Purpose
2.4mm
6.3mm
-
-55°C
125°C
-
72K6143

RoHS

Each
1+1,380 $
10+0,980 $
25+0,870 $
50+0,763 $
100+0,646 $
Plus de tarifs
1kohm
MCRC Series
500mW
± 5%
Axial Leaded
350V
Carbon Composition
-
General Purpose
3.6mm
9.5mm
-
-55°C
125°C
-
49AJ2819

RoHS

Date/Lot Code

Each
1+5,280 $
25+3,280 $
100+2,160 $
250+1,960 $
500+1,920 $
Plus de tarifs
1kohm
Mox700 Series
250mW
± 0.1%
Axial Leaded
250V
Metal Film
± 10ppm/°C
Precision
2.7mm
7mm
-
-55°C
125°C
-
22R0633

RoHS

Date/Lot Code

Each
1+0,750 $
10+0,585 $
25+0,458 $
50+0,395 $
100+0,330 $
Plus de tarifs
470ohm
CBT Series
250mW
± 5%
Axial Leaded
250V
Carbon Composition
-700ppm/°C to +400ppm/°C
Pulse Withstanding
2.4mm
6.3mm
-
-55°C
125°C
-
72K6157

RoHS

Date/Lot Code

Each
1+1,380 $
10+0,980 $
25+0,870 $
50+0,763 $
100+0,646 $
Plus de tarifs
2.7kohm
MCRC Series
500mW
± 5%
Axial Leaded
350V
Carbon Composition
-
General Purpose
3.6mm
9.5mm
-
-55°C
125°C
-
72K6186

RoHS

Date/Lot Code

Each
1+1,130 $
10+0,801 $
25+0,711 $
50+0,623 $
100+0,530 $
Plus de tarifs
2kohm
MCRC Series
250mW
± 5%
Axial Leaded
250V
Carbon Composition
-
General Purpose
2.4mm
6.3mm
-
-55°C
125°C
-
46AK9511

RoHS

Date/Lot Code

Each
1+9,490 $
25+7,000 $
100+5,700 $
250+5,600 $
500+5,500 $
Plus de tarifs
500ohm
UPF Series
500mW
± 0.1%
Axial Leaded
300V
Metal Film
± 5ppm/°C
Precision
4mm
10.2mm
-
-55°C
125°C
-
67AK8251

RoHS

Date/Lot Code

Each
1+2,580 $
10+1,710 $
25+1,320 $
50+1,260 $
100+1,190 $
Plus de tarifs
1kohm
MBB Series
400mW
± 0.1%
Axial Leaded
350V
Metal Film
± 25ppm/K
General Purpose
2.5mm
6.5mm
-
-55°C
125°C
-
67AK8252

RoHS

Date/Lot Code

Each
1+2,380 $
10+1,310 $
25+1,040 $
50+0,959 $
100+0,885 $
Plus de tarifs
15kohm
MBB Series
400mW
± 0.1%
Axial Leaded
350V
Metal Film
± 25ppm/K
Precision
2.5mm
6.5mm
-
-55°C
125°C
-
1-25 sur 274 articles
sur 11 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK