0
0 articles0,00 $

Through Hole Resistors :

949 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Element Type
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Height
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
84M3760

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+7,670 $
25+4,140 $
100+3,780 $
250+3,390 $
500+3,160 $
Plus de tarifs
10kohm
PTF Series
125mW
± 0.1%
Axial Leaded
-
-
Metal Film
± 10ppm/°C
High Precision, High Stability
-
2.31mm
7.62mm
-
-55°C
150°C
-
50C7155

Date/Lot Code

Each
1+2,950 $
10+1,960 $
25+1,690 $
50+1,530 $
100+1,380 $
Plus de tarifs
100ohm
RLR Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 100ppm/°C
High Reliability
-
2.29mm
7.62mm
-
-65°C
150°C
-
02H2380

RoHS

Date/Lot Code

Each
1+8,340 $
10+6,440 $
25+5,990 $
50+5,660 $
100+5,530 $
Plus de tarifs
100ohm
Kool-Pak MP900 Series
30W
± 1%
TO-220
-
250V
Thick Film
-20ppm/°C to +80ppm/°C
High Power
-
-
10.41mm
3.18mm
-55°C
150°C
-
41K9052

RoHS

Date/Lot Code

Each
1+12,700 $
5+12,690 $
10+12,680 $
25+12,660 $
100+12,650 $
Plus de tarifs
350ohm
PTF Series
125mW
± 0.1%
Axial Leaded
-
300V
Metal Film
± 5ppm/°C
High Precision, High Stability
-
2.31mm
7.62mm
-
-55°C
150°C
-
83H3570

Date/Lot Code

Each
1+3,430 $
10+2,400 $
25+2,090 $
50+1,920 $
100+1,740 $
Plus de tarifs
2kohm
RLR Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 100ppm/°C
High Reliability
-
2.29mm
7.62mm
-
-65°C
150°C
-
92B3651
Each
1+3,180 $
10+2,110 $
25+1,630 $
50+1,560 $
100+1,470 $
Plus de tarifs
1kohm
RLR Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 100ppm/°C
High Reliability
-
2.29mm
7.62mm
-
-65°C
150°C
-
93B3762

Date/Lot Code

Each
1+2,850 $
10+1,880 $
25+1,470 $
50+1,360 $
100+1,220 $
Plus de tarifs
10kohm
RLR Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 100ppm/°C
High Reliability
-
2.29mm
7.62mm
-
-65°C
150°C
-
02H2366

RoHS

Date/Lot Code

Each
1+19,330 $
25+12,530 $
100+10,610 $
250+9,650 $
500+9,100 $
Plus de tarifs
10kohm
Kool-Pak MP900 Series
16W
± 5%
TO-220
-
-
Thick Film
0ppm/°C to +500ppm/°C
High Power
-
-
10.41mm
3.18mm
-55°C
150°C
-
71M0980

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+0,278 $
25+0,132 $
100+0,117 $
250+0,100 $
500+0,089 $
Plus de tarifs
1kohm
CCF07 Series
500mW
± 2%
Axial Leaded
-
250V
Metal Film
± 100ppm/K
Flame Proof
-
2.29mm
7.5mm
-
-65°C
150°C
-
83H3545

Date/Lot Code

Each
1+3,020 $
10+2,000 $
25+1,720 $
50+1,560 $
100+1,400 $
Plus de tarifs
10kohm
RLR Series
250mW
± 2%
Axial Leaded
-
250V
Metal Film
± 100ppm/°C
High Reliability
-
2.29mm
7.62mm
-
-65°C
150°C
-
49H5464
Each
1+6,870 $
10+4,660 $
25+4,060 $
50+3,680 $
100+3,360 $
Plus de tarifs
4.99kohm
RLR Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 100ppm/°C
High Reliability
-
2.29mm
7.62mm
-
-65°C
150°C
-
71M1166

RoHS

Each
1+20,810 $
5+17,560 $
10+14,300 $
25+13,330 $
100+12,650 $
Plus de tarifs
250ohm
PTF Series
250mW
± 0.05%
Axial Leaded
-
500V
Metal Film
± 10ppm/°C
High Precision, High Stability
-
3.68mm
12.07mm
-
-55°C
150°C
-
71M0991

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+0,278 $
25+0,132 $
100+0,117 $
250+0,095 $
500+0,079 $
Plus de tarifs
100ohm
CCF07 Series
500mW
± 2%
Axial Leaded
-
250V
Metal Film
± 100ppm/K
Flame Proof
-
2.29mm
7.5mm
-
-65°C
150°C
-
02H2376

RoHS

Date/Lot Code

Each
1+9,530 $
25+6,960 $
100+6,450 $
250+6,230 $
500+6,090 $
Plus de tarifs
500mohm
Kool-Pak MP900 Series
30W
± 1%
TO-220
-
250V
Thick Film
-20ppm/°C to +80ppm/°C
High Power
-
-
10.41mm
3.18mm
-55°C
150°C
-
26R3981

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+0,278 $
25+0,129 $
100+0,115 $
250+0,099 $
500+0,089 $
Plus de tarifs
120ohm
CCF07 Series
500mW
± 2%
Axial Leaded
-
250V
Metal Film
± 100ppm/K
Flame Proof
-
2.29mm
7.5mm
-
-65°C
150°C
-
71M1021

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+0,278 $
25+0,129 $
100+0,115 $
250+0,099 $
500+0,088 $
Plus de tarifs
470ohm
CCF07 Series
500mW
± 5%
Axial Leaded
-
250V
Metal Film
± 100ppm/K
Flame Proof
-
2.29mm
7.5mm
-
-65°C
150°C
-
02H2359

RoHS

Date/Lot Code

Each
1+6,230 $
10+4,690 $
25+4,340 $
50+4,130 $
100+3,960 $
Plus de tarifs
100ohm
Kool-Pak MP900 Series
15W
± 1%
TO-126
-
200V
Thick Film
-20ppm/°C to +80ppm/°C
High Power
-
-
8.12mm
3.18mm
-55°C
150°C
-
65K1820

RoHS

Each
1+14,440 $
5+13,550 $
10+12,680 $
25+12,660 $
100+12,650 $
Plus de tarifs
500mohm
PTF Series
125mW
± 0.1%
Axial Leaded
-
300V
Metal Film
± 10ppm/°C
High Precision, High Stability
-
2.31mm
7.62mm
-
-55°C
150°C
-
63J8560

RoHS

Date/Lot Code

Each
1+17,810 $
5+16,230 $
10+14,640 $
25+13,920 $
100+13,140 $
Plus de tarifs
5ohm
Kool-Pak MP800 Series
50W
± 1%
TO-220
-
300V
Metal Film
± 50ppm/°C
High Power
-
-
10.41mm
3.18mm
-55°C
150°C
-
02H2384

RoHS

Date/Lot Code

Each
50+5,690 $
100+5,480 $
150+5,380 $
250+5,280 $
500+5,210 $
Plus de tarifs
200ohm
Kool-Pak MP900 Series
30W
± 1%
TO-220
-
250V
Thick Film
-20ppm/°C to +80ppm/°C
High Power
-
-
10.41mm
3.18mm
-55°C
150°C
-
26R3988

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+0,278 $
25+0,129 $
100+0,115 $
250+0,099 $
500+0,089 $
Plus de tarifs
220ohm
CCF07 Series
500mW
± 2%
Axial Leaded
-
250V
Metal Film
± 100ppm/K
Flame Proof
-
2.29mm
7.5mm
-
-65°C
150°C
-
02H2365

RoHS

Date/Lot Code

Each
1+6,610 $
10+4,970 $
25+4,610 $
50+4,370 $
100+4,200 $
Plus de tarifs
500mohm
Kool-Pak MP900 Series
15W
± 1%
TO-126
-
200V
Thick Film
-20ppm/°C to +80ppm/°C
High Power
-
-
8.12mm
3.18mm
-55°C
150°C
-
50C8087

Date/Lot Code

Each
1+7,980 $
25+4,990 $
100+3,660 $
250+3,270 $
500+3,180 $
Plus de tarifs
120ohm
RLR Series
250mW
± 2%
Axial Leaded
-
250V
Metal Film
± 100ppm/°C
High Reliability
-
2.29mm
7.62mm
-
-65°C
150°C
-
71M1007

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+0,278 $
25+0,146 $
100+0,114 $
250+0,099 $
500+0,088 $
Plus de tarifs
220ohm
CCF07 Series
500mW
± 5%
Axial Leaded
-
250V
Metal Film
± 100ppm/K
Flame Proof
-
2.29mm
7.5mm
-
-65°C
150°C
-
06X6729

RoHS

Each
1+13,290 $
25+8,400 $
100+7,150 $
250+7,040 $
500+6,450 $
Plus de tarifs
1kohm
PWR221T-30 Series
30W
± 1%
TO-220
-
-
Thick Film
± 100ppm/°C
High Power
16.26mm
-
10.41mm
3.18mm
-55°C
150°C
AEC-Q200
1-25 sur 949 articles
sur 38 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK