0
0 articles0,00 $

Through Hole Resistors :

353 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
71P4642

RoHS

TT ELECTRONICS / WELWYN
Each
1+74,230 $
5+70,450 $
10+66,670 $
25+62,130 $
50+61,050 $
Plus de tarifs
100ohm
WDBR Series
5kW
± 10%
-
2.5kV
Thick Film
+500ppm/°C to +600ppm/°C
-
-
122mm
70mm
-55°C
200°C
-
24M9137

RoHS

Each
1+104,630 $
5+85,110 $
10+71,310 $
25+64,410 $
100+59,800 $
Plus de tarifs
100ohm
WDBR Series
2kW
± 10%
-
2.5kV
Thick Film
+500ppm/°C to +600ppm/°C
-
-
61mm
40.6mm
-55°C
200°C
-
34R3386

RoHS

Each
1+7,380 $
25+4,240 $
100+3,430 $
250+3,090 $
500+3,070 $
Plus de tarifs
100ohm
CCR Series
1W
± 10%
Axial Leaded
300V
Ceramic
-900ppm/°C ± 300ppm/°C
Pulse Withstanding
5.5mm
16.5mm
-
-40°C
200°C
-
46Y8594

RoHS

Each
1+0,714 $
10+0,466 $
25+0,400 $
50+0,358 $
100+0,323 $
Plus de tarifs
33ohm
WS Series
3W
± 5%
Axial Leaded
-
Wirewound
± 200ppm/°C
High Surge
5.5mm
15.5mm
-
-55°C
200°C
-
88AH7386

RoHS

Each
1+1,830 $
10+1,220 $
25+0,951 $
50+0,906 $
100+0,862 $
Plus de tarifs
100ohm
WR5 Series
3W
± 5%
Axial Leaded
750V
Metal Oxide
± 200ppm/K
High Power
6mm
20mm
-
-55°C
200°C
-
67X3020

RoHS

TT ELECTRONICS / WELWYN
Each
1+0,646 $
10+0,441 $
25+0,370 $
50+0,299 $
100+0,253 $
Plus de tarifs
100ohm
WP-S Series
2.5W
± 5%
Axial Leaded
75V
Wirewound
± 200ppm/°C
Flame Proof
4.5mm
12.5mm
-
-55°C
200°C
-
79Y0120

RoHS

Each
1+0,519 $
10+0,342 $
25+0,262 $
50+0,249 $
100+0,235 $
Plus de tarifs
22ohm
W Series
3W
± 5%
Axial Leaded
-
Wirewound
± 300ppm/°C
High Power
5.5mm
15.5mm
-
-55°C
200°C
-
62X7297

RoHS

Each
1+9,520 $
10+5,850 $
25+5,370 $
50+4,870 $
100+4,300 $
Plus de tarifs
4.7ohm
W20 Series
14W
± 5%
Axial Leaded
750V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
53.5mm
-
-55°C
200°C
-
79Y0117

RoHS

Each
1+0,317 $
10+0,210 $
25+0,158 $
50+0,150 $
100+0,142 $
Plus de tarifs
22ohm
W Series
1W
± 5%
Axial Leaded
-
Wirewound
± 300ppm/°C
High Power
3mm
9.5mm
-
-55°C
200°C
-
63K9166

RoHS

Each
1+2,810 $
10+1,720 $
25+1,320 $
50+1,220 $
100+1,130 $
Plus de tarifs
470ohm
W20 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-
-55°C
200°C
-
62M1245

RoHS

TT ELECTRONICS / WELWYN
Each
1+7,260 $
25+4,530 $
100+3,360 $
250+3,170 $
500+3,060 $
Plus de tarifs
6.8kohm
W24 Series
14W
± 5%
Axial Leaded
750V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
53.5mm
-
-55°C
200°C
-
98K3202

RoHS

Each
1+4,070 $
10+2,570 $
25+1,790 $
50+1,780 $
100+1,750 $
Plus de tarifs
68ohm
W20 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-
-55°C
200°C
-
55R1764

RoHS

Date/Lot Code

Each
10+0,612 $
20+0,417 $
30+0,350 $
50+0,280 $
100+0,238 $
Plus de tarifs
0.47ohm
PNP V Series
1W
± 5%
Axial Leaded
-
Wirewound
0ppm/°C to +600ppm/°C
High Power
4.3mm
10mm
-
-40°C
200°C
-
34R3495

RoHS

TE CONNECTIVITY - CGS
Each
1+2,740 $
10+1,850 $
25+1,450 $
50+1,380 $
100+1,320 $
Plus de tarifs
0.03ohm
ER Series
3W
± 10%
Axial Leaded
100V
Wirewound
± 200ppm/°C
High Power
6mm
13.5mm
-
-55°C
200°C
-
11X0148

RoHS

Date/Lot Code

Each
1+1,770 $
10+1,160 $
25+0,887 $
50+0,842 $
100+0,798 $
Plus de tarifs
100ohm
WR5 Series
3W
± 5%
Axial Leaded
750V
Metal Oxide
± 200ppm/K
High Power
6mm
20mm
-
-55°C
200°C
-
62X7289

RoHS

Each
1+9,090 $
10+5,430 $
25+4,710 $
50+3,980 $
100+3,560 $
Plus de tarifs
10kohm
W20 Series
10W
± 5%
Axial Leaded
500V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
38mm
-
-55°C
200°C
-
41Y0379

RoHS

Each
500+0,343 $
1000+0,336 $
1500+0,329 $
2500+0,322 $
5000+0,315 $
Plus de tarifs
1kohm
WS Series
5kW
± 5%
Axial Leaded
-
Wirewound
± 200ppm/°C
High Surge
6.5mm
17.5mm
-
-55°C
200°C
-
67X3009

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each
10+0,819 $
20+0,594 $
30+0,531 $
50+0,468 $
100+0,402 $
Plus de tarifs
0.1ohm
WP-S Series
1W
± 5%
Axial Leaded
50V
Wirewound
± 350ppm/°C
Flame Proof
2.8mm
6.2mm
-
-55°C
200°C
-
67X3018

RoHS

TT ELECTRONICS / WELWYN
Each
1+0,594 $
10+0,406 $
25+0,341 $
50+0,274 $
100+0,234 $
Plus de tarifs
1kohm
WP-S Series
2.5W
± 5%
Axial Leaded
75V
Wirewound
± 200ppm/°C
Flame Proof
4.5mm
12.5mm
-
-55°C
200°C
-
13AC5921

RoHS

Date/Lot Code

Each
1+0,749 $
1000+0,220 $
1500+0,217 $
2500+0,214 $
5000+0,211 $
Plus de tarifs
33ohm
W Series
5kW
± 5%
Axial Leaded
-
Wirewound
± 300ppm/°C
Power
6.5mm
17.5mm
-
-55°C
200°C
-
22AC4931

RoHS

TT ELECTRONICS / WELWYN
Each (Supplied on Cut Tape)
Bandes découpées
1+1,150 $
25+0,637 $
100+0,539 $
250+0,494 $
500+0,484 $
Plus de tarifs
2.2ohm
ULW Series
5kW
± 5%
Axial Leaded
-
Wirewound
± 200ppm/°C
Flame Proof
7.2mm
16.5mm
-
-55°C
200°C
-
84AH7648

RoHS

Each
1+0,616 $
10+0,406 $
25+0,312 $
50+0,279 $
100+0,245 $
Plus de tarifs
1.5ohm
MOSX Series
3W
± 5%
Axial Leaded
-
Metal Film
± 300ppm/K
Flame Proof
6mm
15.5mm
-
-55°C
200°C
-
85AH5033

RoHS

Each
1+1,370 $
10+1,340 $
25+1,260 $
50+1,210 $
100+1,150 $
Plus de tarifs
470ohm
SPR Series
2kW
± 5%
Axial Leaded
-
Metal Film
± 350ppm/K
High Reliability
4.2mm
12mm
-
-55°C
200°C
-
88AH6952

RoHS

Each
1+0,510 $
10+0,336 $
25+0,259 $
50+0,246 $
100+0,232 $
Plus de tarifs
20kohm
MOS Series
3W
± 5%
Axial Leaded
350V
Metal Oxide
± 300ppm/K
Flame Proof
6mm
15.5mm
-
-55°C
200°C
-
88AH6910

RoHS

Each
1+0,354 $
10+0,227 $
25+0,172 $
50+0,164 $
100+0,155 $
Plus de tarifs
680ohm
MOS Series
2kW
± 5%
Axial Leaded
350V
Metal Oxide
± 300ppm/K
Flame Proof
4mm
12mm
-
-55°C
200°C
-
1-25 sur 353 articles
sur 15 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK