0
0 articles0,00 $

Through Hole Resistors :

9 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
51AK9214

RoHS

Each
1+80,840 $
5+70,430 $
10+60,020 $
25+56,530 $
100+53,030 $
Plus de tarifs
50Mohm
Super Mox Series
4.6W
± 1%
Axial Leaded
13.8kV
Metal Oxide
± 50ppm/°C
High Voltage
8.2mm
39.5mm
-55°C
225°C
08N5837

RoHS

Each
25+55,780 $
50+52,950 $
75+50,250 $
125+40,960 $
250+37,300 $
Plus de tarifs
5Mohm
MG Series
7.5W
± 2%
Axial Leaded
15kV
-
± 80ppm/°C
Precision
8mm
79.38mm
-55°C
225°C
18M5106

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
1Gohm
Super Mox Series
16W
± 1%
Axial Leaded
75kV
Thick Film
± 100ppm/°C
High Voltage
8.2mm
123.7mm
-55°C
225°C
18M5109
Each
Prix non disponible. Veuillez contacter le service clientèle.
5Mohm
Super Mox Series
20W
± 1%
Axial Leaded
90kV
Metal Oxide
± 50ppm/°C
High Voltage
8.2mm
153.7mm
-55°C
225°C
18M5094
Each
Prix non disponible. Veuillez contacter le service clientèle.
10Mohm
Super Mox Series
3.8W
± 1%
Axial Leaded
15kV
Metal Film
± 50ppm/°C
High Voltage
8.2mm
27.2mm
-55°C
225°C
13AN1939

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
5+0,976 $
25+0,878 $
100+0,804 $
250+0,711 $
500+0,636 $
Plus de tarifs
9.1Mohm
-
1W
± 1%
Axial Leaded
4.5kV
Metal Glazed Film
± 200ppm/°C
High Voltage, High Performance, High Temperature, High Reliability
4.5mm
11.5mm
-55°C
225°C
06M5216

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
25Mohm
Super Mox Series
20W
± 1%
Axial Leaded
90kV
Thick Film
± 100ppm/°C
High Voltage
8.2mm
153.7mm
-55°C
225°C
94M8417

RoHS

Each
1+102,940 $
5+88,590 $
10+74,230 $
25+69,730 $
100+65,230 $
Plus de tarifs
10Mohm
Super Mox Series
7.5W
± 1%
Axial Leaded
30kV
Metal Film
± 50ppm/°C
High Voltage
8.2mm
52mm
-55°C
225°C
51AK9215

RoHS

Each
1+85,580 $
5+76,130 $
10+66,680 $
25+65,300 $
100+63,910 $
Plus de tarifs
100Mohm
Super Mox Series
11.7W
± 1%
Axial Leaded
30kV
Metal Oxide
± 50ppm/°C
High Voltage
8.2mm
77.6mm
-55°C
225°C
1-9 sur 9 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK