0
0 articles0,00 $

Through Hole Resistors :

222 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
41K8838

RoHS

Date/Lot Code

Each
1+10,970 $
25+6,020 $
100+5,620 $
250+5,600 $
500+4,590 $
Plus de tarifs
1ohm
CPF Series
2W
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
High Power, Precision
3.68mm
10.8mm
-65°C
230°C
41K8879

RoHS

Each
1+5,640 $
25+5,630 $
100+5,620 $
250+5,600 $
500+1,540 $
Plus de tarifs
10ohm
CPF Series
3W
± 1%
Axial Leaded
500V
Metal Film
± 100ppm/°C
High Power, Precision
4.57mm
16.51mm
-65°C
230°C
34P1894

RoHS

Date/Lot Code

Each
1+5,640 $
25+5,630 $
100+5,620 $
250+5,600 $
500+1,120 $
Plus de tarifs
50ohm
CPF Series
1W
± 1%
Axial Leaded
250V
Metal Film
± 25ppm/°C
High Power, Precision
2.29mm
7.87mm
-65°C
230°C
65K2403

RoHS

Date/Lot Code

Each
1+18,610 $
25+10,900 $
100+8,800 $
250+8,030 $
500+7,650 $
Plus de tarifs
50ohm
CPF Series
2W
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
High Power, Precision
3.68mm
10.8mm
-65°C
230°C
41K8835

RoHS

Date/Lot Code

Each
1+5,640 $
25+5,630 $
100+5,620 $
250+5,600 $
500+1,140 $
Plus de tarifs
1ohm
CPF Series
2W
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
High Power, Precision
3.68mm
10.8mm
-65°C
230°C
84R1430

RoHS

Date/Lot Code

Each
1+5,640 $
25+5,630 $
100+5,620 $
250+5,600 $
500+3,160 $
Plus de tarifs
250ohm
CPF Series
1W
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
High Power, Precision
2.29mm
7.87mm
-65°C
230°C
41K8882

RoHS

Date/Lot Code

Each
1+5,640 $
25+5,630 $
100+5,620 $
250+5,600 $
500+1,430 $
Plus de tarifs
100ohm
CPF Series
3W
± 1%
Axial Leaded
500V
Metal Film
± 100ppm/°C
High Power, Precision
4.57mm
16.51mm
-65°C
230°C
06AK9819

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+13,650 $
25+8,300 $
100+6,980 $
250+5,800 $
500+5,200 $
Plus de tarifs
1ohm
HPCR Series
2W
± 10%
Axial Leaded
1.1kV
Ceramic
-800ppm/°C to +0ppm/°C
High Voltage
7.96mm
19.1mm
-55°C
230°C
06AK9865

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+11,610 $
25+7,050 $
100+5,940 $
250+5,350 $
500+4,810 $
Plus de tarifs
56ohm
HPCR Series
2W
± 10%
Axial Leaded
1.1kV
Ceramic
-800ppm/°C to +0ppm/°C
High Voltage
7.96mm
19.1mm
-55°C
230°C
06AK9857

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+11,610 $
25+7,050 $
100+5,940 $
250+5,240 $
500+5,120 $
Plus de tarifs
390ohm
HPCR Series
2W
± 10%
Axial Leaded
1.1kV
Ceramic
-800ppm/°C to +0ppm/°C
High Voltage
7.96mm
19.1mm
-55°C
230°C
65K2394

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+2,070 $
25+1,050 $
100+0,945 $
250+0,833 $
500+0,762 $
Plus de tarifs
1ohm
CPF Series
2W
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
High Power, Precision
3.68mm
10.8mm
-65°C
230°C
41K8877

RoHS

Date/Lot Code

Each
1+5,640 $
25+5,630 $
100+5,620 $
250+5,600 $
500+1,270 $
Plus de tarifs
1ohm
CPF Series
3W
± 1%
Axial Leaded
500V
Metal Film
± 100ppm/°C
High Power, Precision
4.57mm
16.51mm
-65°C
230°C
06AK9859

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+12,270 $
25+7,710 $
100+6,600 $
250+6,020 $
500+5,480 $
Plus de tarifs
47ohm
HPCR Series
2W
± 10%
Axial Leaded
1.1kV
Ceramic
-800ppm/°C to +0ppm/°C
High Voltage
7.96mm
19.1mm
-55°C
230°C
06AK9853

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+11,610 $
25+7,050 $
100+5,940 $
250+5,350 $
500+4,810 $
Plus de tarifs
330ohm
HPCR Series
2W
± 10%
Axial Leaded
1.1kV
Ceramic
-800ppm/°C to +0ppm/°C
High Voltage
7.96mm
19.1mm
-55°C
230°C
06AK9879

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+11,340 $
25+8,080 $
100+6,370 $
250+5,490 $
500+5,370 $
Plus de tarifs
820ohm
HPCR Series
2W
± 10%
Axial Leaded
1.1kV
Ceramic
-800ppm/°C to +0ppm/°C
High Voltage
7.96mm
19.1mm
-55°C
230°C
06AK9861

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+11,610 $
25+6,910 $
100+5,690 $
250+5,240 $
500+5,120 $
Plus de tarifs
470ohm
HPCR Series
2W
± 10%
Axial Leaded
1.1kV
Ceramic
-800ppm/°C to +0ppm/°C
High Voltage
7.96mm
19.1mm
-55°C
230°C
06AK9823

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+11,610 $
25+7,050 $
100+5,940 $
250+5,350 $
500+4,810 $
Plus de tarifs
1.5kohm
HPCR Series
2W
± 10%
Axial Leaded
1.1kV
Ceramic
-800ppm/°C to +0ppm/°C
High Voltage
7.96mm
19.1mm
-55°C
230°C
06AK9847

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+13,220 $
25+8,020 $
100+6,740 $
250+5,590 $
500+5,030 $
Plus de tarifs
27ohm
HPCR Series
2W
± 10%
Axial Leaded
1.1kV
Ceramic
-800ppm/°C to +0ppm/°C
High Voltage
7.96mm
19.1mm
-55°C
230°C
06AK9867

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+11,610 $
25+7,050 $
100+5,940 $
250+5,350 $
500+4,810 $
Plus de tarifs
560ohm
HPCR Series
2W
± 10%
Axial Leaded
1.1kV
Ceramic
-800ppm/°C to +0ppm/°C
High Voltage
7.96mm
19.1mm
-55°C
230°C
84R1435

RoHS

Each
1+5,640 $
25+5,630 $
100+5,620 $
250+5,600 $
500+1,560 $
Plus de tarifs
10ohm
CPF Series
2W
± 0.1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
High Power, Precision
3.68mm
10.8mm
-65°C
230°C
84R1433

RoHS

Each
1+5,640 $
25+5,630 $
100+5,620 $
250+5,600 $
500+1,120 $
Plus de tarifs
500ohm
CPF Series
1W
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
High Power, Precision
2.29mm
7.87mm
-65°C
230°C
06AK9839

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+11,230 $
25+6,810 $
100+5,730 $
250+5,160 $
500+4,640 $
Plus de tarifs
18ohm
HPCR Series
2W
± 10%
Axial Leaded
1.1kV
Ceramic
-800ppm/°C to +0ppm/°C
High Voltage
7.96mm
19.1mm
-55°C
230°C
06AK9827

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+13,220 $
25+7,920 $
50+7,330 $
100+6,480 $
250+6,070 $
Plus de tarifs
10ohm
HPCR Series
2W
± 10%
Axial Leaded
1.1kV
Ceramic
-800ppm/°C to +0ppm/°C
High Voltage
7.96mm
19.1mm
-55°C
230°C
06AK9843

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+13,220 $
25+8,020 $
100+6,740 $
250+5,590 $
500+5,030 $
Plus de tarifs
22ohm
HPCR Series
2W
± 10%
Axial Leaded
1.1kV
Ceramic
-800ppm/°C to +0ppm/°C
High Voltage
7.96mm
19.1mm
-55°C
230°C
06AK9845

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+13,650 $
25+8,300 $
100+6,980 $
250+5,670 $
500+5,530 $
Plus de tarifs
220ohm
HPCR Series
2W
± 10%
Axial Leaded
1.1kV
Ceramic
-800ppm/°C to +0ppm/°C
High Voltage
7.96mm
19.1mm
-55°C
230°C
1-25 sur 222 articles
sur 9 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK