0
0 articles0,00 $

Through Hole Resistors :

176 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Element Type
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
45AC5883

RoHS

Date/Lot Code

Each
1+95,970 $
5+84,910 $
10+73,840 $
25+67,050 $
50+62,550 $
Plus de tarifs
20Mohm
USF300 Series
750mW
± 0.01%
Radial Leaded
-
2.5kV
-
± 5ppm/°C
Ultra Precision
-
38.1mm
1.91mm
-40°C
85°C
-
34R3386

RoHS

Each
1+7,380 $
25+4,240 $
100+3,430 $
250+3,090 $
500+3,070 $
Plus de tarifs
100ohm
CCR Series
1W
± 10%
Axial Leaded
-
300V
Ceramic
-900ppm/°C ± 300ppm/°C
Pulse Withstanding
5.5mm
16.5mm
-
-40°C
200°C
-
45AC5871

RoHS

Each
1+38,740 $
5+36,180 $
10+33,600 $
25+32,410 $
100+31,710 $
Plus de tarifs
1Mohm
USF300 Series
330mW
± 0.01%
Radial Leaded
-
300V
-
± 5ppm/°C
Ultra Precision
-
19.05mm
1.91mm
-40°C
85°C
-
45AC5881

RoHS

Date/Lot Code

Each
1+61,810 $
5+58,390 $
10+54,960 $
25+53,380 $
50+52,460 $
Plus de tarifs
2Mohm
USF300 Series
750mW
± 0.01%
Radial Leaded
-
1.4kV
-
± 5ppm/°C
Ultra Precision
-
38.1mm
1.91mm
-40°C
85°C
-
91Y1557

RoHS

Each
1+68,380 $
5+64,830 $
10+61,280 $
25+57,010 $
50+56,000 $
Plus de tarifs
10mohm
SHR 4-3825 Series
50W
± 1%
SIP
-
500V
Metal Foil
± 5ppm/K
High Power
-
38mm
6mm
-40°C
130°C
-
45AC5872

RoHS

Date/Lot Code

Each
1+24,840 $
5+22,890 $
10+20,930 $
25+20,030 $
100+19,500 $
Plus de tarifs
10mohm
USF300 Series
330mW
± 0.01%
Radial Leaded
-
300V
-
± 5ppm/°C
Ultra Precision
-
19.05mm
1.91mm
-40°C
85°C
-
45AC5882

RoHS

Date/Lot Code

Each
1+66,840 $
5+60,650 $
10+54,460 $
25+52,770 $
50+51,060 $
Plus de tarifs
5Mohm
USF300 Series
750mW
± 0.01%
Radial Leaded
-
1.4kV
-
± 5ppm/°C
Ultra Precision
-
38.1mm
1.91mm
-40°C
85°C
-
64K5416

RoHS

Date/Lot Code

Each
1+5,980 $
10+3,560 $
25+3,360 $
50+3,150 $
100+2,420 $
Plus de tarifs
2.7kohm
OY Series
2W
± 10%
Axial Leaded
-
400V
Ceramic
-1300, ± 300ppm/°C
High Surge
7mm
22.5mm
-
-40°C
220°C
-
41AK2412

RoHS

Each
1+36,580 $
5+34,730 $
10+32,960 $
25+29,850 $
100+28,850 $
Plus de tarifs
2Mohm
USF300 Series
750mW
± 0.1%
Radial Leaded
-
1.4kV
Metal Film
± 5ppm/°C
-
-
38.1mm
1.91mm
-40°C
85°C
-
49AK7597

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+1,160 $
25+0,577 $
100+0,515 $
250+0,452 $
500+0,389 $
Plus de tarifs
5Mohm
PNP V Series
5W
± 5%
Axial Leaded
-
-
Wirewound
-
High Power
7.5mm
17mm
-
-40°C
200°C
-
49AK7585

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,612 $
25+0,298 $
100+0,267 $
250+0,232 $
500+0,211 $
Plus de tarifs
10mohm
PNP Series
3W
± 5%
Axial Leaded
-
-
Wirewound
± 100ppm/°C
High Power
4.6mm
11.5mm
-
-40°C
200°C
-
41AK2410

RoHS

Date/Lot Code

Each
1+18,420 $
5+17,490 $
10+16,250 $
25+14,250 $
100+13,290 $
Plus de tarifs
5Mohm
USF300 Series
330mW
± 0.1%
Radial Leaded
-
300V
Metal Film
± 5ppm/°C
-
-
19.05mm
1.91mm
-40°C
85°C
-
41AK2408

RoHS

Date/Lot Code

Each
1+23,690 $
5+22,470 $
10+20,890 $
25+18,330 $
100+17,510 $
Plus de tarifs
2Mohm
USF300 Series
330mW
± 0.1%
Radial Leaded
-
300V
Metal Film
± 5ppm/°C
-
-
19.05mm
1.91mm
-40°C
85°C
-
92AM0142

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,612 $
25+0,356 $
100+0,316 $
250+0,270 $
500+0,230 $
Plus de tarifs
100ohm
PNP Series
3W
± 5%
Axial Leaded
-
300V
Wirewound
± 300ppm/°C
High Power
4.5mm
11.5mm
-
-40°C
200°C
-
45AC5880

RoHS

Date/Lot Code

Each
1+50,680 $
5+47,660 $
10+44,620 $
25+43,190 $
100+41,750 $
Plus de tarifs
1Mohm
USF300 Series
750mW
± 0.01%
Radial Leaded
-
1.4kV
-
± 5ppm/°C
Ultra Precision
-
38.1mm
1.91mm
-40°C
85°C
-
64K5344

RoHS

Date/Lot Code

Each
1+4,580 $
25+2,370 $
100+1,970 $
250+1,880 $
500+1,780 $
Plus de tarifs
100ohm
OX Series
1W
± 10%
Axial Leaded
-
300V
Ceramic
-1300, ± 300ppm/°C
High Surge
5.5mm
19mm
-
-40°C
220°C
-
64K5400

RoHS

Date/Lot Code

Each
1+6,020 $
10+3,540 $
25+3,370 $
50+3,190 $
100+2,860 $
Plus de tarifs
12kohm
OY Series
2W
± 10%
Axial Leaded
-
400V
Ceramic
-1300, ± 300ppm/°C
High Surge
7mm
22.5mm
-
-40°C
220°C
-
64K5429

RoHS

Date/Lot Code

Each
1+5,600 $
25+3,290 $
100+2,660 $
250+2,440 $
500+2,270 $
Plus de tarifs
4.7ohm
OY Series
2W
± 10%
Axial Leaded
-
400V
Ceramic
-1300, ± 300ppm/°C
High Surge
7mm
22.5mm
-
-40°C
220°C
-
64K5374

RoHS

Date/Lot Code

Each
1+3,570 $
25+1,950 $
100+1,780 $
250+1,720 $
500+1,500 $
Plus de tarifs
470ohm
OX Series
1W
± 10%
Axial Leaded
-
300V
Ceramic
-1300, ± 300ppm/°C
High Surge
5.5mm
19mm
-
-40°C
220°C
-
74AJ8263

RoHS

TE CONNECTIVITY - CGS
Each
1+3,400 $
10+3,230 $
25+3,080 $
50+2,810 $
100+2,550 $
Plus de tarifs
1Mohm
CCR Series
2W
± 10%
Axial Leaded
-
400V
Ceramic
-1300ppm/°C ± 300ppm/°C
Pulse Withstanding
7mm
19mm
-
-40°C
200°C
-
55R1789

RoHS

Each
1+0,682 $
10+0,496 $
25+0,444 $
50+0,393 $
100+0,339 $
Plus de tarifs
0.22ohm
PNP V Series
3W
± 5%
Axial Leaded
-
-
Wirewound
0ppm/°C to +600ppm/°C
High Power
5.5mm
13mm
-
-40°C
200°C
-
59M0928

RoHS

Each
1+4,130 $
10+3,420 $
25+3,190 $
50+2,960 $
100+2,650 $
Plus de tarifs
100ohm
OX Series
1W
± 10%
Axial Leaded
-
300V
Ceramic
-1300, ± 300ppm/°C
High Surge
5.5mm
19mm
-
-40°C
220°C
-
99AC9919
TE CONNECTIVITY - CGS
Each
1+7,670 $
25+4,450 $
100+3,560 $
250+3,210 $
500+3,010 $
Plus de tarifs
68ohm
CCR Series
2W
± 10%
Axial Leaded
-
400V
Ceramic
± 1300ppm/°C
Pulse Withstanding
7mm
19mm
-
-40°C
200°C
-
55R1805

RoHS

Each
1+1,210 $
10+0,806 $
25+0,624 $
50+0,594 $
100+0,563 $
Plus de tarifs
1Mohm
PNP V Series
5W
± 5%
Axial Leaded
-
-
Wirewound
0ppm/°C to +600ppm/°C
High Power
7.5mm
17mm
-
-40°C
200°C
-
59M0948

RoHS

Each
1+6,160 $
10+5,120 $
25+4,760 $
50+4,410 $
100+3,940 $
Plus de tarifs
1Mohm
OY Series
2W
± 10%
Axial Leaded
-
400V
Ceramic
-1300, ± 300ppm/°C
High Surge
7mm
22.5mm
-
-40°C
220°C
-
1-25 sur 176 articles
sur 8 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK