0
0 articles0,00 $

100mW Through Hole Resistors :

28 produit(s) trouvé(s)
Trouvez une vaste gamme de 100mW Through Hole Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Through Hole Resistors, tels que 250mW, 600mW, 500mW & 1W Through Hole Resistors provenant des plus grands fabricants mondiaux, notamment : Vishay & TT Electronics / International Resistive.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
83F1277

Date/Lot Code

Each
1+1,080 $
10+0,622 $
25+0,496 $
50+0,427 $
100+0,357 $
Plus de tarifs
4.99kohm
RN Series
100mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
2.29mm
6.1mm
-65°C
175°C
MIL-R-10509
87H6639

Date/Lot Code

Each
1+4,340 $
25+3,630 $
100+3,090 $
250+2,690 $
500+2,280 $
Plus de tarifs
1kohm
RNC Series
100mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
High Reliability, Precision
1.78mm
4.75mm
-65°C
175°C
MIL-PRF-55182
03F9563

Date/Lot Code

Each
1+5,850 $
25+5,610 $
100+5,240 $
250+5,000 $
500+0,636 $
Plus de tarifs
1kohm
RN Series
100mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
2.29mm
6.1mm
-55°C
175°C
-
94F6097

Date/Lot Code

Each
1+4,130 $
10+3,510 $
25+3,370 $
50+3,230 $
100+2,690 $
Plus de tarifs
10kohm
RNC Series
100mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
High Reliability, Precision
2.39mm
4.75mm
-65°C
175°C
MIL-PRF-55182
04F7764
Each
100+16,370 $
200+15,510 $
300+14,430 $
500+4,050 $
1000+3,780 $
Plus de tarifs
1kohm
RNC Series
100mW
± 0.1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.78mm
4.75mm
-65°C
175°C
MIL-PRF-55182
04F7768
Each
100+16,370 $
200+15,510 $
300+14,430 $
500+4,050 $
1000+3,780 $
Plus de tarifs
10kohm
RNC Series
100mW
± 0.1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.78mm
4.75mm
-65°C
175°C
MIL-PRF-55182
04F7773
Each
100+9,410 $
200+9,390 $
300+9,380 $
500+7,640 $
1000+7,060 $
Plus de tarifs
100kohm
RNC Series
100mW
± 0.1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
High Reliability
1.78mm
4.75mm
-65°C
175°C
-
04F7777

Date/Lot Code

Each
100+17,910 $
200+16,980 $
300+15,790 $
500+4,700 $
1000+4,380 $
Plus de tarifs
1kohm
RNC Series
100mW
± 0.1%
Axial Leaded
200V
Metal Film
± 25ppm/°C
Precision
1.78mm
4.75mm
-65°C
175°C
MIL-PRF-55182
04F7776

Date/Lot Code

Each
100+10,290 $
200+10,280 $
300+10,260 $
500+7,730 $
1000+6,870 $
Plus de tarifs
100kohm
RNC Series
100mW
± 0.1%
Axial Leaded
200V
Metal Film
± 25ppm/°C
Precision
1.78mm
4.75mm
-65°C
175°C
MIL-PRF-55182
83F1281
Each
1000+0,790 $
2000+0,769 $
3000+0,746 $
5000+0,725 $
10000+0,711 $
Plus de tarifs
500ohm
RN Series
100mW
± 0.1%
Axial Leaded
200V
Thin Film
± 50ppm/°C
Precision
2.29mm
6.1mm
-65°C
175°C
-
83F1274

Date/Lot Code

Each
100+1,460 $
200+1,350 $
300+1,250 $
500+1,140 $
1000+1,050 $
Plus de tarifs
499ohm
RN Series
100mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
2.29mm
6.1mm
-65°C
175°C
MIL-R-10509
83F1272
Each
100+0,424 $
200+0,402 $
300+0,378 $
500+0,314 $
1000+0,246 $
Plus de tarifs
4.75kohm
RN Series
100mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
2.29mm
6.1mm
-65°C
175°C
-
83F1215
Each
100+0,385 $
200+0,375 $
300+0,364 $
500+0,358 $
1000+0,332 $
Plus de tarifs
13kohm
RN Series
100mW
± 1%
Axial Leaded
200V
Thin Film
± 50ppm/°C
Precision
2.29mm
6.1mm
-65°C
175°C
-
83F1231

Date/Lot Code

Each
100+0,802 $
200+0,797 $
300+0,790 $
500+0,784 $
1000+0,714 $
Plus de tarifs
20kohm
RN Series
100mW
± 1%
Axial Leaded
200V
Thin Film
± 50ppm/°C
Precision
2.29mm
6.1mm
-65°C
175°C
-
15AC4190
Each
1+22,400 $
10+15,710 $
25+13,900 $
50+12,770 $
100+11,800 $
Plus de tarifs
10kohm
RNC Series
100mW
± 0.1%
Axial Leaded
200V
Metal Film
± 25ppm/°C
Precision
1.78mm
4.75mm
-65°C
175°C
-
83F1304
Each
100+0,398 $
200+0,381 $
300+0,364 $
500+0,356 $
1000+0,319 $
Plus de tarifs
8.06kohm
RN Series
100mW
± 1%
Axial Leaded
200V
Thin Film
± 50ppm/°C
Precision
2.29mm
6.1mm
-65°C
175°C
-
53C7264
Each
100+3,540 $
200+2,900 $
300+2,670 $
500+2,450 $
1000+2,170 $
Plus de tarifs
41.2ohm
RNC Series
100mW
± 1%
Axial Leaded
200V
Metal Film
± 25ppm/°C
Precision
1.78mm
4.75mm
-65°C
175°C
MIL-PRF-55182
04F7799

Date/Lot Code

Each
100+17,910 $
200+16,980 $
300+15,790 $
500+4,700 $
1000+4,380 $
Plus de tarifs
100kohm
RNC Series
100mW
± 0.1%
Axial Leaded
200V
Metal Film
± 25ppm/°C
Precision
1.78mm
4.75mm
-65°C
175°C
MIL-PRF-55182
19C8890

Date/Lot Code

Each
100+10,290 $
200+10,280 $
300+10,260 $
500+6,900 $
1000+5,770 $
Plus de tarifs
5.11kohm
RNC Series
100mW
± 0.1%
Axial Leaded
200V
Metal Film
± 25ppm/°C
High Reliability, Precision
1.78mm
4.75mm
-65°C
175°C
MIL-PRF-55182
53C7121

Date/Lot Code

Each
100+24,190 $
200+23,700 $
300+23,230 $
500+22,740 $
1000+22,260 $
Plus de tarifs
39.2kohm
RNC Series
100mW
± 0.1%
Axial Leaded
200V
Metal Film
± 25ppm/°C
High Reliability, Precision
1.78mm
4.75mm
-65°C
175°C
MIL-PRF-55182
53C7657

Date/Lot Code

Each
100+24,190 $
200+23,700 $
300+23,230 $
500+22,740 $
1000+22,260 $
Plus de tarifs
46.4kohm
RNC Series
100mW
± 0.1%
Axial Leaded
200V
Metal Film
± 25ppm/°C
High Reliability, Precision
1.78mm
4.75mm
-65°C
175°C
MIL-PRF-55182
53C4912

Date/Lot Code

Each
100+24,190 $
200+23,700 $
300+23,230 $
500+22,740 $
1000+22,260 $
Plus de tarifs
200kohm
RNC Series
100mW
± 0.1%
Axial Leaded
200V
Metal Film
± 25ppm/°C
High Reliability, Precision
1.78mm
4.75mm
-65°C
175°C
MIL-PRF-55182
53C9442

Date/Lot Code

Each
100+24,190 $
200+23,700 $
300+23,230 $
500+22,740 $
1000+22,260 $
Plus de tarifs
78.7kohm
RNC Series
100mW
± 0.1%
Axial Leaded
200V
Metal Film
± 25ppm/°C
High Reliability, Precision
1.78mm
4.75mm
-65°C
175°C
MIL-PRF-55182
53C9886

Date/Lot Code

Each
100+24,190 $
200+23,700 $
300+23,230 $
500+22,740 $
1000+22,260 $
Plus de tarifs
909ohm
RNC Series
100mW
± 0.1%
Axial Leaded
200V
Metal Film
± 25ppm/°C
High Reliability, Precision
1.78mm
4.75mm
-65°C
175°C
MIL-PRF-55182
53C6433

Date/Lot Code

Each
100+14,620 $
200+14,320 $
300+14,030 $
500+13,730 $
1000+13,440 $
Plus de tarifs
3.16kohm
RNC Series
100mW
± 0.1%
Axial Leaded
200V
Metal Film
± 25ppm/°C
High Reliability, Precision
1.78mm
4.75mm
-65°C
175°C
MIL-PRF-55182
1-25 sur 28 articles
sur 2 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK