0
0 articles0,00 $

100W Through Hole Resistors :

277 produit(s) trouvé(s)
Trouvez une vaste gamme de 100W Through Hole Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Through Hole Resistors, tels que 250mW, 600mW, 500mW & 1W Through Hole Resistors provenant des plus grands fabricants mondiaux, notamment : TE Connectivity - Cgs, Vishay, Multicomp Pro, Caddock & Bourns.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Element Type
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
73K1970

RoHS

Each
1+18,180 $
5+16,570 $
10+14,970 $
25+14,210 $
100+13,450 $
Plus de tarifs
50ohm
Kool-Pak MP9000 Series
100W
± 1%
TO-247
-
-
Thick Film
-20ppm/°C to +80ppm/°C
High Power
15.75mm
4.95mm
-55°C
175°C
-
-
73K1966

RoHS

Date/Lot Code

Each
1+18,400 $
5+16,790 $
10+15,180 $
25+14,420 $
100+13,650 $
Plus de tarifs
100ohm
Kool-Pak MP9000 Series
100W
± 1%
TO-247
-
-
Thick Film
-20ppm/°C to +80ppm/°C
High Power
15.75mm
4.95mm
-55°C
175°C
-
-
73K1969

RoHS

Date/Lot Code

Each
1+21,410 $
5+19,640 $
10+17,850 $
25+17,010 $
100+16,160 $
Plus de tarifs
5ohm
Kool-Pak MP9000 Series
100W
± 1%
TO-247
-
-
Thick Film
-20ppm/°C to +80ppm/°C
High Power
15.75mm
4.95mm
-55°C
175°C
-
-
73K3596

RoHS

Date/Lot Code

Each
1+22,660 $
5+20,820 $
10+18,970 $
25+18,130 $
100+17,010 $
Plus de tarifs
500mohm
Kool-Pak MP9000 Series
100W
± 1%
TO-247
-
-
Thick Film
-20ppm/°C to +80ppm/°C
High Power
15.75mm
4.95mm
-55°C
175°C
-
-
73K3595

RoHS

Each
1+23,100 $
5+21,240 $
10+19,380 $
25+18,510 $
100+17,610 $
Plus de tarifs
100ohm
Kool-Pak MP9000 Series
100W
± 1%
TO-247
-
-
Thick Film
0 to +150ppm/°C
High Power
15.75mm
4.95mm
-55°C
175°C
-
-
68H8460

RoHS

Date/Lot Code

Each
1+18,860 $
5+17,190 $
10+15,530 $
25+14,760 $
100+13,960 $
Plus de tarifs
75ohm
Kool-Pak MP9000 Series
100W
± 1%
TO-247
-
-
Thick Film
-20ppm/°C to +80ppm/°C
High Power
15.75mm
4.95mm
-55°C
175°C
-
-
73K1967

RoHS

Date/Lot Code

Each
1+21,490 $
5+19,710 $
10+17,930 $
25+17,920 $
100+17,780 $
Plus de tarifs
2ohm
Kool-Pak MP9000 Series
100W
± 1%
TO-247
-
-
Thick Film
-20ppm/°C to +80ppm/°C
High Power
15.75mm
4.95mm
-55°C
175°C
-
-
86H5205

RoHS

Date/Lot Code

Each
1+18,110 $
5+16,530 $
10+14,930 $
25+14,180 $
100+13,430 $
Plus de tarifs
25ohm
Kool-Pak MP9000 Series
100W
± 1%
TO-247
-
-
Thick Film
-20ppm/°C to +80ppm/°C
High Power
15.75mm
4.95mm
-55°C
175°C
-
-
73K1968

RoHS

Date/Lot Code

Each
1+19,740 $
5+18,050 $
10+16,360 $
25+15,560 $
100+14,750 $
Plus de tarifs
20ohm
Kool-Pak MP9000 Series
100W
± 1%
TO-247
-
-
Thick Film
-20ppm/°C to +80ppm/°C
High Power
15.75mm
4.95mm
-55°C
175°C
-
-
67M0350

RoHS

Date/Lot Code

Each
120+5,800 $
4.7ohm
LTO 100 Series
100W
± 5%
TO-247
-
375V
Thick Film
+/-150ppm/°C
High Power
15.76mm
5mm
-55°C
175°C
-
-
40Y2745

RoHS

Each
1+23,920 $
25+21,040 $
100+17,610 $
250+15,890 $
500+14,730 $
Plus de tarifs
4.7ohm
WMHP Series
100W
± 1%
TO-247
-
700V
Thick Film
± 100ppm/°C
High Power
15.75mm
4.95mm
-65°C
175°C
-
-
26Y9537

RoHS

Date/Lot Code

Each
1+16,750 $
5+13,940 $
10+11,130 $
25+10,240 $
100+8,190 $
Plus de tarifs
1.5ohm
LTO100 Series
100W
± 1%
Radial Leaded
-
500V
Thick Film
± 350ppm/°C
High Power
15.76mm
5mm
-55°C
175°C
AEC-Q200
-
67M0311

RoHS

Date/Lot Code

Each
120+7,900 $
250+7,640 $
500+7,090 $
1ohm
LTO 100 Series
100W
± 1%
TO-247
-
500V
Thick Film
± 350ppm/°C
High Power
15.76mm
5mm
-55°C
150°C
-
-
47T7598

RoHS

Date/Lot Code

Each
1+15,670 $
5+13,040 $
10+10,410 $
25+9,370 $
100+8,310 $
Plus de tarifs
40ohm
LTO100 Series
100W
± 1%
Radial Leaded
-
500V
Thick Film
± 200ppm/°C
High Power
15.76mm
5mm
-55°C
175°C
AEC-Q200
-
09AJ9682

RoHS

Date/Lot Code

Each
1+16,750 $
25+11,130 $
100+8,900 $
250+8,270 $
500+8,130 $
Plus de tarifs
30ohm
LTO100 Series
100W
± 1%
Radial Leaded
-
500V
Thick Film
± 200ppm/°C
High Power
15.76mm
5mm
-55°C
175°C
AEC-Q200
-
67M0348

RoHS

Date/Lot Code

Each
1+11,140 $
5+10,050 $
10+8,950 $
25+8,650 $
100+8,340 $
Plus de tarifs
4ohm
LTO100 Series
100W
± 1%
Radial Leaded
-
500V
Thick Film
± 350ppm/°C
High Power
15.76mm
5mm
-55°C
175°C
AEC-Q200
-
40P4782

RoHS

Date/Lot Code

Each
1+11,540 $
25+7,670 $
100+6,190 $
250+5,730 $
500+5,570 $
Plus de tarifs
75ohm
LTO100 Series
100W
± 5%
Radial Leaded
-
500V
Thick Film
± 200ppm/°C
High Power
15.76mm
5mm
-55°C
175°C
AEC-Q200
-
67M0342

RoHS

Date/Lot Code

Each
1+9,340 $
5+8,370 $
10+7,390 $
25+7,020 $
100+6,630 $
Plus de tarifs
33ohm
LTO100 Series
100W
± 1%
Radial Leaded
-
500V
Thick Film
± 200ppm/°C
High Power
15.76mm
5mm
-55°C
175°C
AEC-Q200
-
67M0324

RoHS

Date/Lot Code

Each
1+10,120 $
25+7,740 $
100+6,190 $
250+6,120 $
500+5,530 $
Plus de tarifs
12ohm
LTO100 Series
100W
± 5%
Radial Leaded
-
500V
Thick Film
± 350ppm/°C
High Power
15.76mm
5mm
-55°C
175°C
AEC-Q200
-
67M0343

RoHS

Date/Lot Code

Each
1+8,420 $
25+6,600 $
100+5,870 $
250+5,700 $
500+5,530 $
Plus de tarifs
33ohm
LTO100 Series
100W
± 5%
Radial Leaded
-
500V
Thick Film
± 200ppm/°C
High Power
15.76mm
5mm
-55°C
175°C
AEC-Q200
-
29AM8120

RoHS

Date/Lot Code

Each
1+11,870 $
25+9,450 $
100+8,500 $
250+8,250 $
500+8,040 $
Plus de tarifs
10ohm
LTO 100 Series
100W
± 1%
Radial Leaded
-
375V
Thick Film
+/-150ppm/°C
High Power
15.76mm
5mm
-55°C
150°C
AEC-Q200
-
67M0341

RoHS

Date/Lot Code

Each
1+14,230 $
5+11,860 $
10+9,470 $
25+8,520 $
100+7,560 $
Plus de tarifs
3ohm
LTO100 Series
100W
± 1%
Radial Leaded
-
500V
Thick Film
± 350ppm/°C
High Power
15.76mm
5mm
-55°C
175°C
AEC-Q200
-
29AM8122

RoHS

Date/Lot Code

Each
1+9,040 $
25+6,980 $
100+6,170 $
250+5,980 $
500+5,780 $
Plus de tarifs
1ohm
LTO 100 Series
100W
± 5%
TO-247
-
375V
Thick Film
+/-150ppm/°C
High Power
15.76mm
5mm
-55°C
175°C
AEC-Q200
-
29AM8121

RoHS

Each
1+9,450 $
25+7,360 $
100+6,550 $
250+6,340 $
500+6,160 $
Plus de tarifs
10ohm
LTO 100 Series
100W
± 5%
TO-247
-
375V
Thick Film
+/-150ppm/°C
High Power
15.76mm
5mm
-55°C
175°C
AEC-Q200
-
29AM8123

RoHS

Date/Lot Code

Each
1+9,170 $
25+7,130 $
100+6,340 $
250+6,130 $
500+6,060 $
Plus de tarifs
15ohm
LTO 100 Series
100W
± 5%
TO-247
-
375V
Thick Film
+/-150ppm/°C
High Power
15.76mm
5mm
-55°C
175°C
AEC-Q200
-
1-25 sur 277 articles
sur 12 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK