0
0 articles0,00 $

125mW Through Hole Resistors :

1 044 produit(s) trouvé(s)
Trouvez une vaste gamme de 125mW Through Hole Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Through Hole Resistors, tels que 250mW, 600mW, 500mW & 1W Through Hole Resistors provenant des plus grands fabricants mondiaux, notamment : Vishay, Multicomp Pro, VPG Foil Resistors, Analog Devices & MCM.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Element Type
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
83F1315

Date/Lot Code

Each
1+0,824 $
10+0,554 $
25+0,433 $
50+0,396 $
100+0,359 $
Plus de tarifs
10kohm
RN Series
125mW
± 1%
Axial Leaded
-
200V
Metal Film
± 100ppm/°C
Precision
2.29mm
6.1mm
-
-65°C
175°C
MIL-R-10509
83F1502

Date/Lot Code

Each
1+0,738 $
10+0,524 $
25+0,392 $
50+0,344 $
100+0,294 $
Plus de tarifs
100kohm
RN Series
125mW
± 1%
Axial Leaded
-
200V
Metal Film
± 50ppm/°C
Precision
2.29mm
6.1mm
-
-65°C
175°C
MIL-R-10509
38K5411

RoHS

Date/Lot Code

Each
1+0,166 $
10+0,072 $
25+0,058 $
50+0,043 $
100+0,033 $
Plus de tarifs
1.2kohm
MC MF Series
125mW
± 1%
Axial Leaded
-
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
3.5mm
-
-55°C
155°C
AEC-Q200
25C0076

Date/Lot Code

Each
1+0,781 $
10+0,514 $
25+0,369 $
50+0,308 $
100+0,246 $
Plus de tarifs
1Mohm
RN Series
125mW
± 1%
Axial Leaded
-
200V
Metal Film
± 100ppm/°C
Precision
2.29mm
6.1mm
-
-65°C
175°C
MIL-R-10509
58K5137

RoHS

Each
1+0,119 $
10+0,047 $
25+0,038 $
50+0,028 $
100+0,023 $
Plus de tarifs
820ohm
MCCFR0W8J Series
125mW
± 5%
Axial Leaded
-
200V
Carbon Film
-450ppm/°C
General Purpose
1.85mm
3.5mm
-
-55°C
155°C
-
83F1316
Each
1+0,866 $
10+0,538 $
25+0,409 $
50+0,372 $
100+0,335 $
100kohm
RN Series
125mW
± 1%
Axial Leaded
-
200V
Metal Film
± 100ppm/°C
Precision
2.29mm
6.1mm
-
-65°C
175°C
MIL-R-10509
41K9052

RoHS

Date/Lot Code

Each
1+17,030 $
5+16,360 $
10+15,630 $
25+14,740 $
100+14,260 $
Plus de tarifs
350ohm
PTF Series
125mW
± 0.1%
Axial Leaded
-
300V
Metal Film
± 5ppm/°C
High Precision, High Stability
2.31mm
7.62mm
-
-55°C
150°C
-
58C6762
Each
1+0,639 $
10+0,410 $
25+0,310 $
50+0,293 $
100+0,274 $
Plus de tarifs
4.7kohm
RN Series
125mW
± 1%
Axial Leaded
-
250V
Metal Film
± 100ppm/°C
Precision
2.29mm
6.1mm
-
-65°C
175°C
-
83F1376

Date/Lot Code

Each
1+0,909 $
10+0,548 $
25+0,344 $
50+0,300 $
100+0,254 $
Plus de tarifs
2kohm
RN Series
125mW
± 1%
Axial Leaded
-
200V
Metal Film
± 100ppm/°C
Precision
2.29mm
6.1mm
-
-65°C
175°C
MIL-R-10509
38K5438

RoHS

Date/Lot Code

Each
1+0,166 $
10+0,072 $
25+0,058 $
50+0,043 $
100+0,033 $
Plus de tarifs
20kohm
MC MF Series
125mW
± 1%
Axial Leaded
-
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
3.5mm
-
-55°C
155°C
AEC-Q200
58K5123

RoHS

Each
1+0,119 $
10+0,047 $
25+0,038 $
50+0,028 $
100+0,023 $
Plus de tarifs
470ohm
MCCFR0W8J Series
125mW
± 5%
Axial Leaded
-
200V
Carbon Film
-450ppm/°C
General Purpose
1.85mm
3.5mm
-
-55°C
155°C
-
58K5088

RoHS

Each
1+0,119 $
10+0,047 $
25+0,038 $
50+0,028 $
100+0,023 $
Plus de tarifs
120ohm
MCCFR0W8J Series
125mW
± 5%
Axial Leaded
-
200V
Carbon Film
-450ppm/°C
General Purpose
1.85mm
3.5mm
-
-55°C
155°C
-
84M3760

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+7,840 $
25+4,400 $
100+4,160 $
250+3,910 $
500+3,650 $
Plus de tarifs
10kohm
PTF Series
125mW
± 0.1%
Axial Leaded
-
-
Metal Film
± 10ppm/°C
High Precision, High Stability
2.31mm
7.62mm
-
-55°C
150°C
-
04F7824

Date/Lot Code

Each
1+15,440 $
25+9,140 $
100+7,600 $
250+7,440 $
500+7,300 $
Plus de tarifs
10kohm
RNC Series
125mW
± 0.1%
Axial Leaded
-
200V
Metal Film
± 25ppm/°C
Precision
2.39mm
9.62mm
-
-65°C
175°C
MIL-PRF-55182
83F1314
Each
1+0,724 $
10+0,474 $
25+0,351 $
50+0,332 $
100+0,312 $
Plus de tarifs
1Mohm
RN Series
125mW
± 1%
Axial Leaded
-
200V
Metal Film
± 100ppm/°C
Precision
2.29mm
6.1mm
-
-65°C
175°C
MIL-R-10509
59K8413

RoHS

Each
1+0,119 $
10+0,047 $
25+0,038 $
50+0,028 $
100+0,023 $
Plus de tarifs
1Mohm
MCCFR0W8J Series
125mW
± 5%
Axial Leaded
-
200V
Carbon Film
-450ppm/°C
General Purpose
1.85mm
3.5mm
-
-55°C
155°C
-
38K5412

RoHS

Date/Lot Code

Each
1+0,166 $
10+0,072 $
25+0,058 $
50+0,043 $
100+0,033 $
Plus de tarifs
12kohm
MC MF Series
125mW
± 1%
Axial Leaded
-
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
3.5mm
-
-55°C
155°C
AEC-Q200
38K5399

RoHS

Date/Lot Code

Each
1+0,166 $
10+0,072 $
25+0,058 $
50+0,043 $
100+0,033 $
Plus de tarifs
100kohm
MC MF Series
125mW
± 1%
Axial Leaded
-
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
3.5mm
-
-55°C
155°C
AEC-Q200
38K5400

RoHS

Date/Lot Code

Each
1+0,166 $
10+0,072 $
25+0,058 $
50+0,043 $
100+0,033 $
Plus de tarifs
1Mohm
MC MF Series
125mW
± 1%
Axial Leaded
-
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
3.5mm
-
-55°C
155°C
AEC-Q200
58K5083

RoHS

Each
1+0,119 $
10+0,047 $
25+0,038 $
50+0,028 $
100+0,023 $
Plus de tarifs
10kohm
MCCFR0W8J Series
125mW
± 5%
Axial Leaded
-
200V
Carbon Film
-450ppm/°C
General Purpose
1.85mm
3.5mm
-
-55°C
155°C
-
58K5084

RoHS

Each
1+0,119 $
10+0,047 $
25+0,038 $
50+0,028 $
100+0,023 $
Plus de tarifs
100kohm
MCCFR0W8J Series
125mW
± 5%
Axial Leaded
-
200V
Carbon Film
-700ppm/°C
General Purpose
1.85mm
3.5mm
-
-55°C
155°C
-
24R6891

RoHS

Each
1+0,115 $
10+0,045 $
25+0,037 $
50+0,027 $
100+0,021 $
Plus de tarifs
1Mohm
MC CFR Series
125mW
± 5%
Axial Leaded
-
200V
Carbon Film
-450ppm/°C to 0ppm/°C
General Purpose
1.85mm
3.5mm
-
-55°C
155°C
-
83F1471

Date/Lot Code

Each
1+0,753 $
10+0,514 $
25+0,332 $
50+0,280 $
100+0,227 $
Plus de tarifs
4.75kohm
RN Series
125mW
± 1%
Axial Leaded
-
200V
Metal Film
± 100ppm/°C
Precision
2.29mm
6.1mm
-
-65°C
175°C
MIL-R-10509
65K1820

RoHS

Each
1+17,030 $
5+16,360 $
10+15,630 $
25+14,740 $
100+14,260 $
Plus de tarifs
500ohm
PTF Series
125mW
± 0.1%
Axial Leaded
-
300V
Metal Film
± 10ppm/°C
High Precision, High Stability
2.31mm
7.62mm
-
-55°C
150°C
-
58K5107

RoHS

Each
1+0,119 $
10+0,047 $
25+0,038 $
50+0,028 $
100+0,023 $
Plus de tarifs
270ohm
MCCFR0W8J Series
125mW
± 5%
Axial Leaded
-
200V
Carbon Film
-450ppm/°C
General Purpose
1.85mm
3.5mm
-
-55°C
155°C
-
1-25 sur 1044 articles
sur 42 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK