0
0 articles0,00 $

14W Through Hole Resistors :

49 produit(s) trouvé(s)
Trouvez une vaste gamme de 14W Through Hole Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Through Hole Resistors, tels que 250mW, 600mW, 500mW & 1W Through Hole Resistors provenant des plus grands fabricants mondiaux, notamment : TT Electronics / Welwyn & CGS - Te Connectivity.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
62M1245

RoHS

TT ELECTRONICS / WELWYN
Each
1+8,540 $
10+5,480 $
25+5,080 $
50+4,660 $
100+3,940 $
Plus de tarifs
6.8kohm
W24 Series
14W
± 5%
Axial Leaded
750V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
53.5mm
-55°C
200°C
43AC3069

RoHS

CGS - TE CONNECTIVITY
Each
1+7,050 $
10+4,330 $
25+4,150 $
50+3,970 $
100+3,660 $
Plus de tarifs
3.3kohm
C Series
14W
± 5%
Axial Leaded
650V
Wirewound
± 90ppm/°C
High Power
8.5mm
53.3mm
-
-
26M4968

RoHS

TT ELECTRONICS / WELWYN
Each
1+9,030 $
10+6,040 $
25+5,620 $
50+5,190 $
100+4,590 $
Plus de tarifs
33ohm
W24 Series
14W
± 5%
Axial Leaded
750V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
53.5mm
-55°C
350°C
98K3322

RoHS

TT ELECTRONICS / WELWYN
Each
1+11,870 $
10+7,590 $
25+6,970 $
50+6,340 $
100+5,050 $
Plus de tarifs
100kohm
W20 Series
14W
± 5%
Axial Leaded
750V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
53.5mm
-55°C
200°C
98K3325

RoHS

TT ELECTRONICS / WELWYN
Each
1+9,030 $
10+5,800 $
25+5,370 $
50+4,920 $
100+4,160 $
Plus de tarifs
2ohm
W24 Series
14W
± 5%
Axial Leaded
750V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
53.5mm
-55°C
350°C
04M7296

RoHS

TT ELECTRONICS / WELWYN
Each
1+12,330 $
10+8,020 $
25+7,200 $
50+6,380 $
100+5,050 $
Plus de tarifs
68kohm
W24 Series
14W
± 5%
Axial Leaded
750V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
53.5mm
-55°C
350°C
98K3331

RoHS

TT ELECTRONICS / WELWYN
Each
1+12,990 $
10+8,510 $
25+7,540 $
50+6,560 $
100+5,050 $
Plus de tarifs
47kohm
W24 Series
14W
± 5%
Axial Leaded
750V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
53.5mm
-55°C
350°C
74AJ8690

RoHS

CGS - TE CONNECTIVITY
Each
1+6,430 $
10+3,970 $
25+3,800 $
50+3,630 $
100+3,340 $
Plus de tarifs
1.5kohm
C Series
14W
± 5%
Axial Leaded
650V
Wirewound
± 90ppm/°C
High Power
8.5mm
53.3mm
-
-
62X7297

RoHS

TT ELECTRONICS / WELWYN
Each
1+12,170 $
10+7,800 $
25+7,040 $
50+6,260 $
100+5,370 $
Plus de tarifs
4.7ohm
W20 Series
14W
± 5%
Axial Leaded
750V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
53.5mm
-55°C
200°C
62X7298

RoHS

TT ELECTRONICS / WELWYN
Each
1+8,540 $
10+5,480 $
25+5,080 $
50+4,660 $
100+3,670 $
Plus de tarifs
10ohm
W24 Series
14W
± 5%
Axial Leaded
750V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
53.5mm
-55°C
350°C
26M4971

RoHS

TT ELECTRONICS / WELWYN
Each
1+8,550 $
10+5,480 $
25+5,050 $
50+4,600 $
100+3,940 $
Plus de tarifs
68kohm
W24 Series
14W
± 5%
Axial Leaded
750V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
53.5mm
-55°C
350°C
62M1239

RoHS

TT ELECTRONICS / WELWYN
Each
1+4,980 $
10+4,470 $
25+4,160 $
50+3,870 $
100+3,480 $
Plus de tarifs
0.22ohm
W24 Series
14W
± 5%
Axial Leaded
750V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
53.5mm
-55°C
200°C
98K3329

RoHS

TT ELECTRONICS / WELWYN
Each
1+8,370 $
10+5,580 $
25+5,190 $
50+4,790 $
100+4,040 $
Plus de tarifs
4.7ohm
W24 Series
14W
± 5%
Axial Leaded
750V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
53.5mm
-55°C
350°C
62X7301

RoHS

TT ELECTRONICS / WELWYN
Each
1+9,010 $
10+6,220 $
25+5,790 $
50+5,340 $
100+4,580 $
Plus de tarifs
100kohm
W20 Series
14W
± 5%
Axial Leaded
750V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
53.5mm
-55°C
200°C
01AH0933

RoHS

CGS - TE CONNECTIVITY
Each
1+6,820 $
10+4,310 $
25+4,130 $
50+3,950 $
100+3,650 $
Plus de tarifs
4.7ohm
C Series
14W
± 5%
Axial Leaded
650V
Wirewound
± 90ppm/°C
High Power
8.5mm
53.3mm
-
-
98K3327

RoHS

TT ELECTRONICS / WELWYN
Each
1+8,540 $
10+5,480 $
25+5,080 $
50+4,660 $
100+3,670 $
Plus de tarifs
22ohm
W24 Series
14W
± 5%
Axial Leaded
750V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
53.5mm
-55°C
350°C
26M4962

RoHS

TT ELECTRONICS / WELWYN
Each
1+10,580 $
10+6,800 $
25+6,300 $
50+5,790 $
100+4,880 $
Plus de tarifs
15kohm
W24 Series
14W
± 5%
Axial Leaded
750V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
53.5mm
-55°C
350°C
43AC3056

RoHS

CGS - TE CONNECTIVITY
Each
1+5,580 $
10+3,990 $
25+3,940 $
50+3,880 $
100+3,870 $
Plus de tarifs
1ohm
C Series
14W
± 5%
Axial Leaded
650V
Wirewound
± 90ppm/°C
High Power
8.5mm
53.3mm
-
-
98K3319

RoHS

TT ELECTRONICS / WELWYN
Each
1+9,690 $
10+6,630 $
25+6,180 $
50+5,700 $
100+4,200 $
Plus de tarifs
1ohm
W24 Series
14W
± 5%
Axial Leaded
750V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
53.5mm
-55°C
350°C
98K3328

RoHS

TT ELECTRONICS / WELWYN
Each
1+9,000 $
10+5,770 $
25+5,220 $
50+4,660 $
100+3,940 $
Plus de tarifs
220ohm
W24 Series
14W
± 5%
Axial Leaded
750V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
53.5mm
-55°C
350°C
26M4966

RoHS

TT ELECTRONICS / WELWYN
Each
1+8,370 $
10+5,580 $
25+5,190 $
50+4,790 $
100+4,040 $
Plus de tarifs
3.3kohm
W24 Series
14W
± 5%
Axial Leaded
750V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
53.5mm
-55°C
350°C
98K3324

RoHS

TT ELECTRONICS / WELWYN
Each
1+8,360 $
10+5,370 $
25+5,200 $
50+5,040 $
100+4,040 $
Plus de tarifs
2.2kohm
W24 Series
14W
± 5%
Axial Leaded
750V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
53.5mm
-55°C
350°C
98K3334

RoHS

TT ELECTRONICS / WELWYN
Each
1+4,980 $
10+4,470 $
25+4,160 $
50+3,870 $
100+3,480 $
Plus de tarifs
0.47ohm
W24 Series
14W
± 5%
Axial Leaded
750V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
53.5mm
-55°C
350°C
34M8989

RoHS

TT ELECTRONICS / WELWYN
Each
1+11,780 $
10+8,930 $
25+8,370 $
50+7,820 $
100+6,900 $
Plus de tarifs
33ohm
W24 Series
14W
± 5%
Axial Leaded
750V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
53.5mm
-55°C
350°C
96K2823

RoHS

TT ELECTRONICS / WELWYN
Each
1+8,370 $
10+5,580 $
25+5,190 $
50+4,790 $
100+3,770 $
Plus de tarifs
6.8kohm
W24 Series
14W
± 5%
Axial Leaded
750V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
53.5mm
-55°C
350°C
1-25 sur 49 articles
sur 2 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK