0
0 articles0,00 $

330mW Through Hole Resistors :

98 produit(s) trouvé(s)
Trouvez une vaste gamme de 330mW Through Hole Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Through Hole Resistors, tels que 250mW, 600mW, 500mW & 1W Through Hole Resistors provenant des plus grands fabricants mondiaux, notamment : TE Connectivity - Neohm, Vishay, Rhopoint, Caddock & TE Connectivity.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
95W5837

RoHS

Each
1+0,142 $
10+0,088 $
25+0,074 $
50+0,065 $
100+0,058 $
Plus de tarifs
100kohm
CFR Series
330mW
± 5%
Axial Leaded
250V
Carbon Film
-700ppm/°C to 0ppm/°C
High Reliability
2.5mm
6.8mm
-
-55°C
155°C
45AC5872

RoHS

Date/Lot Code

Each
1+24,660 $
5+22,730 $
10+20,780 $
25+19,890 $
100+18,960 $
Plus de tarifs
10kohm
USF300 Series
330mW
± 0.01%
Radial Leaded
300V
-
± 5ppm/°C
Ultra Precision
-
19.05mm
1.91mm
-40°C
85°C
95W5902

RoHS

TE CONNECTIVITY - NEOHM
Each
1+0,121 $
10+0,075 $
25+0,056 $
50+0,053 $
100+0,050 $
Plus de tarifs
6.8kohm
CFR Series
330mW
± 5%
Axial Leaded
250V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
2.5mm
6.8mm
-
-55°C
155°C
20R0640

RoHS

Date/Lot Code

Each
1+0,143 $
10+0,089 $
25+0,075 $
50+0,067 $
100+0,060 $
Plus de tarifs
10kohm
CFR Series
330mW
± 5%
Axial Leaded
250V
Carbon Film
0ppm/°C to +450ppm/°C
High Reliability
2.5mm
6.8mm
-
-55°C
155°C
20R0641

RoHS

Date/Lot Code

Each
1+0,142 $
10+0,088 $
25+0,074 $
50+0,060 $
100+0,054 $
Plus de tarifs
10kohm
CFR Series
330mW
± 5%
Axial Leaded
250V
Carbon Film
-1500ppm/°C to 0ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
20R0643

RoHS

Date/Lot Code

Each
1+0,142 $
10+0,088 $
25+0,074 $
50+0,060 $
100+0,054 $
Plus de tarifs
100kohm
CFR Series
330mW
± 5%
Axial Leaded
250V
Carbon Film
0ppm/°C to -700ppm/°C
High Reliability
2.5mm
6.8mm
-
-55°C
155°C
95W5887

RoHS

TE CONNECTIVITY - NEOHM
Each
1+0,142 $
10+0,088 $
25+0,074 $
50+0,065 $
100+0,058 $
Plus de tarifs
4.7kohm
CFR Series
330mW
± 5%
Axial Leaded
250V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
2.5mm
6.8mm
-
-55°C
155°C
95W5890

RoHS

TE CONNECTIVITY - NEOHM
Each
1+0,142 $
10+0,088 $
25+0,074 $
50+0,065 $
100+0,058 $
Plus de tarifs
47kohm
CFR Series
330mW
± 5%
Axial Leaded
250V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
2.5mm
6.8mm
-
-55°C
155°C
93K5190

RoHS

Each
1+8,040 $
25+7,670 $
100+6,640 $
250+6,130 $
500+5,460 $
Plus de tarifs
1kohm
8G16 Series
330mW
± 0.1%
Axial Leaded
175V
Wirewound
± 5ppm/°C
Precision
6.35mm
12.7mm
-
-55°C
125°C
93K5201

RoHS

Each
1+8,040 $
25+7,670 $
100+6,640 $
250+6,130 $
500+5,460 $
Plus de tarifs
5kohm
8G16 Series
330mW
± 0.1%
Axial Leaded
175V
Wirewound
± 5ppm/°C
Precision
6.35mm
12.7mm
-
-55°C
125°C
41AK2410

RoHS

Date/Lot Code

Each
1+18,420 $
5+17,490 $
10+16,250 $
25+14,250 $
100+13,290 $
Plus de tarifs
5kohm
USF300 Series
330mW
± 0.1%
Radial Leaded
300V
Metal Film
± 5ppm/°C
-
-
19.05mm
1.91mm
-40°C
85°C
41AK2406

RoHS

Each
50+23,690 $
100+22,470 $
150+20,890 $
250+18,330 $
500+17,070 $
Plus de tarifs
1kohm
USF300 Series
330mW
± 0.1%
Radial Leaded
300V
Metal Film
± 5ppm/°C
-
-
19.05mm
1.91mm
-40°C
85°C
41AK2408

RoHS

Date/Lot Code

Each
1+28,980 $
5+25,350 $
10+21,020 $
25+18,830 $
100+17,390 $
Plus de tarifs
2Mohm
USF300 Series
330mW
± 0.1%
Radial Leaded
300V
Metal Film
± 5ppm/°C
-
-
19.05mm
1.91mm
-40°C
85°C
45AC5871

RoHS

Each
1+38,460 $
5+35,920 $
10+33,360 $
25+32,180 $
100+30,940 $
Plus de tarifs
1kohm
USF300 Series
330mW
± 0.01%
Radial Leaded
300V
-
± 5ppm/°C
Ultra Precision
-
19.05mm
1.91mm
-40°C
85°C
95W5846

RoHS

Date/Lot Code

TE CONNECTIVITY - NEOHM
Each
10+0,278 $
20+0,121 $
30+0,097 $
50+0,072 $
100+0,056 $
Plus de tarifs
150ohm
CFR Series
330mW
± 5%
Axial Leaded
250V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
2.5mm
6.8mm
-
-55°C
155°C
95W5851

RoHS

Each
10+0,088 $
20+0,081 $
30+0,074 $
50+0,065 $
100+0,058 $
Plus de tarifs
2.2kohm
CFR Series
330mW
± 5%
Axial Leaded
250V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
2.5mm
6.8mm
-
-55°C
155°C
95W5838

RoHS

TE CONNECTIVITY - NEOHM
Each
10+0,093 $
20+0,086 $
30+0,078 $
50+0,068 $
100+0,061 $
Plus de tarifs
100kohm
CFR Series
330mW
± 5%
Axial Leaded
250V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
2.5mm
6.8mm
-
-55°C
155°C
95W5893

RoHS

TE CONNECTIVITY - NEOHM
Each
10+0,088 $
20+0,081 $
30+0,074 $
50+0,065 $
100+0,058 $
Plus de tarifs
470ohm
CFR Series
330mW
± 5%
Axial Leaded
250V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
2.5mm
6.8mm
-
-55°C
155°C
93K5198

RoHS

Each
1+8,040 $
25+7,670 $
100+6,640 $
250+6,130 $
500+5,460 $
Plus de tarifs
250ohm
8G16 Series
330mW
± 0.1%
Axial Leaded
175V
Wirewound
± 5ppm/°C
Precision
6.35mm
12.7mm
-
-55°C
125°C
97K6483

RoHS

Each
10+0,444 $
20+0,388 $
30+0,330 $
50+0,258 $
100+0,183 $
Plus de tarifs
1kohm
NFR25 Series
330mW
± 5%
Axial Leaded
250V
Metal Film
± 100ppm/°C
Fusible
2.5mm
7.5mm
-
-55°C
155°C
97K6485

RoHS

Each
10+0,367 $
20+0,218 $
30+0,185 $
50+0,152 $
100+0,124 $
Plus de tarifs
10kohm
NFR25 Series
330mW
± 5%
Axial Leaded
250V
Metal Film
± 100ppm/°C
Fusible
2.5mm
7.5mm
-
-55°C
155°C
95W5842

RoHS

TE CONNECTIVITY - NEOHM
Each
10+0,088 $
20+0,081 $
30+0,074 $
50+0,065 $
100+0,058 $
Plus de tarifs
120ohm
CFR Series
330mW
± 5%
Axial Leaded
250V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
2.5mm
6.8mm
-
-55°C
155°C
83K8821

RoHS

Each
1+8,040 $
25+7,670 $
100+6,640 $
250+6,130 $
500+5,460 $
Plus de tarifs
500ohm
8G16 Series
330mW
± 0.1%
Axial Leaded
175V
Wirewound
± 5ppm/°C
Precision
6.35mm
12.7mm
-
-55°C
125°C
97K6488

RoHS

Each
10+0,242 $
20+0,213 $
30+0,183 $
50+0,174 $
100+0,164 $
Plus de tarifs
2.2kohm
NFR25 Series
330mW
± 5%
Axial Leaded
250V
Metal Film
± 100ppm/°C
Fusible
2.5mm
7.5mm
-
-55°C
155°C
95W5834

RoHS

Each
10+0,060 $
25+0,055 $
100+0,050 $
500+0,046 $
1000+0,042 $
Plus de tarifs
10kohm
CFR Series
330mW
± 5%
Axial Leaded
250V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
2.5mm
6.8mm
-
-55°C
155°C
1-25 sur 98 articles
sur 4 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK