0
0 articles0,00 $

5W Through Hole Resistors :

1 178 produit(s) trouvé(s)
Trouvez une vaste gamme de 5W Through Hole Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Through Hole Resistors, tels que 250mW, 500mW, 600mW & 1W Through Hole Resistors provenant des plus grands fabricants mondiaux, notamment : Vishay, TE Connectivity - Neohm, Multicomp Pro, TT Electronics / Welwyn & Ohmite.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Element Type
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
40M8207

RoHS

Date/Lot Code

TT ELECTRONICS / INTERNATIONAL RESISTIVE
Each
1+0,655 $
10+0,476 $
25+0,426 $
50+0,377 $
100+0,325 $
Plus de tarifs
2.2ohm
CAW Series
5W
± 5%
Axial Leaded
-
-
Ceramic
± 400ppm/°C
Flame Proof
-
23mm
11mm
-55°C
275°C
-
16R2243

RoHS

Each
1+0,483 $
10+0,325 $
25+0,271 $
50+0,216 $
100+0,182 $
Plus de tarifs
2ohm
MCPR Series
5W
± 5%
Axial Leaded
-
-
Wirewound
± 400ppm/°C
General Purpose
-
22mm
10mm
-55°C
155°C
-
41K9210

RoHS

Each
1+16,740 $
10+10,380 $
25+9,760 $
50+8,920 $
100+7,690 $
Plus de tarifs
50ohm
RS Series
5W
± 1%
Axial Leaded
-
-
Ceramic
± 20ppm/°C
Precision
25.4mm
7.92mm
-
-65°C
250°C
MIL-PRF-26
40M8155

RoHS

Date/Lot Code

TT ELECTRONICS / INTERNATIONAL RESISTIVE
Each
1+1,120 $
10+0,652 $
25+0,509 $
50+0,460 $
100+0,411 $
Plus de tarifs
100ohm
CAF Series
5W
± 5%
Axial Leaded
-
-
Wirewound
± 400ppm/°C
Flame Proof
-
23mm
11mm
-55°C
275°C
-
40M8212

RoHS

Date/Lot Code

TT ELECTRONICS / INTERNATIONAL RESISTIVE
Each
1+0,655 $
10+0,476 $
25+0,426 $
50+0,377 $
100+0,325 $
Plus de tarifs
47ohm
CAW Series
5W
± 5%
Axial Leaded
-
-
Ceramic
± 350ppm/°C
Flame Proof
-
23mm
11mm
-55°C
275°C
-
40M8156

RoHS

Date/Lot Code

TT ELECTRONICS / INTERNATIONAL RESISTIVE
Each
1+0,655 $
10+0,476 $
25+0,426 $
50+0,377 $
100+0,325 $
Plus de tarifs
1kohm
CAF Series
5W
± 5%
Axial Leaded
-
-
Wirewound
± 400ppm/°C
Flame Proof
-
23mm
11mm
-55°C
275°C
-
55T6720

RoHS

Date/Lot Code

MULTICOMP PRO
Each
1+0,578 $
10+0,342 $
25+0,288 $
50+0,234 $
100+0,190 $
Plus de tarifs
15ohm
MCKNP Series
5W
± 5%
Axial Leaded
-
-
Wirewound
± 400ppm/°C
Flame Proof
6.5mm
17.5mm
-
-
-
-
41K8923

RoHS

Date/Lot Code

Each
1+5,530 $
25+3,240 $
100+2,280 $
250+1,890 $
500+1,770 $
Plus de tarifs
250ohm
CW Series
5W
± 5%
Axial Leaded
-
-
Wirewound
± 30ppm/°C
High Power
7.92mm
25.4mm
-
-65°C
350°C
-
55T6754

RoHS

Date/Lot Code

MULTICOMP PRO
Each
1+0,578 $
10+0,342 $
25+0,288 $
50+0,234 $
100+0,190 $
Plus de tarifs
0.68ohm
MCKNP Series
5W
± 5%
Axial Leaded
-
-
Wirewound
± 400ppm/°C
Flame Proof
6.5mm
17.5mm
-
-
-
-
16R2241

RoHS

Each
1+0,483 $
10+0,325 $
25+0,271 $
50+0,216 $
100+0,182 $
Plus de tarifs
10ohm
MCPR Series
5W
± 5%
Axial Leaded
-
-
Wirewound
± 400ppm/°C
General Purpose
-
22mm
10mm
-55°C
155°C
-
63M1031

RoHS

Date/Lot Code

Each
1+3,950 $
10+3,110 $
25+2,970 $
50+2,820 $
100+2,490 $
Plus de tarifs
5kohm
CW Series
5W
± 5%
Axial Leaded
-
-
Wirewound
± 30ppm/°C
High Power
7.92mm
25.4mm
-
-65°C
250°C
-
41K8911

RoHS

Date/Lot Code

Each
1+4,180 $
25+2,430 $
100+1,970 $
250+1,720 $
500+1,650 $
Plus de tarifs
100ohm
CW Series
5W
± 5%
Axial Leaded
-
-
Wirewound
± 30ppm/°C
High Power
7.92mm
25.4mm
-
-65°C
350°C
-
55T6710

RoHS

Date/Lot Code

MULTICOMP PRO
Each
1+0,578 $
10+0,342 $
25+0,288 $
50+0,234 $
100+0,190 $
Plus de tarifs
0.1ohm
MC KNP Series
5W
± 5%
Axial Leaded
-
-
Wirewound
± 400ppm/°C
Flame Proof
6.5mm
17.5mm
-
-
-
AEC-Q200
41K9205

RoHS

Each
1+16,750 $
10+10,400 $
25+9,770 $
50+8,940 $
100+7,590 $
Plus de tarifs
250ohm
RS Series
5W
± 1%
Axial Leaded
-
-
Wirewound
± 20ppm/°C
Precision
25.4mm
7.92mm
-
-65°C
250°C
MIL-PRF-26
55T6727

RoHS

Date/Lot Code

MULTICOMP PRO
Each
1+0,578 $
10+0,342 $
25+0,288 $
50+0,234 $
100+0,190 $
Plus de tarifs
0.2ohm
MC KNP Series
5W
± 5%
Axial Leaded
-
-
Wirewound
± 400ppm/°C
Flame Proof
6.5mm
17.5mm
-
-
-
AEC-Q200
01H0152

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+2,340 $
10+1,540 $
25+1,190 $
50+1,130 $
100+1,070 $
Plus de tarifs
500mohm
AC Series
5W
± 5%
Axial Leaded
-
1.5V
Wirewound
± 600ppm/°C
High Power
7.5mm
18mm
-
-55°C
250°C
-
65K2649

RoHS

Date/Lot Code

Each
1+16,740 $
10+10,380 $
25+9,760 $
50+8,920 $
100+7,690 $
Plus de tarifs
1kohm
RS Series
5W
± 1%
Axial Leaded
-
-
Ceramic
± 50ppm/°C
Precision
25.4mm
7.92mm
-
-65°C
250°C
MIL-PRF-26
97AC5792

RoHS

Date/Lot Code

Each
1+1,340 $
10+0,888 $
25+0,691 $
50+0,639 $
100+0,562 $
Plus de tarifs
330ohm
ROX Series
5W
± 5%
Axial Leaded
-
500V
Metal Oxide
± 350ppm/°C
Flame Proof
6.5mm
17.5mm
-
-55°C
155°C
-
96AC9561

RoHS

Date/Lot Code

Each
1+1,340 $
10+0,888 $
25+0,691 $
50+0,651 $
100+0,609 $
Plus de tarifs
27kohm
ROX Series
5W
± 5%
Axial Leaded
-
500V
Metal Oxide
± 350ppm/°C
Flame Proof
6.5mm
17.5mm
-
-55°C
155°C
-
97AC2019

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+1,420 $
10+0,909 $
25+0,720 $
50+0,670 $
100+0,620 $
Plus de tarifs
20kohm
ROX Series
5W
± 5%
Axial Leaded
-
500V
Metal Oxide
± 350ppm/°C
Flame Proof
6.5mm
17.5mm
-
-55°C
155°C
-
55T6752

RoHS

Date/Lot Code

MULTICOMP PRO
Each
1+0,578 $
10+0,342 $
25+0,288 $
50+0,234 $
100+0,190 $
Plus de tarifs
56ohm
MCKNP Series
5W
± 5%
Axial Leaded
-
-
Wirewound
± 300ppm/°C
Flame Proof
6.5mm
17.5mm
-
-
-
-
41K9203

RoHS

Date/Lot Code

Each
1+6,960 $
10+6,870 $
25+6,460 $
50+5,940 $
100+5,250 $
Plus de tarifs
20kohm
RS Series
5W
± 1%
Axial Leaded
-
-
Wirewound
± 20ppm/°C
Precision
25.4mm
7.92mm
-
-65°C
250°C
MIL-PRF-26
55T6737

RoHS

Date/Lot Code

MULTICOMP PRO
Each
1+0,517 $
10+0,348 $
25+0,290 $
50+0,230 $
100+0,195 $
Plus de tarifs
270ohm
MC KNP Series
5W
± 5%
Axial Leaded
-
-
Wirewound
± 300ppm/°C
Flame Proof
6.5mm
17.5mm
-
-
-
AEC-Q200
41K9204

RoHS

Date/Lot Code

Each
1+6,950 $
10+6,870 $
25+6,420 $
50+5,910 $
100+5,240 $
Plus de tarifs
200ohm
RS Series
5W
± 1%
Axial Leaded
-
-
Ceramic
± 20ppm/°C
Precision
25.4mm
7.92mm
-
-65°C
250°C
MIL-PRF-26
01H0180

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+1,850 $
10+1,210 $
25+0,930 $
50+0,884 $
100+0,838 $
Plus de tarifs
240ohm
AC Series
5W
± 5%
Axial Leaded
-
35V
Wirewound
+140, -80ppm/°C
High Power
7.5mm
18mm
-
-55°C
250°C
-
1-25 sur 1178 articles
sur 48 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK