0
0 articles0,00 $

6.5W Through Hole Resistors :

30 produit(s) trouvé(s)
Trouvez une vaste gamme de 6.5W Through Hole Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Through Hole Resistors, tels que 250mW, 500mW, 600mW & 1W Through Hole Resistors provenant des plus grands fabricants mondiaux, notamment : Vishay.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
41K8932

RoHS

Date/Lot Code

Each
1+2,580 $
10+1,510 $
25+1,500 $
50+1,480 $
100+1,470 $
Plus de tarifs
330ohm
CW Series
6.5W
± 5%
Axial Leaded
Wirewound
± 30ppm/°C
High Power
7.92mm
25.4mm
-65°C
350°C
-
02F1345
Each
1+9,940 $
25+6,220 $
100+4,070 $
250+4,060 $
500+3,390 $
Plus de tarifs
1ohm
RS Series
6.5W
± 1%
Axial Leaded
Ceramic
± 50ppm/°C
Precision
25.4mm
7.92mm
-65°C
250°C
-
65K3476

RoHS

Date/Lot Code

Each
100+1,640 $
200+1,530 $
300+1,510 $
500+1,480 $
1000+1,430 $
Plus de tarifs
1ohm
CW Series
6.5W
± 5%
Axial Leaded
Ceramic
± 30ppm/°C
High Power
7.92mm
25.4mm
-65°C
350°C
-
02F1479
Each
100+4,170 $
200+4,020 $
300+3,750 $
500+3,490 $
1000+3,260 $
Plus de tarifs
30kohm
RS Series
6.5W
± 1%
Axial Leaded
Ceramic
± 20ppm/°C
Precision
25.4mm
7.92mm
-65°C
250°C
-
02F1486
Each
100+7,670 $
200+7,590 $
300+7,430 $
500+7,280 $
1000+7,130 $
Plus de tarifs
50kohm
RS Series
6.5W
± 1%
Axial Leaded
Ceramic
± 20ppm/°C
Precision
25.4mm
7.92mm
-65°C
250°C
-
73Y7352

RoHS

Each
100+5,730 $
200+4,940 $
300+4,860 $
500+4,770 $
1000+4,450 $
Plus de tarifs
7.5ohm
CW High Energy Series
6.5W
± 5%
Axial Leaded
Wirewound
± 50ppm/°C
High Power
7.92mm
25.4mm
-65°C
350°C
-
02F1374
Each
100+4,900 $
200+4,770 $
300+4,480 $
500+4,190 $
1000+3,890 $
Plus de tarifs
25ohm
RS Series
6.5W
± 1%
Axial Leaded
Wirewound
± 20ppm/°C
Precision
25.4mm
7.92mm
-65°C
250°C
-
02F1432
Each
100+4,770 $
200+4,520 $
300+4,280 $
500+4,030 $
1000+3,750 $
Plus de tarifs
1ohm
RS Series
6.5W
± 1%
Axial Leaded
Ceramic
± 20ppm/°C
Precision
25.4mm
7.92mm
-65°C
250°C
-
02F1344
Each
100+5,740 $
200+5,570 $
300+5,290 $
500+5,010 $
1000+4,660 $
Plus de tarifs
500mohm
RS Series
6.5W
± 1%
Axial Leaded
Ceramic
± 90ppm/°C
Precision
25.4mm
7.92mm
-65°C
250°C
-
70B5131
Each
100+5,730 $
200+5,570 $
300+5,240 $
500+4,900 $
1000+4,580 $
Plus de tarifs
100mohm
RS Series
6.5W
± 1%
Axial Leaded
Ceramic
± 90ppm/°C
Precision
25.4mm
7.92mm
-65°C
250°C
-
73Y7200

RoHS

Each
100+5,430 $
200+5,150 $
300+5,070 $
500+4,970 $
1000+4,830 $
Plus de tarifs
18ohm
CW High Energy Series
6.5W
± 5%
Axial Leaded
Wirewound
± 30ppm/°C
High Power
7.92mm
25.4mm
-65°C
350°C
-
02F1398
Each
100+3,780 $
200+3,770 $
300+3,460 $
500+3,150 $
1000+2,930 $
Plus de tarifs
150ohm
RS Series
6.5W
± 1%
Axial Leaded
Ceramic
± 20ppm/°C
Precision
25.4mm
7.92mm
-65°C
250°C
-
02F1394
Each
100+5,360 $
200+4,770 $
300+4,590 $
500+4,410 $
1000+4,310 $
Plus de tarifs
100mohm
RS Series
6.5W
± 1%
Axial Leaded
Ceramic
± 20ppm/°C
Precision
25.4mm
7.92mm
-65°C
250°C
-
23AC9511
Each
1+17,890 $
10+11,140 $
25+10,490 $
50+9,600 $
100+8,270 $
Plus de tarifs
22ohm
RW Series
6.5W
± 5%
Axial Leaded
Wirewound
± 20ppm/°C
High Power, Precision
7.92mm
25.4mm
-65°C
350°C
-
02F1403
Each
100+5,320 $
200+4,800 $
300+4,650 $
500+4,490 $
1000+4,140 $
Plus de tarifs
200ohm
RS Series
6.5W
± 1%
Axial Leaded
Ceramic
± 20ppm/°C
Precision
25.4mm
7.92mm
-65°C
250°C
-
65K2655

RoHS

Each
1+5,840 $
25+3,460 $
100+2,840 $
250+2,530 $
500+2,370 $
Plus de tarifs
300ohm
RS Series
6.5W
± 1%
Axial Leaded
Wirewound
± 20ppm/°C
Precision
25.4mm
7.92mm
-65°C
250°C
MIL-PRF-26
02F1354
Each
1+9,940 $
10+6,220 $
25+6,010 $
50+5,800 $
100+4,060 $
Plus de tarifs
5ohm
RS Series
6.5W
± 1%
Axial Leaded
Ceramic
± 50ppm/°C
-
-
-
-65°C
250°C
-
02F1454
Each
100+3,150 $
200+2,760 $
300+2,690 $
500+2,600 $
1000+2,440 $
Plus de tarifs
5ohm
RS Series
6.5W
± 1%
Axial Leaded
Ceramic
± 20ppm/°C
Precision
25.4mm
7.92mm
-65°C
250°C
-
02F1445
Each
100+4,230 $
200+4,120 $
300+3,990 $
500+3,880 $
1000+3,700 $
Plus de tarifs
3kohm
RS Series
6.5W
± 1%
Axial Leaded
Wirewound
± 20ppm/°C
Precision
25.4mm
7.92mm
-65°C
250°C
-
02F1361

Date/Lot Code

Each
100+5,040 $
200+4,450 $
300+4,330 $
500+4,200 $
1000+4,060 $
Plus de tarifs
10ohm
RS Series
6.5W
± 1%
Axial Leaded
Ceramic
± 20ppm/°C
Precision
25.4mm
7.92mm
-65°C
250°C
-
08J4912
Each (Supplied on Full Reel)
Bobine complète
500+1,780 $
1500+1,740 $
2500+1,710 $
400ohm
CW Series
6.5W
± 5%
Axial Leaded
Wirewound
± 30ppm/°C
High Power
7.92mm
25.4mm
-65°C
350°C
-
73Y7303

RoHS

Each
100+4,140 $
200+3,750 $
300+3,110 $
500+2,450 $
1000+2,350 $
Plus de tarifs
47ohm
CW High Energy Series
6.5W
± 5%
Axial Leaded
Wirewound
± 30ppm/°C
High Power
7.92mm
25.4mm
-65°C
350°C
-
73Y7168

RoHS

Date/Lot Code

Each
100+3,880 $
200+3,790 $
300+3,720 $
500+3,640 $
1000+3,570 $
Plus de tarifs
12ohm
CW High Energy Series
6.5W
± 5%
Axial Leaded
Wirewound
± 30ppm/°C
High Power
7.92mm
25.4mm
-65°C
350°C
-
08J4898
Each (Supplied on Full Reel)
Bobine complète
500+1,780 $
1500+1,740 $
2500+1,710 $
1.5ohm
CW Series
6.5W
± 5%
Axial Leaded
Wirewound
± 50ppm/°C
High Power
7.92mm
25.4mm
-65°C
350°C
-
73Y7276

RoHS

Each
100+5,430 $
200+5,180 $
300+5,100 $
500+5,000 $
1000+4,840 $
Plus de tarifs
36ohm
CW High Energy Series
6.5W
± 5%
Axial Leaded
Wirewound
± 30ppm/°C
High Power
7.92mm
25.4mm
-65°C
350°C
-
1-25 sur 30 articles
sur 2 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK