0
0 articles0,00 $

7W Through Hole Resistors :

473 produit(s) trouvé(s)
Trouvez une vaste gamme de 7W Through Hole Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Through Hole Resistors, tels que 250mW, 600mW, 500mW & 1W Through Hole Resistors provenant des plus grands fabricants mondiaux, notamment : Neohm - Te Connectivity, TT Electronics / Welwyn, CGS - Te Connectivity, Vishay & Multicomp Pro.

Trouvez une vaste gamme de 7W Through Hole Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Through Hole Resistors, tels que 250mW, 600mW, 500mW & 1W Through Hole Resistors provenant des plus grands fabricants mondiaux, notamment : Neohm - Te Connectivity, TT Electronics / Welwyn, CGS - Te Connectivity, Vishay & Multicomp Pro.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
97M9509

RoHS

Each
1+3,650 $
10+3,530 $
25+3,230 $
50+2,990 $
100+2,160 $
Plus de tarifs
1ohm
MCKNP Series
7W
± 1%
Axial Leaded
500V
Wirewound
± 400ppm/°C
Flame Proof
8.5mm
25mm
-
-
-
-
98K3270

RoHS

TT ELECTRONICS / WELWYN
Each
1+3,920 $
10+2,420 $
25+2,060 $
50+1,940 $
100+1,800 $
Plus de tarifs
5.1ohm
W22 Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-
-55°C
350°C
-
96AC9042

RoHS

Date/Lot Code

Each
1+0,483 $
5.6kohm
ROX Series
7W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
32mm
-
-55°C
155°C
-
24W5073

RoHS

Each
1+0,311 $
100ohm
EP Series
7W
± 5%
Axial Leaded
500V
Wirewound
± 400ppm/°C
Anti-Surge
8.5mm
25mm
-
-55°C
155°C
-
26M2889

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each
1+0,327 $
15kohm
SBC Series
7W
± 5%
Axial Leaded
324V
Wirewound
± 200ppm/°C
High Power
-
38mm
8mm
-55°C
350°C
-
74M3369

RoHS

Date/Lot Code

Each
1+1,740 $
25+1,630 $
50+1,490 $
100+1,420 $
250+1,330 $
Plus de tarifs
1.5kohm
MOR Series
7W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
High Stability
8.5mm
32mm
-
-55°C
155°C
AEC-Q200
24W5074

RoHS

Date/Lot Code

Each
10+1,360 $
25+1,060 $
50+1,010 $
100+0,961 $
500+0,762 $
Plus de tarifs
15kohm
EP Series
7W
± 5%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Anti-Surge
8.5mm
25mm
-
-55°C
155°C
-
97AC6562

RoHS

Date/Lot Code

Each
1+3,060 $
10+2,030 $
25+1,530 $
50+1,460 $
100+1,380 $
Plus de tarifs
62kohm
ROX Series
7W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
32mm
-
-55°C
155°C
-
97AC4526

RoHS

Date/Lot Code

Each
1+0,579 $
56kohm
ROX Series
7W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
32mm
-
-55°C
155°C
-
55T6763

RoHS

Each
1+0,069 $
150ohm
MC KNP Series
7W
± 1%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Flame Proof
8.5mm
25mm
-
-
-
AEC-Q200
33AK8533

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+2,390 $
10+1,630 $
25+1,280 $
50+1,220 $
100+1,170 $
Plus de tarifs
1ohm
AC Series
7W
± 5%
Axial Leaded
-
Wirewound
-10ppm/K to -80ppm/K
High Power
7.5mm
26mm
-
-55°C
250°C
-
46AK9401

RoHS

Date/Lot Code

Each
1+0,385 $
100ohm
EP Series
7W
± 5%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Anti-Surge
8.5mm
25mm
-
-55°C
155°C
-
97AC2024

RoHS

Date/Lot Code

Each
1+0,513 $
51kohm
ROX Series
7W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
32mm
-
-55°C
155°C
-
47P0668

RoHS

Date/Lot Code

Each
1+0,110 $
47kohm
SQ Series
7W
± 5%
Radial Leaded
500V
Metal Film
± 300ppm/°C
High Power
-
13mm
9mm
-55°C
155°C
-
76K1391

RoHS

TT ELECTRONICS / WELWYN
Each
1+0,202 $
33ohm
W20 Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-
-55°C
350°C
-
96AC8650

RoHS

Date/Lot Code

Each
1+0,484 $
1ohm
ROX Series
7W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
32mm
-
-55°C
155°C
-
97AC4305

RoHS

Date/Lot Code

Each
1+0,485 $
16kohm
ROX Series
7W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
32mm
-
-55°C
155°C
-
96AC8234

RoHS

Date/Lot Code

Each
1+3,060 $
10+2,030 $
25+1,450 $
50+1,420 $
100+1,380 $
Plus de tarifs
24ohm
ROX Series
7W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
32mm
-
-55°C
155°C
-
97AC5584

RoHS

Date/Lot Code

Each
1+0,483 $
470ohm
ROX Series
7W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
32mm
-
-55°C
155°C
-
74M3368

RoHS

Each
1+0,126 $
150ohm
MOR Series
7W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
High Stability
8.5mm
32mm
-
-55°C
155°C
AEC-Q200
97AC4528

RoHS

Date/Lot Code

Each
1+0,219 $
82kohm
ROX Series
7W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
32mm
-
-55°C
155°C
-
97AC5796

RoHS

Date/Lot Code

Each
1+0,218 $
910ohm
ROX Series
7W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
32mm
-
-55°C
155°C
-
97AC5374

RoHS

Date/Lot Code

Each
1+0,484 $
39ohm
ROX Series
7W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
32mm
-
-55°C
155°C
-
96AC9044

RoHS

Date/Lot Code

Each
1+0,483 $
10kohm
ROX Series
7W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
32mm
-
-55°C
155°C
-
97AC5191

RoHS

Date/Lot Code

Each
1+0,219 $
150ohm
ROX Series
7W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
32mm
-
-55°C
155°C
-
1-25 sur 473 articles
sur 19 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK