Through Hole Resistors :
92 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(92)
Product Diameter
=1.68mm
1
(326)
(92)
(92)
(37)
(17)
(473)
(153)
(153)
Power Rating
(92)
Resistor Case / Package
(92)
Voltage Rating
(92)
Resistor Technology
(92)
Temperature Coefficient
(92)
Product Length
(92)
Operating Temperature Min
(92)
Operating Temperature Max
(92)
Product Range
(3)
(89)
Emballage
(91)
(1)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Resistance | Product Range | Power Rating | Resistance Tolerance | Resistor Case / Package | Voltage Rating | Resistor Technology | Temperature Coefficient | Resistor Type | Product Diameter | Product Length | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
61C8996 | Each | 1+8,830 $ 25+5,260 $ 100+4,380 $ 250+4,030 $ 500+3,370 $ Plus de tarifs | 1kohm | RLR Series | 125mW | ± 2% | Axial Leaded | 200V | Metal Film | ± 100ppm/°C | High Reliability | 1.68mm | 4.75mm | -65°C | 150°C | - | |||||
47AM1098 | Each | 1+4,870 $ 25+2,830 $ 100+2,340 $ 250+2,130 $ 500+1,920 $ Plus de tarifs | 10kohm | ERL Series | 125mW | ± 1% | Axial Leaded | 200V | Metal Film | ± 100ppm/°C | High Reliability | 1.68mm | 4.75mm | -65°C | 150°C | MIL-PRF-39017 | |||||
47AM1099 | Each | 1+10,320 $ 25+6,190 $ 100+5,170 $ 250+4,760 $ 500+4,340 $ Plus de tarifs | 10kohm | ERL Series | 125mW | ± 2% | Axial Leaded | 200V | Metal Film | ± 100ppm/°C | High Reliability | 1.68mm | 4.75mm | -65°C | 150°C | MIL-PRF-39017 | |||||
49C9784 | Each | 100+5,000 $ 200+4,900 $ 300+4,800 $ 500+4,700 $ 1000+4,590 $ Plus de tarifs | 150kohm | RLR Series | 125mW | ± 1% | Axial Leaded | 200V | Metal Film | ± 100ppm/°C | High Reliability | 1.68mm | 4.75mm | -65°C | 150°C | - | |||||
18C2594 | Each | 100+2,670 $ 200+2,300 $ 300+2,160 $ 500+2,000 $ 1000+1,930 $ Plus de tarifs | 1.5kohm | RLR Series | 125mW | ± 1% | Axial Leaded | 200V | Metal Film | ± 100ppm/°C | High Reliability | 1.68mm | 4.75mm | -65°C | 150°C | - | |||||
50C5708 | Each | 100+5,180 $ 200+4,770 $ 300+4,560 $ 500+4,350 $ 1000+4,270 $ Plus de tarifs | 68kohm | RLR Series | 125mW | ± 2% | Axial Leaded | 200V | Metal Film | ± 100ppm/°C | High Reliability | 1.68mm | 4.75mm | -65°C | 150°C | - | |||||
50C4369 | Each | 100+5,310 $ 200+5,000 $ 300+4,690 $ 500+4,470 $ 1000+4,190 $ Plus de tarifs | 499ohm | RLR Series | 125mW | ± 1% | Axial Leaded | 200V | Metal Film | ± 100ppm/°C | High Reliability | 1.68mm | 4.75mm | -65°C | 150°C | - | |||||
23AC9197 | Each | 1+1,260 $ 10+0,977 $ 25+0,895 $ 50+0,812 $ 100+0,795 $ Plus de tarifs | 200ohm | RLR Series | 125mW | ± 2% | Axial Leaded | 200V | Metal Film | ± 100ppm/°C | General Purpose | 1.68mm | 4.75mm | -65°C | 150°C | - | |||||
18C2746 | Each | 100+4,760 $ 200+4,620 $ 300+4,520 $ 500+4,440 $ 1000+4,340 $ Plus de tarifs | 7.5kohm | RLR Series | 125mW | ± 1% | Axial Leaded | 200V | Metal Film | ± 100ppm/°C | High Reliability | 1.68mm | 4.75mm | -65°C | 150°C | - | |||||
61C9657 | Each | 100+5,640 $ 200+5,210 $ 300+4,790 $ 500+4,350 $ 1000+4,270 $ Plus de tarifs | 1.2kohm | RLR Series | 125mW | ± 2% | Axial Leaded | 200V | Metal Film | ± 100ppm/°C | High Reliability | 1.68mm | 4.75mm | -65°C | 150°C | - | |||||
91B8126 | Each | 100+3,640 $ 200+2,800 $ 300+1,950 $ 500+1,720 $ 1000+1,600 $ Plus de tarifs | 20kohm | RLR Series | 125mW | ± 1% | Axial Leaded | 200V | Metal Film | ± 100ppm/°C | High Reliability | 1.68mm | 4.75mm | -65°C | 150°C | - | |||||
18C2704 | Each | 100+5,870 $ 200+5,240 $ 300+4,590 $ 500+3,960 $ 1000+3,880 $ Plus de tarifs | 4.75kohm | RLR Series | 125mW | ± 1% | Axial Leaded | 200V | Metal Film | ± 100ppm/°C | High Reliability | 1.68mm | 4.75mm | -65°C | 150°C | - | |||||
92B4869 | Each | 100+2,410 $ 200+2,170 $ 300+1,930 $ 500+1,790 $ 1000+1,670 $ Plus de tarifs | 2.7kohm | RLR Series | 125mW | ± 2% | Axial Leaded | 200V | Metal Film | ± 100ppm/°C | High Reliability | 1.68mm | 4.75mm | -65°C | 150°C | - | |||||
50C1087 | Each | 100+2,410 $ 200+2,230 $ 300+2,040 $ 500+1,790 $ 1000+1,670 $ Plus de tarifs | 220ohm | RLR Series | 125mW | ± 2% | Axial Leaded | 200V | Metal Film | ± 100ppm/°C | High Reliability | 1.68mm | 4.75mm | -65°C | 150°C | - | |||||
50C4687 | Each | 100+6,020 $ 200+5,470 $ 300+5,220 $ 500+4,960 $ 1000+4,860 $ Plus de tarifs | 51.1kohm | RLR Series | 125mW | ± 1% | Axial Leaded | 200V | Metal Film | ± 100ppm/°C | High Reliability | 1.68mm | 4.75mm | -65°C | 150°C | - | |||||
50C2661 | Each | 100+6,870 $ 200+5,940 $ 300+5,840 $ 500+5,730 $ 1000+5,610 $ Plus de tarifs | 3.3kohm | RLR Series | 125mW | ± 2% | Axial Leaded | 200V | Metal Film | ± 100ppm/°C | High Reliability | 1.68mm | 4.75mm | -65°C | 150°C | - | |||||
18C2658 | Each | 100+7,060 $ 200+6,300 $ 300+5,950 $ 500+5,590 $ 1000+5,470 $ Plus de tarifs | 3.01kohm | RLR Series | 125mW | ± 1% | Axial Leaded | 200V | Metal Film | ± 100ppm/°C | High Reliability | 1.68mm | 4.75mm | -65°C | 150°C | - | |||||
50C6508 | Each | 100+5,310 $ 200+5,000 $ 300+4,690 $ 500+4,470 $ 1000+4,190 $ Plus de tarifs | 825ohm | RLR Series | 125mW | ± 1% | Axial Leaded | 200V | Metal Film | ± 100ppm/°C | High Reliability | 1.68mm | 4.75mm | -65°C | 150°C | MIL-PRF-39017 | |||||
04F7372 | Pack of 100 | 1+640,700 $ 5+540,220 $ 10+507,390 $ 25+497,240 $ 50+487,090 $ Plus de tarifs | 3kohm | RLR Series | 125mW | ± 1% | Axial Leaded | 200V | Metal Film | ± 100ppm/°C | High Reliability | 1.68mm | 4.75mm | -65°C | 150°C | - | |||||
18C2623 | Each | 100+1,900 $ 200+1,780 $ 300+1,650 $ 500+1,550 $ 1000+1,440 $ Plus de tarifs | 2kohm | RLR Series | 125mW | ± 1% | Axial Leaded | 200V | Metal Film | ± 100ppm/°C | High Reliability | 1.68mm | 4.75mm | -65°C | 150°C | - | |||||
50C1929 | Each | 100+6,060 $ 200+5,910 $ 300+5,540 $ 500+5,170 $ 1000+5,070 $ Plus de tarifs | 27kohm | RLR Series | 125mW | ± 2% | Axial Leaded | 200V | Metal Film | ± 100ppm/°C | High Reliability | 1.68mm | 4.75mm | -65°C | 150°C | - | |||||
50C4956 | Each | 100+2,550 $ 200+2,180 $ 300+2,060 $ 500+1,930 $ 1000+1,850 $ Plus de tarifs | 56kohm | RLR Series | 125mW | ± 2% | Axial Leaded | 200V | Metal Film | ± 100ppm/°C | High Reliability | 1.68mm | 4.75mm | -65°C | 150°C | - | |||||
50C1232 | Each | 100+4,690 $ 200+4,590 $ 300+4,510 $ 500+4,410 $ 1000+4,310 $ Plus de tarifs | 22.1kohm | RLR Series | 125mW | ± 1% | Axial Leaded | 200V | Metal Film | ± 100ppm/°C | High Reliability | 1.68mm | 4.75mm | -65°C | 150°C | - | |||||
50C2714 | Each | 100+5,310 $ 200+4,690 $ 300+4,370 $ 500+4,030 $ 1000+3,950 $ Plus de tarifs | 332ohm | RLR Series | 125mW | ± 1% | Axial Leaded | 200V | Metal Film | ± 100ppm/°C | High Reliability | 1.68mm | 4.75mm | -65°C | 150°C | - | |||||
18C2820 | Each | 100+5,110 $ 200+4,720 $ 300+4,330 $ 500+3,930 $ 1000+3,850 $ Plus de tarifs | 30.1kohm | RLR Series | 125mW | ± 1% | Axial Leaded | 200V | Metal Film | ± 100ppm/°C | High Reliability | 1.68mm | 4.75mm | -65°C | 150°C | - | |||||