Through Hole Resistors :
537 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(290)
(242)
(1)
(4)
Product Diameter
=2.3mm
1
(278)
(91)
(92)
(36)
(17)
(463)
(140)
(131)
Resistance
(1)
(1)
(1)
(2)
(1)
(1)
(1)
(1)
Product Range
(79)
(94)
(201)
(6)
(149)
(4)
(4)
Power Rating
(3)
(1)
(433)
(11)
(88)
(1)
Resistance Tolerance
(149)
(1)
(297)
(90)
Resistor Case / Package
(536)
Voltage Rating
(4)
(271)
(79)
(100)
(83)
Resistor Technology
(79)
(59)
(398)
(1)
Temperature Coefficient
(63)
(3)
(1)
(1)
(4)
(1)
(6)
(176)
Resistor Type
(173)
(7)
(153)
(204)
Emballage
(533)
(4)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Resistance | Product Range | Power Rating | Resistance Tolerance | Resistor Case / Package | Voltage Rating | Resistor Technology | Temperature Coefficient | Resistor Type | Product Diameter | Product Length | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+1,120 $ 10+0,736 $ 25+0,570 $ 100+0,516 $ 500+0,419 $ Plus de tarifs | 10kohm | R Series | 250mW | ± 0.1% | Axial Leaded | 500V | Metal Film | ± 15ppm/°C | Precision | 2.3mm | 6.3mm | -65°C | 155°C | - | ||||||
NEOHM - TE CONNECTIVITY | Each | 1+0,647 $ 10+0,606 $ 25+0,565 $ 100+0,494 $ 500+0,438 $ Plus de tarifs | 49.9kohm | R Series | 250mW | ± 0.1% | Axial Leaded | 250V | Metal Film | ± 15ppm/°C | Precision | 2.3mm | 6.3mm | -65°C | 155°C | - | |||||
Each | 1+0,586 $ 10+0,499 $ 25+0,442 $ 100+0,422 $ 500+0,377 $ Plus de tarifs | 1Mohm | R Series | 250mW | ± 0.1% | Axial Leaded | 500V | Metal Film | ± 15ppm/°C | Precision | 2.3mm | 6.3mm | -65°C | 155°C | - | ||||||
Each | 1+0,144 $ 10+0,046 $ 25+0,042 $ 100+0,041 $ 500+0,037 $ Plus de tarifs | 1Mohm | LR Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | General Purpose | 2.3mm | 6.2mm | -55°C | 155°C | - | ||||||
NEOHM - TE CONNECTIVITY | Each | 1+0,144 $ 10+0,059 $ 25+0,052 $ 100+0,049 $ 500+0,046 $ Plus de tarifs | 2ohm | LR Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 100ppm/°C | General Purpose | 2.3mm | 6.2mm | -55°C | 155°C | - | |||||
Each | 1+0,144 $ 10+0,050 $ 25+0,045 $ 100+0,043 $ 500+0,038 $ Plus de tarifs | 3.3kohm | LR Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | General Purpose | 2.3mm | 6.2mm | -55°C | 155°C | - | ||||||
NEOHM - TE CONNECTIVITY | Each | 1+1,140 $ 10+0,743 $ 25+0,565 $ 100+0,495 $ 500+0,387 $ Plus de tarifs | 200ohm | R Series | 250mW | ± 0.1% | Axial Leaded | 500V | Metal Film | ± 15ppm/°C | Precision | 2.3mm | 6.3mm | -65°C | 155°C | - | |||||
NEOHM - TE CONNECTIVITY | Each | 1+0,512 $ 10+0,487 $ 25+0,460 $ 100+0,415 $ 500+0,376 $ Plus de tarifs | 100ohm | R Series | 250mW | ± 0.1% | Axial Leaded | 250V | Metal Film | ± 15ppm/°C | Precision | 2.3mm | 6.3mm | -65°C | 155°C | - | |||||
NEOHM - TE CONNECTIVITY | Each | 1+0,615 $ 10+0,523 $ 25+0,465 $ 100+0,441 $ 500+0,395 $ Plus de tarifs | 499kohm | R Series | 250mW | ± 0.1% | Axial Leaded | 500V | Metal Film | ± 15ppm/°C | Precision | 2.3mm | 6.3mm | -65°C | 155°C | - | |||||
Each | 1+0,149 $ 10+0,091 $ 25+0,071 $ 50+0,067 $ 100+0,064 $ Plus de tarifs | 1Mohm | MF Series | 250mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 100ppm/K | Semi-Precision | 2.3mm | 6.3mm | -55°C | 155°C | AEC-Q200 | ||||||
Each | 10+0,062 $ 25+0,057 $ 100+0,050 $ 500+0,046 $ 1000+0,043 $ | 3ohm | LR Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 100ppm/°C | General Purpose | 2.3mm | 6.2mm | -55°C | 155°C | - | ||||||
Each | 10+0,251 $ 25+0,184 $ 50+0,144 $ 100+0,102 $ 500+0,069 $ Plus de tarifs | 1Mohm | CF Series | 250mW | ± 5% | Axial Leaded | 300V | Carbon Film | +350ppm/°C, -450ppm/°C | General Purpose | 2.3mm | 6.1mm | -55°C | 155°C | - | ||||||
Each | 1+0,836 $ 10+0,584 $ 25+0,488 $ 100+0,435 $ 500+0,377 $ Plus de tarifs | 6.81kohm | R Series | 250mW | ± 0.1% | Axial Leaded | 500V | Metal Alloy | ± 15ppm/°C | Precision | 2.3mm | 6.3mm | -65°C | 155°C | - | ||||||
NEOHM - TE CONNECTIVITY | Each | 1+1,220 $ 10+0,804 $ 25+0,625 $ 100+0,563 $ 500+0,477 $ Plus de tarifs | 3.57kohm | R Series | 250mW | ± 0.1% | Axial Leaded | 250V | Metal Film | ± 15ppm/°C | Precision | 2.3mm | 6.3mm | -65°C | 155°C | - | |||||
Each | 1+0,519 $ 10+0,340 $ 25+0,259 $ 100+0,233 $ 500+0,171 $ Plus de tarifs | 0.1ohm | LR Series | 500mW | ± 5% | Axial Leaded | 350V | Metal Film | ± 200ppm/°C | General Purpose | 2.3mm | 6.25mm | -55°C | 155°C | - | ||||||
Each | 1+1,220 $ 10+0,736 $ 25+0,605 $ 100+0,531 $ 500+0,487 $ Plus de tarifs | 1Mohm | R Series | 250mW | ± 0.1% | Axial Leaded | 500V | Metal Film | ± 15ppm/°C | Precision | 2.3mm | 6.3mm | -65°C | 155°C | - | ||||||
Each | 10+0,048 $ 25+0,043 $ 100+0,042 $ 500+0,038 $ 1000+0,035 $ Plus de tarifs | 6.2kohm | LR Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | General Purpose | 2.3mm | 6.2mm | -55°C | 155°C | - | ||||||
NEOHM - TE CONNECTIVITY | Each | 1+0,590 $ 10+0,495 $ 25+0,460 $ 100+0,419 $ 500+0,376 $ Plus de tarifs | 20ohm | R Series | 250mW | ± 0.1% | Axial Leaded | 250V | Metal Film | ± 15ppm/°C | Precision | 2.3mm | 6.3mm | -65°C | 155°C | - | |||||
NEOHM - TE CONNECTIVITY | Each | 1+0,144 $ 10+0,069 $ 25+0,050 $ 100+0,046 $ 500+0,038 $ Plus de tarifs | 10kohm | LR Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | General Purpose | 2.3mm | 6.2mm | -55°C | 155°C | - | |||||
NEOHM - TE CONNECTIVITY | Each | 1+0,144 $ 10+0,069 $ 25+0,050 $ 100+0,046 $ 500+0,038 $ Plus de tarifs | 4.7kohm | LR Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | General Purpose | 2.3mm | 6.2mm | -55°C | 155°C | - | |||||
NEOHM - TE CONNECTIVITY | Each | 1+1,220 $ 10+0,755 $ 25+0,626 $ 100+0,508 $ 500+0,427 $ Plus de tarifs | 2ohm | R Series | 250mW | ± 0.1% | Axial Leaded | 500V | Metal Film | ± 15ppm/°C | Precision | 2.3mm | 6.3mm | -65°C | 155°C | - | |||||
NEOHM - TE CONNECTIVITY | Each | 1+0,144 $ 10+0,046 $ 25+0,042 $ 100+0,041 $ 500+0,037 $ Plus de tarifs | 1Mohm | LR Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | General Purpose | 2.3mm | 6.2mm | -55°C | 155°C | - | |||||
NEOHM - TE CONNECTIVITY | Each | 1+1,200 $ 10+0,795 $ 25+0,618 $ 100+0,559 $ 500+0,454 $ Plus de tarifs | 3.32kohm | R Series | 250mW | ± 0.1% | Axial Leaded | 500V | Metal Alloy | ± 15ppm/°C | Precision | 2.3mm | 6.3mm | -65°C | 155°C | - | |||||
Each | 10+0,048 $ 25+0,043 $ 100+0,042 $ 500+0,038 $ 1000+0,035 $ Plus de tarifs | 510ohm | LR Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | General Purpose | 2.3mm | 6.2mm | -55°C | 155°C | - | ||||||
NEOHM - TE CONNECTIVITY | Each | 1+1,220 $ 10+0,734 $ 25+0,604 $ 100+0,530 $ 500+0,486 $ Plus de tarifs | 1Mohm | R Series | 250mW | ± 0.1% | Axial Leaded | 500V | Metal Film | ± 15ppm/°C | Precision | 2.3mm | 6.3mm | -65°C | 155°C | - | |||||