0
0 articles0,00 $

Through Hole Resistors :

6 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
04F7413
Pack of 100
1+1 824,540 $
5+562,730 $
10+418,080 $
25+392,800 $
1kohm
RLR Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
High Reliability
3.51mm
11.43mm
-65°C
150°C
-
51C9966
Each
100+8,080 $
200+7,910 $
300+7,760 $
500+7,590 $
1000+7,430 $
Plus de tarifs
49.9ohm
RLR Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
High Reliability
3.51mm
11.43mm
-65°C
150°C
MIL-PRF-39017
90B2211
Each
100+7,830 $
200+7,390 $
300+6,960 $
500+6,620 $
1000+6,230 $
Plus de tarifs
100ohm
RLR Series
500mW
± 2%
Axial Leaded
350V
Metal Film
± 100ppm/°C
High Reliability
3.51mm
11.43mm
-65°C
150°C
MIL-PRF-39017
51C8309
Each
100+3,930 $
200+3,710 $
300+3,470 $
500+3,290 $
1000+3,070 $
Plus de tarifs
150ohm
RLR Series
500mW
± 2%
Axial Leaded
350V
Metal Film
± 100ppm/°C
High Reliability
3.51mm
11.43mm
-65°C
150°C
MIL-PRF-39017
51C8552
Each
100+7,670 $
200+7,520 $
300+7,360 $
500+7,210 $
1000+7,060 $
Plus de tarifs
180kohm
RLR Series
500mW
± 2%
Axial Leaded
350V
Metal Film
± 100ppm/°C
High Reliability
3.51mm
11.43mm
-65°C
150°C
MIL-PRF-39017
51C9541
Each
100+7,670 $
200+7,520 $
300+7,360 $
500+7,210 $
1000+7,060 $
Plus de tarifs
39ohm
RLR Series
500mW
± 2%
Axial Leaded
350V
Metal Film
± 100ppm/°C
High Reliability
3.51mm
11.43mm
-65°C
150°C
MIL-PRF-39017
1-6 sur 6 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK