0
0 articles0,00 $

Through Hole Resistors :

26 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
95X3816

RoHS

Date/Lot Code

Each
1+1,610 $
10+1,050 $
25+0,901 $
50+0,842 $
100+0,784 $
Plus de tarifs
47kohm
HOLCO Series
1W
± 1%
Axial Leaded
500V
Metal Film
± 100ppm/°C
Precision
3.7mm
10.5mm
-55°C
155°C
26M4897

RoHS

TT ELECTRONICS / WELWYN
Each
5+0,664 $
10+0,453 $
15+0,379 $
25+0,304 $
50+0,259 $
Plus de tarifs
470kohm
VRW Series
500mW
± 5%
Axial Leaded
3.5kV
Thick Film
± 200ppm/°C
High Voltage
3.7mm
9mm
-55°C
155°C
26M4891

RoHS

TT ELECTRONICS / WELWYN
Each
5+1,530 $
10+0,909 $
15+0,904 $
25+0,899 $
50+0,894 $
Plus de tarifs
10Mohm
VRW Series
500mW
± 5%
Axial Leaded
3.5kV
Thick Film
± 200ppm/°C
High Voltage
3.7mm
9mm
-55°C
155°C
26M4889

RoHS

TT ELECTRONICS / WELWYN
Each
5+0,664 $
10+0,453 $
15+0,379 $
25+0,304 $
50+0,259 $
Plus de tarifs
1.5Mohm
VRW Series
500mW
± 5%
Axial Leaded
3.5kV
Thick Film
± 200ppm/°C
High Voltage
3.7mm
9mm
-55°C
155°C
26M4900

RoHS

TT ELECTRONICS / WELWYN
Each
5+0,664 $
10+0,453 $
15+0,379 $
25+0,304 $
50+0,259 $
Plus de tarifs
680kohm
VRW Series
500mW
± 5%
Axial Leaded
3.5kV
Thick Film
± 200ppm/°C
High Voltage
3.7mm
9mm
-55°C
155°C
26M4888

RoHS

TT ELECTRONICS / WELWYN
Each
5+0,664 $
10+0,453 $
15+0,379 $
25+0,304 $
50+0,259 $
Plus de tarifs
1Mohm
VRW Series
500mW
± 5%
Axial Leaded
3.5kV
Thick Film
± 200ppm/°C
High Voltage
3.7mm
9mm
-55°C
155°C
94T5563

RoHS

Each
500+1,860 $
1000+1,780 $
1500+1,720 $
2500+1,680 $
5000+1,630 $
Plus de tarifs
500kohm
HOLCO Series
500mW
± 0.1%
Axial Leaded
350V
Metal Film
± 25ppm/°C
Precision
3.7mm
10.5mm
-55°C
155°C
95X3702

RoHS

Each
500+0,844 $
1000+0,831 $
1500+0,795 $
2500+0,760 $
5000+0,724 $
Plus de tarifs
33kohm
HOLCO Series
1W
± 1%
Axial Leaded
500V
Metal Film
± 100ppm/°C
Precision
3.7mm
10.5mm
-55°C
155°C
95X3660

RoHS

Each
500+0,906 $
1000+0,842 $
1500+0,830 $
2500+0,817 $
5000+0,805 $
Plus de tarifs
3.3kohm
HOLCO Series
1W
± 1%
Axial Leaded
500V
Metal Film
± 100ppm/°C
Precision
3.7mm
10.5mm
-55°C
155°C
95X3579

RoHS

Each
500+0,938 $
1000+0,905 $
1500+0,878 $
2500+0,851 $
5000+0,824 $
Plus de tarifs
220kohm
HOLCO Series
1W
± 1%
Axial Leaded
500V
Metal Film
± 50ppm/°C
Precision
3.7mm
10.5mm
-55°C
155°C
95X3838

RoHS

Each
500+0,848 $
1000+0,835 $
1500+0,799 $
2500+0,765 $
5000+0,728 $
Plus de tarifs
5.6kohm
HOLCO Series
1W
± 1%
Axial Leaded
500V
Metal Film
± 100ppm/°C
Precision
3.7mm
10.5mm
-55°C
155°C
95X3900

RoHS

Each
500+0,840 $
1000+0,835 $
1500+0,799 $
2500+0,765 $
5000+0,728 $
Plus de tarifs
6.8kohm
HOLCO Series
1W
± 1%
Axial Leaded
500V
Metal Film
± 100ppm/°C
Precision
3.7mm
10.5mm
-55°C
155°C
95X3387

RoHS

Each
500+1,050 $
1000+1,030 $
1500+1,000 $
2500+0,986 $
5000+0,965 $
Plus de tarifs
120kohm
HOLCO Series
1W
± 1%
Axial Leaded
350V
Thin Film
± 50ppm/°C
Ultra Precision
3.7mm
10.5mm
-55°C
-155°C
95X3987

RoHS

Each
500+1,060 $
1000+1,020 $
1500+0,998 $
2500+0,970 $
5000+0,944 $
Plus de tarifs
8.2kohm
HOLCO Series
1W
± 1%
Axial Leaded
350V
Thin Film
± 50ppm/°C
Ultra Precision
3.7mm
10.5mm
-55°C
-155°C
95X4004

RoHS

Each
500+1,070 $
1000+1,030 $
1500+1,000 $
2500+0,976 $
5000+0,949 $
Plus de tarifs
820ohm
HOLCO Series
1W
± 1%
Axial Leaded
500V
Metal Film
± 50ppm/°C
Precision
3.7mm
10.5mm
-55°C
155°C
95X3928

RoHS

Each
500+0,788 $
1000+0,737 $
1500+0,712 $
2500+0,687 $
5000+0,662 $
Plus de tarifs
68kohm
HOLCO Series
1W
± 1%
Axial Leaded
500V
Metal Film
± 100ppm/°C
Precision
3.7mm
10.5mm
-55°C
155°C
95X3532

RoHS

Each
500+1,030 $
1000+1,010 $
1500+0,988 $
2500+0,967 $
5000+0,948 $
Plus de tarifs
2.7kohm
HOLCO Series
1W
± 1%
Axial Leaded
500V
Metal Film
± 50ppm/°C
Precision
3.7mm
10.5mm
-55°C
155°C
95X3376

RoHS

Each
500+0,904 $
1000+0,819 $
1500+0,784 $
2500+0,749 $
5000+0,714 $
Plus de tarifs
12kohm
HOLCO Series
1W
± 1%
Axial Leaded
350V
Thin Film
± 100ppm/°C
Ultra Precision
3.7mm
10.5mm
-55°C
-155°C
95X3342

RoHS

Each
500+0,851 $
1000+0,831 $
1500+0,795 $
2500+0,760 $
5000+0,724 $
Plus de tarifs
100kohm
HOLCO Series
1W
± 1%
Axial Leaded
350V
Thin Film
± 100ppm/°C
Ultra Precision
3.7mm
10.5mm
-55°C
-155°C
95X3637

RoHS

Each
500+0,887 $
1000+0,837 $
1500+0,801 $
2500+0,765 $
5000+0,728 $
Plus de tarifs
270kohm
HOLCO Series
1W
± 1%
Axial Leaded
500V
Metal Film
± 100ppm/°C
Precision
3.7mm
10.5mm
-55°C
155°C
95X3625

RoHS

Each
500+1,030 $
1000+1,010 $
1500+0,988 $
2500+0,967 $
5000+0,948 $
Plus de tarifs
27kohm
HOLCO Series
1W
± 1%
Axial Leaded
500V
Metal Film
± 50ppm/°C
Precision
3.7mm
10.5mm
-55°C
155°C
95X3750

RoHS

Each
500+0,862 $
1000+0,831 $
1500+0,795 $
2500+0,760 $
5000+0,724 $
Plus de tarifs
39kohm
HOLCO Series
1W
± 1%
Axial Leaded
500V
Metal Film
± 100ppm/°C
Precision
3.7mm
10.5mm
-55°C
155°C
95X3570

RoHS

Each
500+0,788 $
1000+0,737 $
1500+0,701 $
2500+0,666 $
5000+0,630 $
Plus de tarifs
22kohm
HOLCO Series
1W
± 1%
Axial Leaded
500V
Metal Film
± 100ppm/°C
Precision
3.7mm
10.5mm
-55°C
155°C
95X3936

RoHS

Each
500+0,755 $
1000+0,753 $
1500+0,752 $
2500+0,751 $
5000+0,749 $
Plus de tarifs
680kohm
HOLCO Series
1W
± 1%
Axial Leaded
350V
Thin Film
± 100ppm/°C
Ultra Precision
3.7mm
10.5mm
-55°C
-155°C
95X3330

RoHS

Each
500+0,852 $
1000+0,835 $
1500+0,799 $
2500+0,765 $
5000+0,728 $
Plus de tarifs
10Mohm
HOLCO Series
1W
± 1%
Axial Leaded
500V
Metal Film
± 100ppm/°C
Precision
3.7mm
10.5mm
-55°C
155°C
1-25 sur 26 articles
sur 2 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK