0
0 articles0,00 $

Through Hole Resistors :

49 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
84AH6304

RoHS

Each
1+1,020 $
10+0,671 $
25+0,519 $
50+0,479 $
100+0,437 $
Plus de tarifs
100kohm
MBE Series
1W
± 1%
Axial Leaded
500V
Metal Film
± 50ppm/K
General Purpose
4.2mm
11.9mm
-55°C
155°C
AEC-Q200
49T1245

RoHS

Each
1000+0,207 $
2000+0,203 $
3000+0,199 $
5000+0,195 $
10000+0,190 $
Plus de tarifs
1kohm
CMF Series
1W
± 1%
Axial Leaded
500V
Metal Film
± 100ppm/°C
Precision
4.2mm
11.9mm
-55°C
155°C
-
84AH6308

RoHS

Each
1+1,230 $
10+0,753 $
25+0,617 $
50+0,543 $
100+0,470 $
Plus de tarifs
120ohm
MBE Series
1W
± 1%
Axial Leaded
500V
Metal Film
± 50ppm/K
General Purpose
4.2mm
11.9mm
-55°C
155°C
AEC-Q200
96C8936

RoHS

Date/Lot Code

Each
1+0,987 $
10+0,638 $
25+0,485 $
50+0,453 $
100+0,421 $
Plus de tarifs
1kohm
MBE Series
1W
± 1%
Axial Leaded
500V
Metal Film
± 50ppm/K
General Purpose
4.2mm
11.9mm
-55°C
155°C
AEC-Q200
49T4372

RoHS

Each
1+1,970 $
10+1,240 $
25+0,997 $
50+0,948 $
100+0,898 $
Plus de tarifs
250ohm
CMF Series
1W
± 0.1%
Axial Leaded
500V
Metal Film
± 50ppm/°C
Precision
4.2mm
11.9mm
-55°C
155°C
-
54R0779

RoHS

Date/Lot Code

Each
1+0,987 $
10+0,638 $
25+0,485 $
50+0,446 $
100+0,399 $
Plus de tarifs
10ohm
MBE Series
1W
± 1%
Axial Leaded
500V
Metal Film
± 50ppm/K
General Purpose
4.2mm
11.9mm
-55°C
155°C
AEC-Q200
49T1867

RoHS

Date/Lot Code

Each
1+3,630 $
25+2,090 $
100+1,710 $
250+1,510 $
500+1,400 $
Plus de tarifs
1kohm
CMF Series
1W
± 1%
Axial Leaded
500V
Metal Film
± 100ppm/°C
Precision
4.2mm
11.9mm
-55°C
155°C
-
84AH6313

RoHS

Each
1+1,020 $
10+0,644 $
25+0,516 $
50+0,491 $
100+0,464 $
Plus de tarifs
470ohm
MBE Series
1W
± 1%
Axial Leaded
500V
Metal Film
± 50ppm/K
General Purpose
4.2mm
11.9mm
-55°C
155°C
AEC-Q200
54R1025

RoHS

Date/Lot Code

Each
1+0,678 $
10+0,482 $
25+0,428 $
50+0,375 $
100+0,318 $
Plus de tarifs
220ohm
MBE Series
1W
± 1%
Axial Leaded
500V
Metal Film
± 50ppm/K
General Purpose
4.2mm
11.9mm
-55°C
155°C
AEC-Q200
85AH5033

RoHS

Each
1+1,370 $
10+1,340 $
25+1,260 $
50+1,210 $
100+1,150 $
Plus de tarifs
470ohm
SPR Series
2W
± 5%
Axial Leaded
-
Metal Film
± 350ppm/K
High Reliability
4.2mm
12mm
-55°C
200°C
-
11J0420

RoHS

Date/Lot Code

Each
1+0,987 $
10+0,638 $
25+0,485 $
50+0,459 $
100+0,431 $
Plus de tarifs
10ohm
MBE Series
1W
± 1%
Axial Leaded
500V
Metal Film
± 50ppm/K
General Purpose
4.2mm
11.9mm
-55°C
155°C
AEC-Q200
28M8595

RoHS

Date/Lot Code

Each
1+0,546 $
10+0,451 $
25+0,396 $
50+0,364 $
100+0,344 $
Plus de tarifs
150kohm
MBE Series
1W
± 1%
Axial Leaded
500V
Metal Film (Thin Film)
± 50ppm/K
General Purpose
4.2mm
11.9mm
-55°C
155°C
AEC-Q200
54R0773

RoHS

Date/Lot Code

Each
1+0,994 $
10+0,643 $
25+0,547 $
50+0,448 $
100+0,402 $
Plus de tarifs
1kohm
MBE Series
1W
± 1%
Axial Leaded
500V
Metal Film
± 50ppm/K
General Purpose
4.2mm
11.9mm
-55°C
155°C
AEC-Q200
47AM1076

RoHS

Each
1+0,710 $
10+0,505 $
25+0,448 $
50+0,392 $
100+0,333 $
Plus de tarifs
1kohm
CMF Series
650mW
± 1%
Axial Leaded
500V
Metal Film
± 100ppm/°C
Precision
4.2mm
11.9mm
-55°C
125°C
-
29AM4768

RoHS

Date/Lot Code

Each
1+0,689 $
10+0,490 $
25+0,435 $
50+0,381 $
100+0,323 $
Plus de tarifs
1kohm
MBE Series
1W
± 1%
Axial Leaded
500V
Metal Film
± 50ppm/K
General Purpose
4.2mm
11.9mm
-55°C
155°C
-
54R1317

RoHS

Date/Lot Code

Each
1+0,987 $
10+0,613 $
25+0,485 $
50+0,460 $
100+0,434 $
Plus de tarifs
470ohm
MBE Series
1W
± 1%
Axial Leaded
500V
Metal Film
± 50ppm/K
General Purpose
4.2mm
11.9mm
-55°C
155°C
AEC-Q200
84AH6301

RoHS

Each
1+1,020 $
10+0,673 $
25+0,519 $
50+0,494 $
100+0,468 $
Plus de tarifs
100kohm
MBE Series
1W
± 1%
Axial Leaded
500V
Metal Film
± 50ppm/K
General Purpose
4.2mm
11.9mm
-55°C
155°C
AEC-Q200
84AH6310

RoHS

Each
1+0,876 $
10+0,597 $
25+0,501 $
50+0,402 $
100+0,341 $
Plus de tarifs
220ohm
MBE Series
1W
± 1%
Axial Leaded
500V
Metal Film
± 50ppm/K
General Purpose
4.2mm
11.9mm
-55°C
155°C
AEC-Q200
84AH6303

RoHS

Each
1+0,876 $
10+0,597 $
25+0,501 $
50+0,402 $
100+0,341 $
Plus de tarifs
10ohm
MBE Series
1W
± 1%
Axial Leaded
500V
Metal Film
± 50ppm/K
General Purpose
4.2mm
11.9mm
-55°C
155°C
AEC-Q200
84AH6306

RoHS

Each
1+0,964 $
10+0,656 $
25+0,549 $
50+0,441 $
100+0,376 $
Plus de tarifs
1kohm
MBE Series
1W
± 1%
Axial Leaded
500V
Metal Film
± 50ppm/K
General Purpose
4.2mm
11.9mm
-55°C
155°C
-
84AH6314

RoHS

Each
1+1,020 $
10+0,669 $
25+0,516 $
50+0,491 $
100+0,464 $
Plus de tarifs
47kohm
MBE Series
1W
± 1%
Axial Leaded
500V
Metal Film
± 50ppm/K
General Purpose
4.2mm
11.9mm
-55°C
155°C
AEC-Q200
85AH5031

RoHS

Each
1+1,380 $
10+1,330 $
25+1,260 $
50+1,210 $
100+1,150 $
Plus de tarifs
43kohm
SPR Series
2W
± 5%
Axial Leaded
-
Metal Film
± 350ppm/K
High Reliability
4.2mm
12mm
-55°C
200°C
-
85AH5029

RoHS

Each
1+1,230 $
10+0,805 $
25+0,685 $
50+0,672 $
100+0,658 $
Plus de tarifs
390ohm
SPR Series
2W
± 5%
Axial Leaded
-
Metal Film
± 350ppm/K
High Reliability
4.2mm
12mm
-55°C
200°C
-
84AH6302

RoHS

Each
1+0,876 $
10+0,597 $
25+0,501 $
50+0,402 $
100+0,341 $
Plus de tarifs
1kohm
MBE Series
1W
± 1%
Axial Leaded
500V
Metal Film
± 50ppm/K
General Purpose
4.2mm
11.9mm
-55°C
155°C
AEC-Q200
84AH6312

RoHS

Date/Lot Code

Each
1+1,020 $
10+0,669 $
25+0,516 $
50+0,491 $
100+0,464 $
Plus de tarifs
330kohm
MBE Series
1W
± 1%
Axial Leaded
500V
Metal Film
± 50ppm/K
General Purpose
4.2mm
11.9mm
-55°C
155°C
AEC-Q200
1-25 sur 49 articles
sur 2 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK