0
0 articles0,00 $

Through Hole Resistors :

10 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
52C0916
Each
100+17,420 $
200+17,070 $
300+16,720 $
500+16,370 $
1000+16,020 $
Plus de tarifs
1kohm
RLR Series
1W
± 2%
Axial Leaded
500V
Metal Film
± 100ppm/°C
High Reliability
4.83mm
15.87mm
-65°C
150°C
-
52C0984
Each
100+19,290 $
200+18,900 $
300+18,520 $
500+18,130 $
1000+17,750 $
Plus de tarifs
100kohm
RLR Series
1W
± 2%
Axial Leaded
500V
Metal Film
± 100ppm/°C
High Reliability
4.83mm
15.87mm
-65°C
150°C
MIL-PRF-39017
52C3406
Each
100+16,930 $
200+15,790 $
300+14,640 $
500+13,510 $
1000+13,240 $
Plus de tarifs
470ohm
RLR Series
1W
± 2%
Axial Leaded
500V
Metal Film
± 100ppm/°C
High Reliability
4.83mm
15.87mm
-65°C
150°C
MIL-PRF-39017
52C3616
Each
100+19,460 $
200+19,070 $
300+18,680 $
500+18,300 $
1000+17,910 $
Plus de tarifs
5.1kohm
RLR Series
1W
± 2%
Axial Leaded
500V
Metal Film
± 100ppm/°C
High Reliability
4.83mm
15.87mm
-65°C
150°C
MIL-PRF-39017
52C0884
Each
100+19,460 $
200+19,070 $
300+18,680 $
500+18,300 $
1000+17,910 $
Plus de tarifs
100kohm
RLR Series
1W
± 2%
Axial Leaded
500V
Metal Film
± 100ppm/°C
High Reliability
4.83mm
15.87mm
-65°C
150°C
MIL-PRF-39017
52C0853
Each
100+15,470 $
200+15,390 $
300+15,320 $
500+15,230 $
1000+14,920 $
Plus de tarifs
10ohm
RLR Series
1W
± 2%
Axial Leaded
500V
Metal Film
± 100ppm/°C
High Reliability
4.83mm
15.87mm
-65°C
150°C
-
28AC1763
Each
1+35,770 $
5+31,580 $
10+27,400 $
25+25,260 $
100+19,460 $
Plus de tarifs
100kohm
RLR Series
1W
± 2%
Axial Leaded
500V
Metal Film
± 100ppm/°C
General Purpose
4.83mm
15.87mm
-65°C
150°C
-
52C4269

Date/Lot Code

Each (Supplied on Full Reel)
Bobine complète
500+14,490 $
1500+14,200 $
2500+13,920 $
806ohm
RLR Series
1W
± 1%
Axial Leaded
500V
Metal Film
± 100ppm/°C
High Reliability
4.83mm
15.87mm
-65°C
150°C
MIL-PRF-39017
52C0973
Each
100+33,220 $
200+32,560 $
300+31,890 $
500+31,230 $
1000+30,560 $
Plus de tarifs
100kohm
RLR Series
1W
± 2%
Axial Leaded
500V
Metal Film
± 100ppm/°C
High Reliability
4.83mm
15.87mm
-65°C
150°C
MIL-PRF-39017
52C4033

Date/Lot Code

Each
100+33,220 $
200+32,560 $
300+31,890 $
500+31,230 $
1000+30,560 $
Plus de tarifs
68ohm
RLR Series
1W
± 2%
Axial Leaded
500V
Metal Film
± 100ppm/°C
High Reliability
4.83mm
15.87mm
-65°C
150°C
MIL-PRF-39017
1-10 sur 10 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK