0
0 articles0,00 $

Through Hole Resistors :

29 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
34R5487

RoHS

Date/Lot Code

TE CONNECTIVITY - NEOHM
Each
1+33,360 $
5+28,450 $
10+23,530 $
25+20,920 $
100+17,610 $
Plus de tarifs
500ohm
UPW Series
500mW
± 0.1%
Axial Leaded
400V
Wirewound
± 5ppm/°C
Ultra Precision
6.35mm
12.7mm
-55°C
145°C
34R5473

RoHS

TE CONNECTIVITY - NEOHM
Each
1+38,250 $
5+35,350 $
10+32,430 $
25+30,590 $
100+19,810 $
Plus de tarifs
10ohm
UPW Series
500mW
± 0.1%
Axial Leaded
400V
Wirewound
± 5ppm/°C
Ultra Precision
6.35mm
12.7mm
-55°C
145°C
34R5481

RoHS

Date/Lot Code

TE CONNECTIVITY - NEOHM
Each
1+32,270 $
5+28,280 $
10+24,280 $
25+20,380 $
100+17,440 $
Plus de tarifs
250ohm
UPW Series
500mW
± 0.1%
Axial Leaded
400V
Wirewound
± 5ppm/°C
Ultra Precision
6.35mm
12.7mm
-55°C
145°C
93K5198

RoHS

Each
1+8,040 $
25+7,670 $
100+6,640 $
250+6,130 $
500+5,460 $
Plus de tarifs
250ohm
8G16 Series
330mW
± 0.1%
Axial Leaded
175V
Wirewound
± 5ppm/°C
Precision
6.35mm
12.7mm
-55°C
125°C
34R5477

RoHS

TE CONNECTIVITY - NEOHM
Each
1+31,780 $
5+27,800 $
10+23,030 $
25+20,660 $
100+19,060 $
Plus de tarifs
2kohm
UPW Series
500mW
± 0.1%
Axial Leaded
400V
Wirewound
± 5ppm/°C
Ultra Precision
6.35mm
12.7mm
-55°C
145°C
99AC9924

RoHS

TE CONNECTIVITY - NEOHM
Each
1+33,460 $
5+29,270 $
10+24,260 $
25+21,750 $
100+20,070 $
Plus de tarifs
50kohm
UPW Series
500mW
± 0.1%
Axial Leaded
400V
Wirewound
± 5ppm/°C
Ultra Precision
6.35mm
12.7mm
-55°C
145°C
93K5200

RoHS

Each
1+9,090 $
25+8,670 $
100+7,500 $
250+6,930 $
500+6,170 $
Plus de tarifs
40kohm
8G16 Series
330mW
± 0.1%
Axial Leaded
175V
Wirewound
± 5ppm/°C
Precision
6.35mm
12.7mm
-55°C
125°C
34R5475

RoHS

TE CONNECTIVITY - NEOHM
Each
1+29,540 $
5+25,840 $
10+21,420 $
25+19,200 $
100+17,720 $
Plus de tarifs
100ohm
UPW Series
500mW
± 0.1%
Axial Leaded
400V
Wirewound
± 5ppm/°C
Ultra Precision
6.35mm
12.7mm
-55°C
145°C
34R5471

RoHS

TE CONNECTIVITY - NEOHM
Each
1+38,250 $
5+35,350 $
10+32,430 $
25+30,590 $
100+27,980 $
Plus de tarifs
1kohm
UPW Series
500mW
± 0.1%
Axial Leaded
400V
Wirewound
± 5ppm/°C
Ultra Precision
6.35mm
12.7mm
-55°C
145°C
93K5191

RoHS

Each
1+8,040 $
25+7,670 $
100+6,640 $
250+6,130 $
500+5,460 $
Plus de tarifs
10ohm
8G16 Series
330mW
± 0.1%
Axial Leaded
175V
Wirewound
± 5ppm/°C
Precision
6.35mm
12.7mm
-55°C
125°C
93K5193

RoHS

Each
1+8,040 $
25+7,670 $
100+6,640 $
250+6,130 $
500+5,460 $
Plus de tarifs
100ohm
8G16 Series
330mW
± 0.1%
Axial Leaded
175V
Wirewound
± 5ppm/°C
Precision
6.35mm
12.7mm
-55°C
125°C
93K5202

RoHS

Each
1+9,090 $
25+8,670 $
100+7,500 $
250+6,930 $
500+6,170 $
Plus de tarifs
50kohm
8G16 Series
330mW
± 0.1%
Axial Leaded
175V
Wirewound
± 5ppm/°C
Precision
6.35mm
12.7mm
-55°C
125°C
25M5343

RoHS

Each
1+8,040 $
25+7,670 $
100+6,640 $
250+6,130 $
500+5,460 $
Plus de tarifs
20ohm
8G16 Series
330mW
± 0.1%
Axial Leaded
175V
Wirewound
± 5ppm/°C
Precision
6.35mm
12.7mm
-55°C
125°C
93K5192

RoHS

Each
1+9,090 $
25+8,670 $
100+7,500 $
250+6,930 $
500+6,170 $
Plus de tarifs
100ohm
8G16 Series
330mW
± 0.1%
Axial Leaded
175V
Wirewound
± 5ppm/°C
Precision
6.35mm
12.7mm
-55°C
125°C
93K5190

RoHS

Each
1+8,040 $
25+7,670 $
100+6,640 $
250+6,130 $
500+5,460 $
Plus de tarifs
1kohm
8G16 Series
330mW
± 0.1%
Axial Leaded
175V
Wirewound
± 5ppm/°C
Precision
6.35mm
12.7mm
-55°C
125°C
93K5201

RoHS

Each
1+8,040 $
25+7,670 $
100+6,640 $
250+6,130 $
500+5,460 $
Plus de tarifs
5kohm
8G16 Series
330mW
± 0.1%
Axial Leaded
175V
Wirewound
± 5ppm/°C
Precision
6.35mm
12.7mm
-55°C
125°C
64K3855

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
2kohm
Brown Devil 200 Series
5.25W
± 5%
Axial Leaded
187V
Wirewound
± 400ppm/°C
High Power
6.35mm
15.88mm
-
-
34R5478

RoHS

TE CONNECTIVITY - NEOHM
Each
1+33,120 $
5+28,470 $
10+23,800 $
25+21,710 $
100+19,640 $
Plus de tarifs
20ohm
UPW Series
500mW
± 0.1%
Axial Leaded
400V
Wirewound
± 5ppm/°C
Ultra Precision
6.35mm
12.7mm
-55°C
145°C
83K8821

RoHS

Each
1+8,040 $
25+7,670 $
100+6,640 $
250+6,130 $
500+5,460 $
Plus de tarifs
500ohm
8G16 Series
330mW
± 0.1%
Axial Leaded
175V
Wirewound
± 5ppm/°C
Precision
6.35mm
12.7mm
-55°C
125°C
20M3626

RoHS

Each
1+8,040 $
25+7,670 $
100+6,640 $
250+6,130 $
500+5,460 $
Plus de tarifs
10ohm
8G16 Series
330mW
± 0.1%
Axial Leaded
175V
Wirewound
± 5ppm/°C
Precision
6.35mm
12.7mm
-55°C
125°C
20R9193

RoHS

Each
500+17,610 $
1000+17,260 $
1500+16,910 $
2500+16,560 $
5000+16,200 $
Plus de tarifs
120ohm
UPW Series
500mW
± 0.1%
Axial Leaded
400V
Wirewound
± 5ppm/°C
Ultra Precision
6.35mm
12.7mm
-55°C
145°C
20R9191

RoHS

Date/Lot Code

Each
500+16,790 $
1000+16,460 $
1500+16,120 $
2500+15,790 $
5000+15,440 $
Plus de tarifs
100ohm
UPW Series
500mW
± 0.1%
Axial Leaded
400V
Wirewound
± 5ppm/°C
Ultra Precision
6.35mm
12.7mm
-55°C
145°C
65K3469

RoHS

Each (Supplied on Full Reel)
Bobine complète
1000+1,600 $
2000+1,530 $
3000+1,430 $
5000+1,320 $
10000+1,270 $
Plus de tarifs
1kohm
CW Series
4W
± 5%
Axial Leaded
-
Ceramic
± 30ppm/°C
High Power
6.35mm
19.43mm
-65°C
350°C
64K3816

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
1kohm
Brown Devil 200 Series
5.25W
± 5%
Axial Leaded
187V
Ceramic
± 260ppm/°C
High Power
6.35mm
15.88mm
-
-
93K5195

RoHS

Each
1+8,040 $
25+7,670 $
100+6,640 $
250+6,130 $
500+5,460 $
Plus de tarifs
2kohm
8G16 Series
330mW
± 0.1%
Axial Leaded
175V
Wirewound
± 5ppm/°C
Precision
6.35mm
12.7mm
-55°C
125°C
1-25 sur 29 articles
sur 2 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK