0
0 articles0,00 $

Through Hole Resistors :

18 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
95W9030

RoHS

Each
1+9,310 $
10+6,820 $
25+6,500 $
50+6,160 $
100+5,520 $
Plus de tarifs
500ohm
UPF Series
500mW
± 0.1%
Axial Leaded
300V
Metal Film
± 5ppm/°C
High Precision
4mm
10.2mm
-55°C
125°C
95W9023

RoHS

Each
1+9,790 $
10+7,040 $
25+6,870 $
50+6,710 $
100+6,050 $
Plus de tarifs
250ohm
UPF Series
500mW
± 0.1%
Axial Leaded
300V
Metal Film
± 5ppm/°C
High Precision
4mm
10.2mm
-55°C
125°C
95W9026

RoHS

TE CONNECTIVITY - CGS
Each
1+14,970 $
10+9,520 $
25+8,970 $
50+8,260 $
100+7,100 $
Plus de tarifs
40kohm
UPF Series
500mW
± 0.1%
Axial Leaded
300V
Metal Film
± 5ppm/°C
High Precision
4mm
10.2mm
-55°C
125°C
95W9025

RoHS

Each
1+15,020 $
10+9,550 $
25+9,000 $
50+8,290 $
100+7,210 $
Plus de tarifs
350ohm
UPF Series
500mW
± 0.1%
Axial Leaded
300V
Metal Film
± 5ppm/°C
High Precision
4mm
10.2mm
-55°C
125°C
46AK9511

RoHS

Date/Lot Code

Each
1+9,490 $
25+7,000 $
100+5,700 $
250+5,600 $
500+5,500 $
Plus de tarifs
500ohm
UPF Series
500mW
± 0.1%
Axial Leaded
300V
Metal Film
± 5ppm/°C
Precision
4mm
10.2mm
-55°C
125°C
46AK9505

RoHS

Date/Lot Code

Each
1+11,930 $
25+7,830 $
100+6,640 $
250+6,130 $
500+5,910 $
Plus de tarifs
10ohm
UPF Series
500mW
± 0.1%
Axial Leaded
300V
Metal Film
± 5ppm/°C
Precision
4mm
10.2mm
-55°C
125°C
95W9029

RoHS

Each
1+15,040 $
10+9,560 $
25+9,020 $
50+8,300 $
100+7,220 $
Plus de tarifs
50ohm
UPF Series
500mW
± 0.1%
Axial Leaded
300V
Metal Film
± 5ppm/°C
High Precision
4mm
10.2mm
-55°C
125°C
95W9017

RoHS

Each
1+15,040 $
10+9,560 $
25+9,020 $
50+8,300 $
100+7,220 $
Plus de tarifs
100ohm
UPF Series
500mW
± 0.1%
Axial Leaded
300V
Metal Film
± 5ppm/°C
High Precision
4mm
10.2mm
-55°C
125°C
95W9013

Date/Lot Code

TE CONNECTIVITY - CGS
Each
1+15,020 $
10+9,550 $
25+9,000 $
50+8,290 $
100+7,210 $
Plus de tarifs
1kohm
UPF Series
500mW
± 0.1%
Axial Leaded
300V
Metal Film
± 5ppm/°C
High Precision
4mm
10.2mm
-55°C
125°C
95W9015

RoHS

Each
1+7,580 $
10+7,160 $
25+6,840 $
50+6,480 $
100+6,090 $
Plus de tarifs
10ohm
UPF Series
500mW
± 0.1%
Axial Leaded
300V
Metal Film
± 5ppm/°C
High Precision
4mm
10.2mm
-55°C
125°C
95W9021

RoHS

TE CONNECTIVITY - CGS
Each
1+15,610 $
10+8,620 $
25+8,190 $
50+8,010 $
100+6,890 $
Plus de tarifs
20ohm
UPF Series
500mW
± 0.1%
Axial Leaded
300V
Metal Film
± 5ppm/°C
High Precision
4mm
10.2mm
-55°C
125°C
95W9014

RoHS

TE CONNECTIVITY - CGS
Each
1+15,190 $
10+9,660 $
25+9,110 $
50+8,400 $
100+7,310 $
Plus de tarifs
10ohm
UPF Series
500mW
± 0.1%
Axial Leaded
300V
Metal Film
± 5ppm/°C
High Precision
4mm
10.2mm
-55°C
125°C
95W9022

RoHS

TE CONNECTIVITY - CGS
Each
1+15,040 $
10+9,560 $
25+9,020 $
50+8,300 $
100+7,140 $
Plus de tarifs
200ohm
UPF Series
500mW
± 0.1%
Axial Leaded
300V
Metal Film
± 5ppm/°C
High Precision
4mm
10.2mm
-55°C
125°C
95W9018

RoHS

TE CONNECTIVITY - CGS
Each
1+15,620 $
10+9,940 $
25+9,380 $
50+8,640 $
100+7,420 $
Plus de tarifs
120ohm
UPF Series
500mW
± 0.1%
Axial Leaded
300V
Metal Film
± 5ppm/°C
High Precision
4mm
10.2mm
-55°C
125°C
38AK6887

RoHS

Each
1+16,880 $
25+12,660 $
100+9,870 $
250+9,510 $
500+8,900 $
Plus de tarifs
10ohm
RLP Series
2W
± 1%
-
120V
Wirewound
± 25ppm/°C
Precision
4mm
10.2mm
-55°C
275°C
95W9016

RoHS

Each
1+14,970 $
10+9,520 $
25+8,970 $
50+8,260 $
100+7,100 $
Plus de tarifs
100ohm
UPF Series
500mW
± 0.1%
Axial Leaded
300V
Metal Film
± 5ppm/°C
High Precision
4mm
10.2mm
-55°C
125°C
95W9020

RoHS

TE CONNECTIVITY - CGS
Each
1+10,580 $
10+9,340 $
25+7,840 $
50+7,100 $
100+6,590 $
Plus de tarifs
20ohm
UPF Series
500mW
± 0.1%
Axial Leaded
300V
Metal Film
± 5ppm/°C
High Precision
4mm
10.2mm
-55°C
125°C
94AM7271

RoHS

Each
200+6,470 $
400+6,370 $
600+6,270 $
1000+5,890 $
2000+5,810 $
Plus de tarifs
5kohm
UPF Series
500mW
± 0.1%
Axial Leaded
300V
Metal Film
± 5ppm/°C
High Precision
4mm
10.2mm
-55°C
125°C
1-18 sur 18 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK