0
0 articles0,00 $

Through Hole Resistors :

23 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
47AM1127

Date/Lot Code

Each
1+26,580 $
10+18,740 $
25+16,660 $
50+15,130 $
100+14,020 $
Plus de tarifs
100ohm
RWR Series
2W
± 1%
Axial Leaded
Wirewound
± 20ppm/°C
High Reliability
2.39mm
10.31mm
-55°C
250°C
MIL-PRF-39007
63C2889
Each
100+17,890 $
250+17,280 $
500+16,060 $
1kohm
RWR Series
2W
± 1%
Axial Leaded
Wirewound
± 20ppm/°C
-
2.39mm
10.31mm
-65°C
250°C
-
63C2598
Each
100+11,250 $
250+10,990 $
500+10,790 $
1kohm
RWR Series
2W
± 1%
Axial Leaded
Wirewound
± 400ppm/°C
-
2.39mm
10.31mm
-65°C
250°C
-
63C2883
Each
100+13,180 $
250+12,560 $
500+11,670 $
1kohm
RWR Series
2W
± 1%
Axial Leaded
Wirewound
± 20ppm/°C
-
2.39mm
10.31mm
-65°C
250°C
-
63C2012
Each
100+20,190 $
250+19,490 $
500+18,120 $
100ohm
RWR Series
2W
± 1%
Axial Leaded
Wirewound
± 650ppm/°C
-
2.39mm
10.31mm
-65°C
250°C
-
63C2603
Each
100+15,460 $
250+15,130 $
500+14,840 $
1kohm
RWR Series
2W
± 1%
Axial Leaded
Wirewound
± 400ppm/°C
-
2.39mm
10.31mm
-65°C
250°C
-
63C3057
Each
100+14,530 $
1.21kohm
RWR Series
2W
± 1%
Axial Leaded
Wirewound
± 20ppm/°C
-
2.39mm
10.31mm
-65°C
250°C
-
63C3733
Each
100+13,180 $
250+12,560 $
500+11,670 $
2kohm
RWR Series
2W
± 1%
Axial Leaded
Wirewound
± 20ppm/°C
-
2.39mm
10.31mm
-65°C
250°C
-
63C3282
Each
100+17,890 $
250+17,280 $
500+16,060 $
1.5kohm
RWR Series
2W
± 1%
Axial Leaded
Wirewound
± 20ppm/°C
-
2.39mm
10.31mm
-65°C
250°C
-
63C4334

Date/Lot Code

Each
100+13,180 $
250+12,560 $
500+11,670 $
332ohm
RWR Series
2W
± 1%
Axial Leaded
Wirewound
± 20ppm/°C
High Reliability
2.39mm
10.31mm
-55°C
250°C
MIL-PRF-39007
63C2829
Each
100+17,890 $
250+17,280 $
500+16,060 $
10ohm
RWR Series
2W
± 1%
Axial Leaded
Wirewound
± 50ppm/°C
-
2.39mm
10.31mm
-65°C
250°C
-
63C3738
Each
100+17,890 $
250+17,280 $
500+16,060 $
2kohm
RWR Series
2W
± 1%
Axial Leaded
Wirewound
± 20ppm/°C
-
2.39mm
10.31mm
-65°C
250°C
-
63C4248
Each
100+13,180 $
250+12,560 $
500+11,670 $
3.01kohm
RWR Series
2W
± 1%
Axial Leaded
Wirewound
± 20ppm/°C
-
2.39mm
10.31mm
-65°C
250°C
-
63C2824
Each
100+14,020 $
250+13,470 $
500+13,280 $
10ohm
RWR Series
2W
± 1%
Axial Leaded
Wirewound
± 50ppm/°C
High Reliability
2.39mm
10.31mm
-65°C
250°C
-
63C3625

Date/Lot Code

Each
100+13,180 $
250+12,560 $
500+11,670 $
2.43ohm
RWR Series
2W
± 1%
Axial Leaded
Wirewound
± 50ppm/°C
High Reliability
2.39mm
10.31mm
-65°C
250°C
MIL-PRF-39007
63C1205
Each
100+28,870 $
250+27,870 $
500+25,900 $
10ohm
RWR Series
2W
± 1%
Axial Leaded
Wirewound
± 50ppm/°C
High Reliability
2.39mm
10.31mm
-55°C
250°C
MIL-PRF-39007
63C3717
Each
100+14,020 $
250+13,470 $
500+13,280 $
200ohm
RWR Series
2W
± 1%
Axial Leaded
Wirewound
± 20ppm/°C
-
2.39mm
10.31mm
-65°C
250°C
-
63C3691
Each
100+11,290 $
250+10,990 $
500+10,790 $
20ohm
RWR Series
2W
± 1%
Axial Leaded
Wirewound
± 20ppm/°C
-
2.39mm
10.31mm
-65°C
250°C
-
63C3565
Each
100+11,240 $
250+10,990 $
500+10,790 $
2kohm
RWR Series
2W
± 1%
Axial Leaded
Wirewound
± 50ppm/°C
-
2.39mm
10.31mm
-65°C
250°C
-
50B2642
Each
100+13,180 $
250+12,560 $
500+11,670 $
1kohm
RWR Series
2W
± 1%
Axial Leaded
Wirewound
± 20ppm/°C
High Reliability
2.39mm
10.31mm
-55°C
250°C
MIL-PRF-39007
63C3278
Each
100+14,020 $
250+13,470 $
500+13,280 $
1.5kohm
RWR Series
2W
± 1%
Axial Leaded
Wirewound
± 20ppm/°C
-
2.39mm
10.31mm
-65°C
250°C
-
63C2594

Date/Lot Code

Each
100+13,180 $
250+12,560 $
500+11,670 $
1kohm
RWR Series
2W
± 1%
Axial Leaded
Wirewound
400ppm/°C
High Reliability
2.39mm
10.31mm
-55°C
250°C
MIL-PRF-39007
63C3324
Each
100+13,180 $
250+12,560 $
500+11,670 $
16.2ohm
RWR Series
2W
± 1%
Axial Leaded
Wirewound
± 20ppm/°C
High Reliability
2.39mm
10.31mm
-55°C
250°C
MIL-PRF-39007
1-23 sur 23 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK