Through Hole Resistors :
6 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(6)
Product Length
=11.43mm
1
(1)
(49)
(3)
(36)
(132)
(745)
(326)
(69)
Product Range
(6)
Power Rating
(6)
Resistor Case / Package
(6)
Voltage Rating
(6)
Resistor Technology
(6)
Temperature Coefficient
(6)
Resistor Type
(6)
Product Diameter
(6)
Operating Temperature Min
(6)
Emballage
(5)
(1)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Resistance | Product Range | Power Rating | Resistance Tolerance | Resistor Case / Package | Voltage Rating | Resistor Technology | Temperature Coefficient | Resistor Type | Product Diameter | Product Length | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
04F7413 | Pack of 100 | 1+1 824,540 $ 5+562,730 $ 10+418,080 $ 25+392,800 $ | 1kohm | RLR Series | 500mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 100ppm/°C | High Reliability | 3.51mm | 11.43mm | -65°C | 150°C | - | |||||
51C9966 | Each | 100+8,080 $ 200+7,910 $ 300+7,760 $ 500+7,590 $ 1000+7,430 $ Plus de tarifs | 49.9ohm | RLR Series | 500mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 100ppm/°C | High Reliability | 3.51mm | 11.43mm | -65°C | 150°C | MIL-PRF-39017 | |||||
90B2211 | Each | 100+7,830 $ 200+7,390 $ 300+6,960 $ 500+6,620 $ 1000+6,230 $ Plus de tarifs | 100ohm | RLR Series | 500mW | ± 2% | Axial Leaded | 350V | Metal Film | ± 100ppm/°C | High Reliability | 3.51mm | 11.43mm | -65°C | 150°C | MIL-PRF-39017 | |||||
51C8309 | Each | 100+3,930 $ 200+3,710 $ 300+3,470 $ 500+3,290 $ 1000+3,070 $ Plus de tarifs | 150ohm | RLR Series | 500mW | ± 2% | Axial Leaded | 350V | Metal Film | ± 100ppm/°C | High Reliability | 3.51mm | 11.43mm | -65°C | 150°C | MIL-PRF-39017 | |||||
51C8552 | Each | 100+7,670 $ 200+7,520 $ 300+7,360 $ 500+7,210 $ 1000+7,060 $ Plus de tarifs | 180kohm | RLR Series | 500mW | ± 2% | Axial Leaded | 350V | Metal Film | ± 100ppm/°C | High Reliability | 3.51mm | 11.43mm | -65°C | 150°C | MIL-PRF-39017 | |||||
51C9541 | Each | 100+7,670 $ 200+7,520 $ 300+7,360 $ 500+7,210 $ 1000+7,060 $ Plus de tarifs | 39ohm | RLR Series | 500mW | ± 2% | Axial Leaded | 350V | Metal Film | ± 100ppm/°C | High Reliability | 3.51mm | 11.43mm | -65°C | 150°C | MIL-PRF-39017 | |||||