0
0 articles0,00 $

Through Hole Resistors :

145 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
98K3194

RoHS

Each
1+1,710 $
10+1,350 $
25+1,250 $
50+1,140 $
100+1,020 $
Plus de tarifs
500ohm
W20 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-
-55°C
350°C
37K9572

RoHS

TT ELECTRONICS / BI TECHNOLOGIES
Each
1+9,530 $
10+6,330 $
25+6,080 $
50+5,030 $
100+4,630 $
Plus de tarifs
200ohm
BPC Series
5W
± 5%
Radial Leaded
500V
Thick Film
± 100ppm/°C
High Power
-
12.7mm
2.54mm
-55°C
125°C
63K9166

RoHS

Each
1+2,810 $
10+1,720 $
25+1,320 $
50+1,220 $
100+1,130 $
Plus de tarifs
470ohm
W20 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-
-55°C
200°C
98K3190

RoHS

TT ELECTRONICS / WELWYN
Each
1+2,320 $
10+1,420 $
25+1,220 $
50+1,130 $
100+1,030 $
Plus de tarifs
5ohm
W21 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-
-55°C
350°C
98K3202

RoHS

Each
1+4,070 $
10+2,570 $
25+1,790 $
50+1,780 $
100+1,750 $
Plus de tarifs
68ohm
W20 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-
-55°C
200°C
34M7616

RoHS

TE CONNECTIVITY - CGS
Each
1+8,020 $
25+5,310 $
100+4,180 $
250+4,170 $
500+4,160 $
Plus de tarifs
20kohm
MPC Series
5W
± 5%
Radial Leaded
300V
Thick Film
± 100ppm/°C
High Power
-
12.7mm
2.54mm
-55°C
155°C
98K3175

RoHS

Each
1+4,230 $
10+2,670 $
25+2,030 $
50+1,920 $
100+1,790 $
Plus de tarifs
3.9kohm
W20 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-
-55°C
350°C
93K5190

RoHS

Each
1+8,040 $
25+7,670 $
100+6,640 $
250+6,130 $
500+5,460 $
Plus de tarifs
1kohm
8G16 Series
330mW
± 0.1%
Axial Leaded
175V
Wirewound
± 5ppm/°C
Precision
6.35mm
12.7mm
-
-55°C
125°C
93K5201

RoHS

Each
1+8,040 $
25+7,670 $
100+6,640 $
250+6,130 $
500+5,460 $
Plus de tarifs
5ohm
8G16 Series
330mW
± 0.1%
Axial Leaded
175V
Wirewound
± 5ppm/°C
Precision
6.35mm
12.7mm
-
-55°C
125°C
13AN8083

RoHS

Date/Lot Code

Each
1+2,910 $
10+1,930 $
25+1,500 $
50+1,390 $
100+1,290 $
Plus de tarifs
200ohm
Riedon UB Series
5W
± 1%
Axial Leaded
-
Wirewound
± 20ppm/°C
High Power
6.4mm
12.7mm
-
-55°C
250°C
83K9915

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+2,140 $
10+1,650 $
25+1,510 $
50+1,380 $
100+1,220 $
Plus de tarifs
0.22ohm
W20 Series
3W
± 5%
Axial Leaded
100V
Ceramic
± 75ppm/°C
High Reliability, High Stability
5.6mm
12.7mm
-
-55°C
200°C
58K3447

RoHS

Date/Lot Code

Each
Prix non disponible. Veuillez contacter le service clientèle.
500ohm
100 Series
3W
± 1%
Axial Leaded
140V
Ceramic
± 20ppm/°C
Precision
4.78mm
12.7mm
-
-65°C
-
98K3156

RoHS

Each
1+3,520 $
10+2,490 $
25+1,700 $
50+1,610 $
100+1,530 $
Plus de tarifs
100ohm
W20 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-
-55°C
350°C
98K3141

RoHS

Each
1+1,860 $
10+1,460 $
25+1,350 $
50+1,230 $
100+1,100 $
Plus de tarifs
0.22ohm
W20 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-
-55°C
350°C
98K3148

RoHS

TT ELECTRONICS / WELWYN
Each
1+1,860 $
10+1,460 $
25+1,350 $
50+1,230 $
100+1,100 $
Plus de tarifs
0.68ohm
W21 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-
-55°C
350°C
98K3144

RoHS

TT ELECTRONICS / WELWYN
Each
1+2,930 $
10+1,790 $
25+1,570 $
50+1,450 $
100+1,320 $
Plus de tarifs
0.39ohm
W21 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-
-55°C
350°C
98K3140

RoHS

TT ELECTRONICS / WELWYN
Each
1+1,860 $
10+1,460 $
25+1,350 $
50+1,230 $
100+1,100 $
Plus de tarifs
0.2ohm
W21 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-
-55°C
350°C
34R5487

RoHS

Date/Lot Code

TE CONNECTIVITY - NEOHM
Each
1+33,360 $
5+28,450 $
10+23,530 $
25+20,920 $
100+17,610 $
Plus de tarifs
500ohm
UPW Series
500mW
± 0.1%
Axial Leaded
400V
Wirewound
± 5ppm/°C
Ultra Precision
6.35mm
12.7mm
-
-55°C
145°C
34R5473

RoHS

TE CONNECTIVITY - NEOHM
Each
1+38,250 $
5+35,350 $
10+32,430 $
25+30,590 $
100+19,810 $
Plus de tarifs
10ohm
UPW Series
500mW
± 0.1%
Axial Leaded
400V
Wirewound
± 5ppm/°C
Ultra Precision
6.35mm
12.7mm
-
-55°C
145°C
26M1698

RoHS

TE CONNECTIVITY - CGS
Each
1+11,040 $
10+6,270 $
25+6,260 $
50+5,060 $
100+5,020 $
Plus de tarifs
50kohm
MPC Series
5W
± 5%
Radial Leaded
300V
Thick Film
± 100ppm/°C
High Power
-
12.7mm
2.54mm
-55°C
155°C
98K3142

RoHS

TT ELECTRONICS / WELWYN
Each
1+1,860 $
10+1,460 $
25+1,350 $
50+1,230 $
100+1,100 $
Plus de tarifs
0.27ohm
W21 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-
-55°C
350°C
98K3138

RoHS

TT ELECTRONICS / WELWYN
Each
1+2,920 $
10+1,790 $
25+1,570 $
50+1,450 $
100+1,320 $
Plus de tarifs
0.15ohm
W21 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-
-55°C
350°C
98K3184

RoHS

Each
1+2,780 $
10+1,720 $
25+1,430 $
50+1,290 $
100+1,150 $
Plus de tarifs
4.7ohm
W20 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-
-55°C
350°C
98K3189

RoHS

TT ELECTRONICS / WELWYN
Each
1+6,710 $
10+4,270 $
25+3,320 $
50+3,290 $
100+3,250 $
Plus de tarifs
5.6kohm
W21 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-
-55°C
350°C
98K3206

RoHS

Each
1+4,640 $
10+3,100 $
25+2,590 $
50+2,570 $
100+2,560 $
Plus de tarifs
82ohm
W20 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-
-55°C
200°C
1-25 sur 145 articles
sur 6 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK