0
0 articles0,00 $

Through Hole Resistors :

13 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
64C5221
Each
100+25,720 $
200+24,420 $
300+23,160 $
500+20,010 $
1000+18,210 $
Plus de tarifs
100mohm
RWR Series
3W
± 1%
Axial Leaded
Wirewound
± 650ppm/°C
-
4.75mm
14.22mm
-65°C
250°C
-
64C6086
Each
100+20,370 $
200+19,330 $
300+17,980 $
500+15,090 $
1000+14,060 $
Plus de tarifs
10ohm
RWR Series
3W
± 1%
Axial Leaded
Wirewound
± 50ppm/°C
High Reliability
4.75mm
14.22mm
-65°C
250°C
-
64C6079
Each
100+11,940 $
200+11,070 $
300+10,990 $
500+10,890 $
1000+10,710 $
Plus de tarifs
10ohm
RWR Series
3W
± 1%
Axial Leaded
Wirewound
± 50ppm/°C
-
4.75mm
14.22mm
-65°C
250°C
-
23AC9509
Each
1+3,570 $
25+2,930 $
100+2,870 $
250+2,810 $
500+2,740 $
Plus de tarifs
43.2ohm
RWR Series
3W
± 1%
Axial Leaded
Wirewound
± 20ppm/°C
-
4.75mm
14.22mm
-55°C
250°C
-
91B9276
Each
100+14,520 $
200+14,220 $
300+13,940 $
500+13,650 $
1000+13,360 $
Plus de tarifs
1ohm
RWR Series
3W
± 1%
Axial Leaded
Wirewound
± 400ppm/°C
High Reliability
4.75mm
14.22mm
-65°C
250°C
-
90B5509
Each
100+14,520 $
200+13,760 $
300+12,810 $
500+10,770 $
1000+10,020 $
Plus de tarifs
1ohm
RWR Series
3W
± 1%
Axial Leaded
Wirewound
± 20ppm/°C
-
4.75mm
14.22mm
-65°C
250°C
-
64C7541
Each
100+8,340 $
200+8,330 $
300+8,320 $
500+8,150 $
1000+8,090 $
Plus de tarifs
3.01kohm
RWR Series
3W
± 1%
Axial Leaded
Wirewound
± 20ppm/°C
High Reliability
4.75mm
14.22mm
-65°C
250°C
MIL-PRF-39007
23AC9506
Each
100+20,310 $
200+19,910 $
300+19,500 $
500+19,100 $
1000+18,690 $
Plus de tarifs
4.02ohm
RWR Series
3W
± 1%
Axial Leaded
Wirewound
± 50ppm/°C
-
4.75mm
14.22mm
-55°C
250°C
-
15AC0257
Each
1+23,210 $
10+16,440 $
25+14,590 $
50+13,440 $
100+12,470 $
Plus de tarifs
1ohm
RWR Series
3W
± 1%
Axial Leaded
Wirewound
± 20ppm/°C
-
4.75mm
14.22mm
-65°C
250°C
-
32AC3124
Each
1+32,380 $
10+28,380 $
25+23,580 $
50+21,170 $
100+19,570 $
Plus de tarifs
1.62kohm
RWR Series
3W
± 1%
Axial Leaded
Wirewound
± 20ppm/°C
-
4.75mm
14.22mm
-55°C
250°C
-
64C6910
Each
100+27,540 $
200+26,990 $
300+26,430 $
500+25,890 $
1000+25,340 $
Plus de tarifs
2.74ohm
RWR Series
3W
± 1%
Axial Leaded
Wirewound
± 50ppm/°C
High Reliability
4.75mm
14.22mm
-65°C
250°C
MIL-PRF-39007
64C6998
Each
100+19,610 $
200+19,220 $
300+18,830 $
500+18,440 $
1000+18,050 $
Plus de tarifs
21.5ohm
RWR Series
3W
± 1%
Axial Leaded
Wirewound
± 30ppm/°C
High Reliability
4.75mm
14.22mm
-65°C
250°C
MIL-PRF-39007
64C4751

Date/Lot Code

Each
100+44,170 $
200+43,290 $
300+42,410 $
500+41,520 $
1000+40,640 $
Plus de tarifs
3.16ohm
RWR Series
3W
± 1%
Axial Leaded
Wirewound
± 50ppm/°C
High Reliability
4.75mm
14.22mm
-65°C
250°C
MIL-PRF-39007
1-13 sur 13 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK