0
0 articles0,00 $

Through Hole Resistors :

125 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
73K1966

RoHS

Each
1+18,400 $
5+16,790 $
10+15,180 $
25+14,420 $
100+13,650 $
Plus de tarifs
100ohm
Kool-Pak MP9000 Series
100W
± 1%
TO-247
-
Thick Film
-20ppm/°C to +80ppm/°C
High Power
15.75mm
4.95mm
-55°C
175°C
73K1969

RoHS

Each
1+21,410 $
5+19,640 $
10+17,850 $
25+17,010 $
100+16,160 $
Plus de tarifs
5ohm
Kool-Pak MP9000 Series
100W
± 1%
TO-247
-
Thick Film
-20ppm/°C to +80ppm/°C
High Power
15.75mm
4.95mm
-55°C
175°C
73K1970

RoHS

Each
1+18,180 $
5+16,570 $
10+14,970 $
25+14,210 $
100+13,450 $
Plus de tarifs
50ohm
Kool-Pak MP9000 Series
100W
± 1%
TO-247
-
Thick Film
-20ppm/°C to +80ppm/°C
High Power
15.75mm
4.95mm
-55°C
175°C
73K3596

RoHS

Each
1+22,810 $
5+20,960 $
10+19,110 $
25+18,260 $
100+17,370 $
Plus de tarifs
500mohm
Kool-Pak MP9000 Series
100W
± 1%
TO-247
-
Thick Film
-20ppm/°C to +80ppm/°C
High Power
15.75mm
4.95mm
-55°C
175°C
73K3595

RoHS

Each
1+23,100 $
5+21,240 $
10+19,380 $
25+18,510 $
100+17,610 $
Plus de tarifs
100ohm
Kool-Pak MP9000 Series
100W
± 1%
TO-247
-
Thick Film
0 to +150ppm/°C
High Power
15.75mm
4.95mm
-55°C
175°C
68H8460

RoHS

Each
1+17,920 $
5+16,340 $
10+14,760 $
25+14,030 $
100+13,270 $
Plus de tarifs
75ohm
Kool-Pak MP9000 Series
100W
± 1%
TO-247
-
Thick Film
-20ppm/°C to +80ppm/°C
High Power
15.75mm
4.95mm
-55°C
175°C
73K1967

RoHS

Date/Lot Code

Each
1+21,490 $
5+19,710 $
10+17,930 $
25+17,920 $
100+17,780 $
Plus de tarifs
2ohm
Kool-Pak MP9000 Series
100W
± 1%
TO-247
-
Thick Film
-20ppm/°C to +80ppm/°C
High Power
15.75mm
4.95mm
-55°C
175°C
86H5205

RoHS

Each
1+18,180 $
5+16,570 $
10+14,970 $
25+14,210 $
100+13,450 $
Plus de tarifs
25ohm
Kool-Pak MP9000 Series
100W
± 1%
TO-247
-
Thick Film
-20ppm/°C to +80ppm/°C
High Power
15.75mm
4.95mm
-55°C
175°C
40Y2745

RoHS

TT ELECTRONICS / WELWYN
Each
1+23,920 $
25+21,040 $
100+17,610 $
250+15,890 $
500+14,730 $
Plus de tarifs
4.7ohm
WMHP Series
100W
± 1%
TO-247
700V
Thick Film
± 100ppm/°C
High Power
15.75mm
4.95mm
-65°C
175°C
33AH6213

RoHS

Date/Lot Code

Each
1+31,290 $
5+30,660 $
10+30,040 $
25+29,410 $
100+28,780 $
Plus de tarifs
5.6kohm
MPT Series
100W
± 1%
TO-247
700V
Thick Film
± 50ppm/°C
High Power
15.75mm
4.95mm
-65°C
175°C
33AH7069

RoHS

Date/Lot Code

Each
1+17,720 $
5+16,800 $
10+15,620 $
25+13,710 $
100+12,770 $
Plus de tarifs
12ohm
MPT Series
100W
± 1%
TO-247
700V
Thick Film
± 50ppm/°C
High Power
15.75mm
4.95mm
-65°C
175°C
33AH7081

RoHS

Date/Lot Code

Each
1+17,720 $
5+16,800 $
10+15,620 $
25+13,710 $
100+12,770 $
Plus de tarifs
27ohm
MPT Series
100W
± 1%
TO-247
700V
Thick Film
± 50ppm/°C
High Power
15.75mm
4.95mm
-65°C
175°C
33AH7102

RoHS

Date/Lot Code

Each
1+17,720 $
5+16,800 $
10+15,620 $
25+13,710 $
100+12,770 $
Plus de tarifs
680ohm
MPT Series
100W
± 1%
TO-247
700V
Thick Film
± 50ppm/°C
High Power
15.75mm
4.95mm
-65°C
175°C
33AH7098

RoHS

Date/Lot Code

Each
1+32,280 $
5+31,510 $
10+30,730 $
25+29,880 $
100+28,280 $
Plus de tarifs
560ohm
MPT Series
100W
± 1%
TO-247
700V
Thick Film
± 50ppm/°C
High Power
15.75mm
4.95mm
-65°C
175°C
33AH7073

RoHS

Date/Lot Code

Each
1+20,700 $
5+19,630 $
10+18,250 $
25+14,730 $
100+13,720 $
Plus de tarifs
18ohm
MPT Series
100W
± 1%
TO-247
700V
Thick Film
± 50ppm/°C
High Power
15.75mm
4.95mm
-65°C
175°C
33AH7068

RoHS

Date/Lot Code

Each
1+31,290 $
5+30,660 $
10+30,040 $
25+29,410 $
100+28,780 $
Plus de tarifs
100ohm
MPT Series
100W
± 1%
TO-247
700V
Thick Film
± 50ppm/°C
High Power
15.75mm
4.95mm
-65°C
175°C
33AH6211

RoHS

Date/Lot Code

Each
1+31,290 $
5+30,660 $
10+30,040 $
25+29,410 $
100+28,780 $
Plus de tarifs
3.9kohm
MPT Series
100W
± 1%
TO-247
700V
Thick Film
± 50ppm/°C
High Power
15.75mm
4.95mm
-65°C
175°C
33AH7089

RoHS

Date/Lot Code

Each
1+29,890 $
5+29,290 $
10+28,690 $
25+28,090 $
100+27,490 $
Plus de tarifs
39ohm
MPT Series
100W
± 1%
TO-247
700V
Thick Film
± 50ppm/°C
High Power
15.75mm
4.95mm
-65°C
175°C
33AH7070

RoHS

Date/Lot Code

Each
1+23,230 $
5+22,150 $
10+20,760 $
25+17,220 $
100+16,200 $
Plus de tarifs
120ohm
MPT Series
100W
± 1%
TO-247
700V
Thick Film
± 50ppm/°C
High Power
15.75mm
4.95mm
-65°C
175°C
33AH7080

RoHS

Date/Lot Code

Each
1+17,720 $
5+16,800 $
10+15,620 $
25+13,710 $
100+12,770 $
Plus de tarifs
220ohm
MPT Series
100W
± 1%
TO-247
700V
Thick Film
± 50ppm/°C
High Power
15.75mm
4.95mm
-65°C
175°C
33AH7065

RoHS

Date/Lot Code

Each
1+17,020 $
5+16,140 $
10+15,020 $
25+13,170 $
100+12,260 $
Plus de tarifs
1.8ohm
MPT Series
100W
± 1%
TO-247
700V
Thick Film
± 100ppm/°C
High Power
15.75mm
4.95mm
-65°C
175°C
33AH7101

RoHS

Date/Lot Code

Each
1+17,720 $
5+16,800 $
10+15,620 $
25+13,710 $
100+12,770 $
Plus de tarifs
68ohm
MPT Series
100W
± 1%
TO-247
700V
Thick Film
± 50ppm/°C
High Power
15.75mm
4.95mm
-65°C
175°C
33AH7057

RoHS

Date/Lot Code

Each
1+17,720 $
5+16,800 $
10+15,620 $
25+13,710 $
100+12,770 $
Plus de tarifs
1kohm
MPT Series
100W
± 1%
TO-247
700V
Thick Film
± 50ppm/°C
High Power
15.75mm
4.95mm
-65°C
175°C
33AH7074

RoHS

Date/Lot Code

Each
1+17,720 $
5+16,800 $
10+15,620 $
25+13,710 $
100+12,770 $
Plus de tarifs
180ohm
MPT Series
100W
± 1%
TO-247
700V
Thick Film
± 50ppm/°C
High Power
15.75mm
4.95mm
-65°C
175°C
33AH7077

RoHS

Date/Lot Code

Each
1+30,730 $
5+30,110 $
10+29,500 $
25+28,880 $
100+28,270 $
Plus de tarifs
2.2ohm
MPT Series
100W
± 1%
TO-247
700V
Thick Film
± 100ppm/°C
High Power
15.75mm
4.95mm
-65°C
175°C
1-25 sur 125 articles
sur 5 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK