Through Hole Resistors :
10 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(10)
Product Length
=15.87mm
1
(1)
(49)
(3)
(36)
(132)
(745)
(326)
(69)
Product Range
(10)
Power Rating
(10)
Resistor Case / Package
(10)
Voltage Rating
(10)
Resistor Technology
(10)
Temperature Coefficient
(10)
Product Diameter
(10)
Operating Temperature Min
(10)
Operating Temperature Max
(10)
Emballage
(9)
(1)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Resistance | Product Range | Power Rating | Resistance Tolerance | Resistor Case / Package | Voltage Rating | Resistor Technology | Temperature Coefficient | Resistor Type | Product Diameter | Product Length | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
52C0916 | Each | 100+17,420 $ 200+17,070 $ 300+16,720 $ 500+16,370 $ 1000+16,020 $ Plus de tarifs | 1kohm | RLR Series | 1W | ± 2% | Axial Leaded | 500V | Metal Film | ± 100ppm/°C | High Reliability | 4.83mm | 15.87mm | -65°C | 150°C | - | |||||
52C0984 | Each | 100+19,290 $ 200+18,900 $ 300+18,520 $ 500+18,130 $ 1000+17,750 $ Plus de tarifs | 100kohm | RLR Series | 1W | ± 2% | Axial Leaded | 500V | Metal Film | ± 100ppm/°C | High Reliability | 4.83mm | 15.87mm | -65°C | 150°C | MIL-PRF-39017 | |||||
52C3406 | Each | 100+16,930 $ 200+15,790 $ 300+14,640 $ 500+13,510 $ 1000+13,240 $ Plus de tarifs | 470ohm | RLR Series | 1W | ± 2% | Axial Leaded | 500V | Metal Film | ± 100ppm/°C | High Reliability | 4.83mm | 15.87mm | -65°C | 150°C | MIL-PRF-39017 | |||||
52C3616 | Each | 100+19,460 $ 200+19,070 $ 300+18,680 $ 500+18,300 $ 1000+17,910 $ Plus de tarifs | 5.1kohm | RLR Series | 1W | ± 2% | Axial Leaded | 500V | Metal Film | ± 100ppm/°C | High Reliability | 4.83mm | 15.87mm | -65°C | 150°C | MIL-PRF-39017 | |||||
52C0884 | Each | 100+19,460 $ 200+19,070 $ 300+18,680 $ 500+18,300 $ 1000+17,910 $ Plus de tarifs | 100kohm | RLR Series | 1W | ± 2% | Axial Leaded | 500V | Metal Film | ± 100ppm/°C | High Reliability | 4.83mm | 15.87mm | -65°C | 150°C | MIL-PRF-39017 | |||||
52C0853 | Each | 100+15,470 $ 200+15,390 $ 300+15,320 $ 500+15,230 $ 1000+14,920 $ Plus de tarifs | 10ohm | RLR Series | 1W | ± 2% | Axial Leaded | 500V | Metal Film | ± 100ppm/°C | High Reliability | 4.83mm | 15.87mm | -65°C | 150°C | - | |||||
28AC1763 | Each | 1+35,770 $ 5+31,580 $ 10+27,400 $ 25+25,260 $ 100+19,460 $ Plus de tarifs | 100kohm | RLR Series | 1W | ± 2% | Axial Leaded | 500V | Metal Film | ± 100ppm/°C | General Purpose | 4.83mm | 15.87mm | -65°C | 150°C | - | |||||
52C4269 | Each (Supplied on Full Reel) Bobine complète | 500+14,490 $ 1500+14,200 $ 2500+13,920 $ | 806ohm | RLR Series | 1W | ± 1% | Axial Leaded | 500V | Metal Film | ± 100ppm/°C | High Reliability | 4.83mm | 15.87mm | -65°C | 150°C | MIL-PRF-39017 | |||||
52C0973 | Each | 100+33,220 $ 200+32,560 $ 300+31,890 $ 500+31,230 $ 1000+30,560 $ Plus de tarifs | 100kohm | RLR Series | 1W | ± 2% | Axial Leaded | 500V | Metal Film | ± 100ppm/°C | High Reliability | 4.83mm | 15.87mm | -65°C | 150°C | MIL-PRF-39017 | |||||
52C4033 | Each | 100+33,220 $ 200+32,560 $ 300+31,890 $ 500+31,230 $ 1000+30,560 $ Plus de tarifs | 68ohm | RLR Series | 1W | ± 2% | Axial Leaded | 500V | Metal Film | ± 100ppm/°C | High Reliability | 4.83mm | 15.87mm | -65°C | 150°C | MIL-PRF-39017 | |||||