0
0 articles0,00 $

Through Hole Resistors :

62 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
23R0864

RoHS

Each
1000+0,182 $
2000+0,171 $
3000+0,160 $
5000+0,147 $
10000+0,139 $
Plus de tarifs
200ohm
RR Series
3W
± 5%
Axial Leaded
750V
Metal Film
± 300ppm/°C
High Power
5mm
15mm
-55°C
155°C
21R3269

RoHS

Each
1000+0,169 $
2000+0,150 $
3000+0,143 $
5000+0,141 $
10000+0,133 $
Plus de tarifs
15kohm
RR Series
3W
± 5%
Axial Leaded
750V
Metal Film
± 300ppm/°C
High Power
5mm
15mm
-55°C
155°C
21R9797

RoHS

Each
1000+0,169 $
2000+0,162 $
3000+0,153 $
5000+0,141 $
10000+0,133 $
Plus de tarifs
3ohm
RR Series
3W
± 5%
Axial Leaded
750V
Metal Film
± 300ppm/°C
High Power
5mm
15mm
-55°C
155°C
22R2153

RoHS

Date/Lot Code

Each
1+0,546 $
10+0,356 $
25+0,270 $
50+0,249 $
100+0,193 $
Plus de tarifs
100kohm
RR Series
3W
± 5%
Axial Leaded
750V
Metal Film
± 300ppm/°C
High Power
5mm
15mm
-55°C
155°C
21R9803

RoHS

Date/Lot Code

Each
1+0,647 $
2000+0,169 $
3000+0,158 $
5000+0,146 $
10000+0,137 $
Plus de tarifs
27kohm
RR Series
3W
± 5%
Axial Leaded
750V
Metal Film
± 300ppm/°C
High Power
5mm
15mm
-55°C
155°C
22R7856

RoHS

Date/Lot Code

Each
1+0,465 $
10+0,302 $
25+0,231 $
50+0,203 $
100+0,174 $
Plus de tarifs
47ohm
RR Series
3W
± 5%
Axial Leaded
750V
Metal Film
± 300ppm/°C
High Power
5mm
15mm
-55°C
155°C
23R3749

RoHS

Each
1000+0,175 $
2000+0,155 $
3000+0,144 $
5000+0,132 $
10000+0,123 $
Plus de tarifs
330ohm
RR Series
3W
± 5%
Axial Leaded
750V
Metal Film
± 300ppm/°C
High Power
5mm
15mm
-55°C
155°C
22R2157

RoHS

Date/Lot Code

Each
1+0,699 $
10+0,538 $
25+0,413 $
50+0,381 $
100+0,220 $
Plus de tarifs
150kohm
RR Series
3W
± 5%
Axial Leaded
750V
Metal Film
± 300ppm/°C
High Power
5mm
15mm
-55°C
155°C
21R3259

RoHS

Each
1000+0,175 $
2000+0,158 $
3000+0,153 $
5000+0,146 $
10000+0,137 $
Plus de tarifs
1ohm
RR Series
3W
± 5%
Axial Leaded
750V
Metal Film
± 300ppm/°C
High Power
5mm
15mm
-55°C
155°C
21R3266

RoHS

Date/Lot Code

Each
1+0,455 $
10+0,295 $
25+0,225 $
50+0,210 $
100+0,195 $
Plus de tarifs
10kohm
RR Series
3W
± 5%
Axial Leaded
750V
Metal Film
± 300ppm/°C
High Power
5mm
15mm
-55°C
155°C
23R0859

RoHS

Each
1000+0,164 $
2000+0,153 $
3000+0,141 $
5000+0,129 $
10000+0,120 $
Plus de tarifs
120ohm
RR Series
3W
± 5%
Axial Leaded
750V
Metal Film
± 300ppm/°C
High Power
5mm
15mm
-55°C
155°C
23R5982

RoHS

Date/Lot Code

Each
1+0,484 $
2000+0,162 $
3000+0,153 $
5000+0,141 $
10000+0,133 $
Plus de tarifs
1ohm
RR Series
3W
± 5%
Axial Leaded
750V
Metal Film
± 300ppm/°C
High Power
5mm
15mm
-55°C
155°C
90Y9834

RoHS

Each
1+0,378 $
10+0,259 $
25+0,217 $
50+0,175 $
100+0,148 $
Plus de tarifs
3.9kohm
ERG Series
3W
± 5%
Axial Leaded
350V
Metal Oxide
± 300ppm/°C
High Reliability
5.5mm
15mm
-
-
21R9802

RoHS

Date/Lot Code

Each
1+0,732 $
2000+0,171 $
3000+0,160 $
5000+0,147 $
10000+0,139 $
Plus de tarifs
4.7ohm
RR Series
3W
± 5%
Axial Leaded
750V
Metal Film
± 300ppm/°C
High Power
5mm
15mm
-55°C
155°C
21R9810

RoHS

Date/Lot Code

Each
1+0,477 $
10+0,370 $
25+0,293 $
50+0,241 $
100+0,189 $
Plus de tarifs
51kohm
RR Series
3W
± 5%
Axial Leaded
750V
Metal Film
± 300ppm/°C
High Power
5mm
15mm
-55°C
155°C
21R3270

RoHS

Date/Lot Code

Each
1+0,505 $
10+0,302 $
25+0,256 $
50+0,195 $
100+0,158 $
Plus de tarifs
15kohm
RR Series
3W
± 5%
Axial Leaded
750V
Metal Film
± 300ppm/°C
High Power
5mm
15mm
-55°C
155°C
74AJ8731

RoHS

TE CONNECTIVITY - NEOHM
Each
1+0,546 $
10+0,356 $
25+0,270 $
50+0,249 $
100+0,228 $
Plus de tarifs
47ohm
RR Series
3W
± 5%
Axial Leaded
750V
Metal Film
± 300ppm/°C
High Power
5mm
15mm
-
-
74AJ8729

RoHS

TE CONNECTIVITY - NEOHM
Each
1+0,546 $
10+0,356 $
25+0,270 $
50+0,237 $
100+0,203 $
Plus de tarifs
2.2ohm
RR Series
3W
± 5%
Axial Leaded
750V
Metal Film
± 300ppm/°C
High Power
5mm
15mm
-
-
75AJ0179

RoHS

TE CONNECTIVITY - NEOHM
Each
1+0,714 $
10+0,540 $
25+0,416 $
50+0,329 $
100+0,241 $
Plus de tarifs
220kohm
RR Series
3W
± 5%
Axial Leaded
750V
Metal Film
± 300ppm/°C
High Power
5mm
15mm
-
-
75AJ0639

RoHS

Date/Lot Code

TE CONNECTIVITY - NEOHM
Each
1+0,728 $
10+0,561 $
25+0,430 $
50+0,337 $
100+0,244 $
Plus de tarifs
470kohm
RR Series
3W
± 5%
Axial Leaded
750V
Metal Film
± 300ppm/°C
High Power
5mm
15mm
-
-
74AJ9540

RoHS

TE CONNECTIVITY - NEOHM
Each
1+0,458 $
10+0,295 $
25+0,224 $
100+0,201 $
500+0,148 $
Plus de tarifs
10kohm
RR Series
3W
± 5%
Axial Leaded
750V
Metal Film
± 300ppm/°C
High Power
5mm
15mm
-
-
75AJ3500

RoHS

TE CONNECTIVITY - NEOHM
Each
1+0,546 $
10+0,356 $
25+0,270 $
50+0,251 $
100+0,231 $
Plus de tarifs
3.3kohm
RR Series
3W
± 5%
Axial Leaded
750V
Metal Film
± 300ppm/°C
High Power
5mm
15mm
-
-
74AJ9542

RoHS

TE CONNECTIVITY - NEOHM
Each
1+0,221 $
10+0,199 $
25+0,177 $
100+0,163 $
500+0,151 $
Plus de tarifs
100kohm
RR Series
3W
± 5%
Axial Leaded
750V
Metal Film
± 300ppm/°C
High Power
5mm
15mm
-
-
74AJ9543

RoHS

TE CONNECTIVITY - NEOHM
Each
1+0,221 $
10+0,199 $
25+0,177 $
100+0,163 $
500+0,151 $
Plus de tarifs
150kohm
RR Series
3W
± 5%
Axial Leaded
750V
Metal Film
± 300ppm/°C
High Power
5mm
15mm
-
-
74AJ9541

RoHS

TE CONNECTIVITY - NEOHM
Each
1+0,728 $
10+0,561 $
25+0,430 $
50+0,337 $
100+0,244 $
Plus de tarifs
68kohm
RR Series
3W
± 5%
Axial Leaded
750V
Metal Film
± 300ppm/°C
High Power
5mm
15mm
-
-
1-25 sur 62 articles
sur 3 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK