Through Hole Resistors :
11 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(11)
Product Length
=17.45mm
1
(1)
(49)
(3)
(36)
(132)
(745)
(326)
(69)
Resistance Tolerance
(11)
Resistor Case / Package
(11)
Resistor Technology
(11)
Product Diameter
(11)
Operating Temperature Max
(11)
Resistor Type
(1)
(10)
Operating Temperature Min
(10)
(1)
Product Range
(1)
(8)
(2)
Power Rating
(8)
(2)
(1)
Emballage
(10)
(1)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Resistance | Product Range | Power Rating | Resistance Tolerance | Resistor Case / Package | Voltage Rating | Resistor Technology | Temperature Coefficient | Resistor Type | Product Diameter | Product Length | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
83F1747 | Each | 1+2,320 $ 25+1,470 $ 100+1,410 $ 250+1,350 $ 500+1,070 $ Plus de tarifs | 100ohm | RN Series | 500mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | Precision | 4.57mm | 17.45mm | -65°C | 175°C | MIL-R-10509 | |||||
98AC2447 | Each | 1+30,510 $ 25+26,700 $ 100+22,120 $ 250+21,670 $ 500+21,240 $ Plus de tarifs | 100ohm | RNC Series | 500mW | ± 1% | Axial Leaded | 300V | Metal Film | ± 50ppm/°C | High Reliability, Precision | 4.57mm | 17.45mm | -65°C | 175°C | MIL-PRF-55182 | |||||
94B7062 | Each | 100+16,370 $ 200+15,510 $ 300+14,430 $ 500+6,380 $ 1000+5,950 $ Plus de tarifs | 1kohm | RNC Series | 500mW | ± 1% | Axial Leaded | 300V | Metal Film | ± 50ppm/°C | Precision | 4.57mm | 17.45mm | -65°C | 175°C | - | |||||
24C0935 | Each | 100+1,240 $ 200+1,090 $ 300+0,902 $ 500+0,809 $ 1000+0,746 $ Plus de tarifs | 2.43kohm | RN Series | 500mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 100ppm/°C | Precision | 4.57mm | 17.45mm | -65°C | 175°C | MIL-R-10509 | |||||
Each (Supplied on Full Reel) Bobine complète | 2500+1,850 $ 7500+1,810 $ 12500+1,780 $ | 75ohm | CMF Series | 1.75W | ± 1% | Axial Leaded | 500V | Metal Film | ± 200ppm/°C | Precision | 4.57mm | 17.45mm | -55°C | 175°C | - | ||||||
62C0140 | Each | 100+4,340 $ 200+4,330 $ 300+4,310 $ 500+3,230 $ 1000+2,870 $ Plus de tarifs | 1kohm | RN Series | 750mW | ± 1% | Axial Leaded | 500V | Metal Film | ± 100ppm/°C | Precision | 4.57mm | 17.45mm | -65°C | 175°C | MIL-R-10509 | |||||
03F9074 | Each | 100+0,805 $ 200+0,804 $ 300+0,801 $ 500+0,687 $ 1000+0,550 $ Plus de tarifs | 19.1kohm | RN Series | 500mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 100ppm/°C | Precision | 4.57mm | 17.45mm | -65°C | 175°C | MIL-R-10509 | |||||
03F9108 | Each | 200+1,180 $ 400+1,030 $ 600+0,854 $ 1000+0,766 $ 2000+0,707 $ Plus de tarifs | 42.2kohm | RN Series | 500mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 100ppm/°C | Precision | 4.57mm | 17.45mm | -65°C | 175°C | MIL-R-10509 | |||||
62C0835 | Each | 100+6,580 $ 200+6,450 $ 300+6,310 $ 500+6,190 $ 1000+6,050 $ Plus de tarifs | 68.1kohm | RN Series | 750mW | ± 1% | Axial Leaded | 500V | Metal Film | ± 100ppm/°C | Precision | 4.57mm | 17.45mm | -65°C | 175°C | MIL-R-10509 | |||||
48P3052 | Each | 100+1,240 $ 200+1,090 $ 300+0,902 $ 500+0,809 $ 1000+0,746 $ Plus de tarifs | 590ohm | RN Series | 500mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 100ppm/°C | Precision | 4.57mm | 17.45mm | -65°C | 175°C | MIL-R-10509 | |||||
91B8557 | Each | 200+1,270 $ 400+1,110 $ 600+0,917 $ 1000+0,822 $ 2000+0,759 $ Plus de tarifs | 26.1kohm | RN Series | 500mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | Precision | 4.57mm | 17.45mm | -65°C | 175°C | MIL-R-10509 | |||||