Through Hole Resistors :
13 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(13)
Product Length
=19.05mm
1
(1)
(49)
(3)
(36)
(132)
(744)
(312)
(69)
Resistance
(1)
(1)
(1)
(1)
(1)
(2)
(2)
(2)
Product Range
(13)
Power Rating
(13)
Resistance Tolerance
(9)
(4)
Resistor Case / Package
(13)
Voltage Rating
(13)
Resistor Technology
(4)
Temperature Coefficient
(13)
Resistor Type
(9)
Emballage
(13)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Resistance | Product Range | Power Rating | Resistance Tolerance | Resistor Case / Package | Voltage Rating | Resistor Technology | Temperature Coefficient | Resistor Type | Product Length | Product Width | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+24,660 $ 5+22,730 $ 10+20,780 $ 25+19,890 $ 100+18,960 $ Plus de tarifs | 10kohm | USF300 Series | 330mW | ± 0.01% | Radial Leaded | 300V | - | ± 5ppm/°C | Ultra Precision | 19.05mm | 1.91mm | -40°C | 85°C | ||||||
Each | 1+18,420 $ 5+17,490 $ 10+16,250 $ 25+14,250 $ 100+13,290 $ Plus de tarifs | 5Mohm | USF300 Series | 330mW | ± 0.1% | Radial Leaded | 300V | Metal Film | ± 5ppm/°C | - | 19.05mm | 1.91mm | -40°C | 85°C | ||||||
Each | 50+23,690 $ 100+22,470 $ 150+20,890 $ 250+18,330 $ 500+17,070 $ Plus de tarifs | 1Mohm | USF300 Series | 330mW | ± 0.1% | Radial Leaded | 300V | Metal Film | ± 5ppm/°C | - | 19.05mm | 1.91mm | -40°C | 85°C | ||||||
Each | 1+28,980 $ 5+25,350 $ 10+21,020 $ 25+18,830 $ 100+17,390 $ Plus de tarifs | 2Mohm | USF300 Series | 330mW | ± 0.1% | Radial Leaded | 300V | Metal Film | ± 5ppm/°C | - | 19.05mm | 1.91mm | -40°C | 85°C | ||||||
Each | 1+38,460 $ 5+35,920 $ 10+33,360 $ 25+32,180 $ 100+30,940 $ Plus de tarifs | 1Mohm | USF300 Series | 330mW | ± 0.01% | Radial Leaded | 300V | - | ± 5ppm/°C | Ultra Precision | 19.05mm | 1.91mm | -40°C | 85°C | ||||||
Each | 50+19,520 $ 100+19,100 $ 150+18,890 $ 250+18,680 $ 500+18,440 $ Plus de tarifs | 20kohm | USF300 Series | 330mW | ± 0.01% | Radial Leaded | 300V | - | ± 5ppm/°C | Ultra Precision | 19.05mm | 1.91mm | -40°C | 85°C | ||||||
Each | 50+33,240 $ 100+32,680 $ 150+32,400 $ 250+32,100 $ 500+31,460 $ Plus de tarifs | 20kohm | USF300 Series | 330mW | ± 0.01% | Radial Leaded | 300V | - | ± 5ppm/°C | Ultra Precision | 19.05mm | 1.91mm | -40°C | 85°C | ||||||
Each | 50+21,710 $ 100+21,420 $ 150+21,110 $ 250+20,820 $ 500+20,570 $ Plus de tarifs | 100kohm | USF300 Series | 330mW | ± 0.01% | Radial Leaded | 300V | - | ± 5ppm/°C | Ultra Precision | 19.05mm | 1.91mm | -40°C | 85°C | ||||||
Each | 50+21,710 $ 100+21,280 $ 150+21,060 $ 250+20,830 $ 500+20,570 $ Plus de tarifs | 500kohm | USF300 Series | 330mW | ± 0.01% | Radial Leaded | 300V | - | ± 5ppm/°C | Ultra Precision | 19.05mm | 1.91mm | -40°C | 85°C | ||||||
Each | 50+22,850 $ 100+22,390 $ 150+22,160 $ 250+21,920 $ 500+21,640 $ Plus de tarifs | 200kohm | USF300 Series | 330mW | ± 0.01% | Radial Leaded | 300V | - | ± 5ppm/°C | Ultra Precision | 19.05mm | 1.91mm | -40°C | 85°C | ||||||
Each | 50+31,720 $ 100+31,180 $ 150+30,900 $ 250+30,620 $ 500+30,000 $ Plus de tarifs | 5Mohm | USF300 Series | 330mW | ± 0.01% | Radial Leaded | 300V | - | ± 5ppm/°C | Ultra Precision | 19.05mm | 1.91mm | -40°C | 85°C | ||||||
Each | 50+31,720 $ 100+31,180 $ 150+30,900 $ 250+30,620 $ 500+30,000 $ Plus de tarifs | 2Mohm | USF300 Series | 330mW | ± 0.01% | Radial Leaded | 300V | - | ± 5ppm/°C | Ultra Precision | 19.05mm | 1.91mm | -40°C | 85°C | ||||||
Each | 50+19,430 $ 100+19,030 $ 150+18,820 $ 250+18,610 $ 500+18,350 $ Plus de tarifs | 20kohm | USF300 Series | 330mW | ± 0.1% | Radial Leaded | 300V | Metal Film | ± 5ppm/°C | - | 19.05mm | 1.91mm | -40°C | 85°C | ||||||