0
0 articles0,00 $

Through Hole Resistors :

17 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Element Type
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
43Y4597

RoHS

Each
1+5,430 $
25+2,720 $
100+2,520 $
250+2,500 $
500+2,360 $
Plus de tarifs
0.75ohm
Ohmicone 40 Series
5W
± 1%
Axial Leaded
-
460V
Ceramic
± 90ppm/°C
High Power
8.7mm
23.8mm
-55°C
275°C
64K9103

RoHS

Date/Lot Code

Each
1+4,090 $
25+2,360 $
100+1,920 $
250+1,700 $
500+1,580 $
Plus de tarifs
220ohm
Ohmicone 40 Series
5W
± 1%
Axial Leaded
-
460V
Ceramic
± 20ppm/°C
High Power
8.7mm
23.8mm
-55°C
275°C
64K9120

RoHS

Date/Lot Code

Each
1+4,630 $
25+2,390 $
100+2,290 $
250+1,860 $
500+1,820 $
Plus de tarifs
35ohm
Ohmicone 40 Series
5W
± 1%
Axial Leaded
-
460V
Wirewound
± 20ppm/°C
High Power
8.7mm
23.8mm
-55°C
275°C
64K9086

RoHS

Date/Lot Code

Each
1+6,030 $
10+4,090 $
25+3,210 $
50+3,140 $
100+3,070 $
Plus de tarifs
15kohm
Ohmicone 40 Series
5W
± 1%
Axial Leaded
-
460V
Ceramic
± 20ppm/°C
High Power
8.7mm
23.8mm
-55°C
275°C
64K9136

RoHS

Date/Lot Code

Each
1+7,050 $
10+4,740 $
25+3,770 $
50+3,520 $
100+3,250 $
Plus de tarifs
500ohm
Ohmicone 40 Series
5W
± 1%
Axial Leaded
-
460V
Ceramic
± 20ppm/°C
High Power
8.7mm
23.8mm
-55°C
275°C
64K9129

RoHS

Date/Lot Code

Each
1+6,030 $
25+3,070 $
100+2,710 $
250+2,380 $
500+2,240 $
Plus de tarifs
400ohm
Ohmicone 40 Series
5W
± 1%
Axial Leaded
-
460V
Wirewound
± 20ppm/°C
High Power
8.7mm
23.8mm
-55°C
275°C
64K9188

RoHS

Date/Lot Code

Each
1+5,820 $
10+3,640 $
25+3,060 $
50+2,720 $
100+2,380 $
Plus de tarifs
20ohm
Ohmicone 40 Series
5W
± 5%
Axial Leaded
-
460V
Wirewound
± 20ppm/°C
High Power
8.7mm
23.8mm
-55°C
275°C
64K9134

RoHS

Date/Lot Code

Each
1+6,160 $
25+3,270 $
100+2,970 $
250+2,640 $
500+2,460 $
Plus de tarifs
5ohm
Ohmicone 40 Series
5W
± 1%
Axial Leaded
-
460V
Ceramic
± 50ppm/°C
High Power
8.7mm
23.8mm
-55°C
275°C
64K9144

RoHS

Date/Lot Code

Each
1+5,210 $
25+2,750 $
100+2,540 $
250+2,320 $
500+2,020 $
Plus de tarifs
680ohm
Ohmicone 40 Series
5W
± 1%
Axial Leaded
-
460V
Wirewound
± 20ppm/°C
High Power
8.7mm
23.8mm
-55°C
275°C
68Y6648

RoHS

Each
1+4,810 $
10+3,800 $
25+3,490 $
50+3,210 $
100+2,870 $
Plus de tarifs
680ohm
Ohmicone 40 Series
5W
± 1%
Axial Leaded
-
460V
Wirewound
± 20ppm/°C
High Power
8.7mm
23.8mm
-55°C
275°C
26M1352

RoHS

Each
1+15,290 $
25+14,280 $
50+13,070 $
100+12,470 $
250+11,680 $
Plus de tarifs
250ohm
MC 45F Series
5W
± 1%
Axial Leaded
Wirewound
-
Wirewound
± 20ppm/°C
General Purpose
8.71mm
23.8mm
-55°C
275°C
43Y4596

RoHS

Each
1+5,890 $
25+2,890 $
100+2,670 $
250+2,600 $
500+2,530 $
Plus de tarifs
0.33ohm
Ohmicone 40 Series
5W
± 1%
Axial Leaded
-
460V
Wirewound
± 90ppm/°C
High Power
8.7mm
23.8mm
-55°C
275°C
28K6324

RoHS

Date/Lot Code

Each
250+4,300 $
500+3,520 $
1000+3,250 $
5000+2,980 $
100ohm
MC14 Series
5W
± 1%
Axial Leaded
-
-
Wirewound
± 20ppm/°C
General Purpose
8.71mm
23.8mm
-
-
28K6326

RoHS

Each
250+5,570 $
500+4,940 $
1000+4,570 $
5000+4,200 $
500ohm
MC14 Series
5W
± 1%
Axial Leaded
-
-
Wirewound
± 20ppm/°C
General Purpose
8.71mm
23.8mm
-
-
68Y6637

RoHS

Each
1+4,820 $
25+2,770 $
100+2,550 $
250+2,300 $
500+2,280 $
Plus de tarifs
100ohm
Ohmicone 40 Series
5W
± 1%
Axial Leaded
-
460V
Ceramic
± 20ppm/°C
High Power
8.7mm
23.8mm
-55°C
275°C
74AC2912

RoHS

Each
1+4,910 $
10+4,340 $
25+4,040 $
50+3,700 $
100+3,300 $
Plus de tarifs
20ohm
Ohmicone 40 Series
5W
± 1%
Axial Leaded
-
460V
Ceramic
± 20ppm/°C
High Power
8.7mm
23.8mm
25°C
275°C
71AK8572

RoHS

Each
1+6,450 $
10+4,200 $
25+3,370 $
50+3,250 $
100+3,110 $
Plus de tarifs
330ohm
Ohmicone 40 Series
5W
± 1%
Axial Leaded
-
460V
Wirewound
± 20ppm/°C
High Power
8.7mm
23.8mm
-55°C
275°C
1-17 sur 17 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK