0
0 articles0,00 $

Through Hole Resistors :

60 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
78R4840

RoHS

Each
1+0,241 $
10+0,191 $
25+0,139 $
50+0,109 $
100+0,078 $
Plus de tarifs
1.5kohm
MFR Series
400mW
± 1%
Axial Leaded
200V
Metal Film
50ppm/°C
High Reliability
2mm
3.7mm
-55°C
155°C
78R4845

RoHS

Date/Lot Code

Each
1+0,241 $
10+0,191 $
25+0,139 $
50+0,109 $
100+0,078 $
Plus de tarifs
100kohm
MFR Series
400mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
High Reliability
2mm
3.7mm
-55°C
155°C
78R4846

RoHS

Each
1+0,241 $
10+0,202 $
25+0,139 $
50+0,135 $
100+0,131 $
100kohm
MFR Series
400mW
± 1%
Axial Leaded
200V
Metal Film
50ppm/°C
High Reliability
2mm
3.7mm
-55°C
155°C
78R4841

RoHS

Date/Lot Code

Each
1+0,262 $
10+0,139 $
25+0,114 $
50+0,091 $
100+0,063 $
Plus de tarifs
1.8kohm
MFR Series
400mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
High Reliability
2mm
3.7mm
-55°C
155°C
99M0835

RoHS

Each
1+0,106 $
10+0,102 $
25+0,094 $
50+0,087 $
100+0,081 $
Plus de tarifs
1kohm
MCMF Series
400mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
Precision
1.9mm
3.7mm
-
-
97M4530

RoHS

Each
1+0,267 $
10+0,228 $
25+0,166 $
50+0,120 $
100+0,091 $
Plus de tarifs
100kohm
MCMF Series
400mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.9mm
3.7mm
-
-
99M0839

RoHS

Each
1+0,267 $
10+0,228 $
25+0,166 $
50+0,120 $
100+0,091 $
Plus de tarifs
499ohm
MCMF Series
400mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
Precision
1.9mm
3.7mm
-
-
78R4851

RoHS

Date/Lot Code

Each
1+0,262 $
10+0,139 $
25+0,114 $
50+0,091 $
100+0,063 $
Plus de tarifs
18kohm
MFR Series
400mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
High Reliability
2mm
3.7mm
-55°C
155°C
78R4852

RoHS

Each
1+0,262 $
10+0,139 $
25+0,114 $
50+0,091 $
100+0,063 $
Plus de tarifs
2.2kohm
MFR Series
400mW
± 1%
Axial Leaded
200V
Metal Film
50ppm/°C
High Reliability
2mm
3.7mm
-55°C
155°C
99M0834

RoHS

Each
1+0,237 $
50+0,202 $
100+0,148 $
500+0,107 $
1000+0,092 $
Plus de tarifs
100kohm
MCMF Series
400mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
Precision
1.9mm
3.7mm
-
-
82T4833

RoHS

Date/Lot Code

Pack of 20
1+0,682 $
3+0,626 $
6+0,556 $
100+0,487 $
4.7kohm
-
125mW
± 5%
Axial Leaded
-
-
-
Flame Proof
1.7mm
3.7mm
-55°C
155°C
78R4853

RoHS

Date/Lot Code

Each
1+0,262 $
10+0,139 $
25+0,114 $
50+0,091 $
100+0,063 $
Plus de tarifs
2.7kohm
MFR Series
400mW
± 1%
Axial Leaded
200V
Metal Film
50ppm/°C
High Reliability
2mm
3.7mm
-55°C
155°C
99M0836

RoHS

Each
1+0,267 $
10+0,228 $
25+0,166 $
50+0,120 $
100+0,091 $
Plus de tarifs
10kohm
MCMF Series
400mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
Precision
1.9mm
3.7mm
-
-
78R4848

RoHS

Date/Lot Code

Each
1+0,241 $
10+0,191 $
25+0,139 $
50+0,109 $
100+0,078 $
Plus de tarifs
120ohm
MFR Series
400mW
± 1%
Axial Leaded
200V
Metal Film
50ppm/°C
High Reliability
2mm
3.7mm
-55°C
155°C
78R4865

RoHS

Date/Lot Code

Each
1+0,262 $
10+0,139 $
25+0,114 $
50+0,091 $
100+0,063 $
Plus de tarifs
560ohm
MFR Series
400mW
± 1%
Axial Leaded
200V
Metal Film
50ppm/°C
High Reliability
2mm
3.7mm
-55°C
155°C
78R4839

RoHS

Date/Lot Code

Each
1+0,262 $
10+0,139 $
25+0,114 $
50+0,091 $
100+0,063 $
Plus de tarifs
1.2kohm
MFR Series
400mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
High Reliability
2mm
3.7mm
-55°C
155°C
78R4863

RoHS

Date/Lot Code

Each
1+0,241 $
10+0,191 $
25+0,139 $
50+0,109 $
100+0,078 $
Plus de tarifs
47kohm
MFR Series
400mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
High Reliability
2mm
3.7mm
-55°C
155°C
99M0837

RoHS

Each
1+0,267 $
10+0,228 $
25+0,166 $
50+0,120 $
100+0,091 $
Plus de tarifs
2kohm
MCMF Series
400mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
Precision
1.9mm
3.7mm
-
-
78R4861

RoHS

Date/Lot Code

Each
1+0,241 $
10+0,171 $
25+0,124 $
50+0,102 $
100+0,078 $
Plus de tarifs
330ohm
MFR Series
400mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
High Reliability
2mm
3.7mm
-55°C
155°C
11N5592

RoHS

TT ELECTRONICS / WELWYN
Each
10+0,223 $
25+0,163 $
50+0,127 $
100+0,091 $
500+0,059 $
Plus de tarifs
10kohm
MFR Series
400mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
High Reliability
2mm
3.7mm
-55°C
155°C
11N5632

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each
10+0,117 $
25+0,094 $
50+0,070 $
100+0,055 $
500+0,041 $
Plus de tarifs
5.6kohm
MFR Series
400mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
High Reliability
2mm
3.7mm
-55°C
155°C
11N5627

RoHS

Each
10+0,228 $
25+0,142 $
50+0,138 $
100+0,132 $
500+0,127 $
Plus de tarifs
390ohm
MFR Series
400mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
High Reliability
2mm
3.7mm
-55°C
155°C
11N5643

RoHS

TT ELECTRONICS / WELWYN
Each
10+0,189 $
25+0,138 $
50+0,107 $
100+0,077 $
500+0,050 $
Plus de tarifs
82kohm
MFR Series
400mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
High Reliability
2mm
3.7mm
-55°C
155°C
11N5624

RoHS

TT ELECTRONICS / WELWYN
Each
10+0,117 $
25+0,094 $
50+0,070 $
100+0,055 $
500+0,041 $
Plus de tarifs
39kohm
MFR Series
400mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
High Reliability
2mm
3.7mm
-55°C
155°C
11N5638

RoHS

TT ELECTRONICS / WELWYN
Each
10+0,128 $
25+0,103 $
50+0,077 $
100+0,060 $
500+0,045 $
Plus de tarifs
68kohm
MFR Series
400mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
High Reliability
2mm
3.7mm
-55°C
155°C
1-25 sur 60 articles
sur 3 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK