0
0 articles0,00 $

Through Hole Resistors :

14 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
05R0211

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+0,227 $
25+0,118 $
100+0,092 $
250+0,078 $
500+0,070 $
Plus de tarifs
100kohm
SFR16S Series
500mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/K
General Purpose
1.9mm
4.1mm
-55°C
155°C
26R4175

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,227 $
25+0,104 $
100+0,092 $
250+0,080 $
500+0,071 $
Plus de tarifs
200ohm
SFR16S Series
500mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/K
General Purpose
1.9mm
4.1mm
-55°C
155°C
26R4199

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,369 $
25+0,216 $
100+0,116 $
250+0,089 $
500+0,075 $
Plus de tarifs
4.99kohm
SFR16S Series
500mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/K
General Purpose
1.9mm
4.1mm
-55°C
155°C
26R4171

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,227 $
25+0,104 $
100+0,092 $
250+0,080 $
500+0,071 $
Plus de tarifs
150ohm
SFR16S Series
500mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/K
General Purpose
1.9mm
4.1mm
-55°C
155°C
11R7396

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,227 $
25+0,104 $
100+0,092 $
250+0,080 $
500+0,071 $
Plus de tarifs
604ohm
SFR16S Series
500mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/K
General Purpose
1.9mm
4.1mm
-55°C
155°C
26R4172

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,355 $
25+0,237 $
100+0,135 $
250+0,104 $
500+0,087 $
Plus de tarifs
15kohm
SFR16S Series
500mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/K
General Purpose
1.9mm
4.1mm
-55°C
155°C
97K9598

RoHS

Date/Lot Code

Each
1+0,189 $
10+0,124 $
25+0,092 $
50+0,088 $
100+0,082 $
Plus de tarifs
39kohm
SFR16S Series
500mW
± 5%
Axial Leaded
200V
Metal Film
± 100ppm/°C
General Purpose
1.9mm
4.1mm
-55°C
155°C
26R4195

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,355 $
25+0,216 $
100+0,116 $
250+0,089 $
500+0,075 $
Plus de tarifs
4.75kohm
SFR16S Series
500mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/K
General Purpose
1.9mm
4.1mm
-55°C
155°C
54R7521

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,355 $
25+0,216 $
100+0,116 $
250+0,089 $
500+0,075 $
Plus de tarifs
511ohm
SFR16S Series
500mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/K
General Purpose
1.9mm
4.1mm
-55°C
155°C
26R4168

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
5000+0,055 $
10ohm
SFR16S Series
500mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/K
General Purpose
1.9mm
4.1mm
-55°C
155°C
26R4182

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
5000+0,051 $
2.21kohm
SFR16S Series
500mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/K
General Purpose
1.9mm
4.1mm
-55°C
155°C
26R4193

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
5000+0,051 $
3.92kohm
SFR16S Series
500mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/K
General Purpose
1.9mm
4.1mm
-55°C
155°C
88K0648

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+0,298 $
10ohm
SFR16S Series
500mW
± 5%
Axial Leaded
200V
Metal Film
± 100ppm/K
General Purpose
1.9mm
4.1mm
-55°C
155°C
26R4166

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
5000+0,0504 $
499ohm
SFR16S Series
500mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/K
General Purpose
1.9mm
4.1mm
-55°C
155°C
1-14 sur 14 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK