0
0 articles0,00 $

Through Hole Resistors :

9 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
64K8548

RoHS

Date/Lot Code

Each
1+7,620 $
10+5,180 $
25+3,920 $
50+3,680 $
100+3,430 $
Plus de tarifs
50kohm
Ohmicone 40 Series
10W
± 1%
Axial Leaded
1kV
Wirewound
± 20ppm/°C
High Power
10.3mm
48.3mm
-55°C
275°C
64K8585

RoHS

Date/Lot Code

Each
1+5,910 $
10+4,050 $
25+3,190 $
50+3,090 $
100+2,830 $
Plus de tarifs
10ohm
Ohmicone 40 Series
10W
± 5%
Axial Leaded
1kV
Ceramic
± 20ppm/°C
High Power
10.3mm
48.3mm
-55°C
275°C
43Y4564

RoHS

Each
1+10,440 $
10+8,270 $
25+6,060 $
50+5,320 $
100+4,580 $
Plus de tarifs
0.2ohm
Ohmicone 40 Series
10W
± 1%
Axial Leaded
1kV
Wirewound
± 90ppm/°C
High Power
10.3mm
48.3mm
-55°C
275°C
43Y4563

RoHS

Each
1+10,530 $
10+7,520 $
25+5,800 $
50+5,610 $
100+5,420 $
Plus de tarifs
0.1ohm
Ohmicone 40 Series
10W
± 1%
Axial Leaded
1kV
Wirewound
± 90ppm/°C
High Power
10.3mm
48.3mm
-55°C
275°C
64K8631

RoHS

Date/Lot Code

Each
1+6,340 $
10+4,240 $
25+3,350 $
50+3,250 $
100+2,860 $
Plus de tarifs
5kohm
Ohmicone 40 Series
10W
± 5%
Axial Leaded
1kV
Ceramic
± 20ppm/°C
High Power
10.3mm
48.3mm
-55°C
275°C
64K8542

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
400ohm
Ohmicone 40 Series
10W
± 1%
Axial Leaded
1kV
Wirewound
± 20ppm/°C
High Power
10.3mm
48.3mm
-55°C
275°C
64K8599

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
2.2ohm
Ohmicone 40 Series
10W
± 5%
Axial Leaded
1kV
Wirewound
± 50ppm/°C
High Power
10.3mm
48.3mm
-55°C
275°C
64K8546

RoHS

Each
1+6,500 $
25+3,220 $
100+2,930 $
250+2,630 $
500+2,440 $
Plus de tarifs
5kohm
Ohmicone 40 Series
10W
± 1%
Axial Leaded
1kV
Wirewound
± 20ppm/°C
High Power
10.3mm
48.3mm
-55°C
275°C
64K8496

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
15kohm
Ohmicone 40 Series
10W
± 1%
Axial Leaded
1kV
Wirewound
± 20ppm/°C
High Power
10.3mm
48.3mm
-55°C
275°C
1-9 sur 9 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK