0
0 articles0,00 $

Through Hole Resistors :

400 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
97K4809

RoHS

TT ELECTRONICS / WELWYN
Each
1+0,739 $
10+0,566 $
25+0,392 $
50+0,338 $
100+0,284 $
Plus de tarifs
1kohm
MFR Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-55°C
155°C
-
97K4811

RoHS

TT ELECTRONICS / WELWYN
Each
1+0,698 $
10+0,530 $
25+0,374 $
50+0,306 $
100+0,238 $
Plus de tarifs
1.2kohm
MFR Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-55°C
155°C
-
78R4874

RoHS

Each (Cut from Ammo Pack)
5000+0,759 $
10000+0,744 $
15000+0,728 $
25000+0,713 $
50000+0,698 $
Plus de tarifs
10kohm
MFR Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-55°C
155°C
-
78R4920

RoHS

Each
5000+0,466 $
10000+0,312 $
15000+0,259 $
25000+0,204 $
50000+0,171 $
Plus de tarifs
600ohm
MFR Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-55°C
155°C
-
78R4900

RoHS

Each
5000+0,139 $
10000+0,129 $
15000+0,126 $
25000+0,124 $
50000+0,121 $
Plus de tarifs
3.3kohm
MFR Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-55°C
155°C
-
78R4915

RoHS

Date/Lot Code

Each
1+0,710 $
10+0,539 $
25+0,378 $
50+0,349 $
100+0,229 $
Plus de tarifs
5.6kohm
MFR Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-55°C
155°C
-
95W7808

RoHS

Each
1+0,157 $
10+0,101 $
25+0,085 $
50+0,075 $
100+0,067 $
Plus de tarifs
1kohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.2mm
-55°C
155°C
-
78R4901

RoHS

Date/Lot Code

Each
1+0,698 $
10000+0,181 $
15000+0,177 $
25000+0,174 $
50000+0,170 $
Plus de tarifs
3.9kohm
MFR Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-55°C
155°C
-
78R4880

RoHS

Each
5000+0,186 $
10000+0,182 $
15000+0,179 $
25000+0,175 $
50000+0,171 $
Plus de tarifs
120ohm
MFR Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-55°C
155°C
-
95W7878

RoHS

TE CONNECTIVITY - NEOHM
Each
1+0,122 $
10+0,064 $
25+0,060 $
50+0,056 $
100+0,054 $
Plus de tarifs
2ohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
General Purpose
2.3mm
6.2mm
-55°C
155°C
-
95W7912

RoHS

TE CONNECTIVITY - NEOHM
Each
1+0,143 $
10+0,061 $
25+0,054 $
50+0,053 $
100+0,051 $
Plus de tarifs
3.3kohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.2mm
-55°C
155°C
-
78R4754

RoHS

Date/Lot Code

Each
1+0,417 $
10+0,303 $
25+0,224 $
50+0,186 $
100+0,149 $
Plus de tarifs
470ohm
MFP Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Flame Proof
2.5mm
6.2mm
-55°C
155°C
-
78R4887

RoHS

Each
5000+0,139 $
10000+0,129 $
15000+0,126 $
25000+0,124 $
50000+0,121 $
Plus de tarifs
2.2kohm
MFR Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-55°C
155°C
-
95W7860

RoHS

TE CONNECTIVITY - NEOHM
Each
1+0,143 $
10+0,061 $
25+0,054 $
50+0,053 $
100+0,051 $
Plus de tarifs
150ohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.2mm
-55°C
155°C
-
95W7982

RoHS

TE CONNECTIVITY - NEOHM
Each
1+0,282 $
10+0,231 $
25+0,168 $
50+0,133 $
100+0,099 $
Plus de tarifs
51.1ohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.2mm
-55°C
155°C
-
78R4878

RoHS

Each
5000+0,471 $
10000+0,321 $
15000+0,270 $
25000+0,215 $
50000+0,183 $
Plus de tarifs
12kohm
MFR Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-55°C
155°C
-
78R4877

RoHS

Date/Lot Code

Each
1+0,691 $
10+0,530 $
25+0,375 $
50+0,346 $
100+0,220 $
Plus de tarifs
100ohm
MFR Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-55°C
155°C
-
78R4899

RoHS

Each
5000+0,183 $
10000+0,179 $
15000+0,177 $
25000+0,172 $
50000+0,168 $
Plus de tarifs
3kohm
MFR Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-55°C
155°C
-
97K4821

RoHS

TT ELECTRONICS / WELWYN
Each
1+0,885 $
10+0,674 $
25+0,477 $
50+0,392 $
100+0,306 $
Plus de tarifs
100ohm
MFR Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-55°C
155°C
-
78R4889

RoHS

Date/Lot Code

Each
1+0,715 $
10+0,542 $
25+0,333 $
50+0,308 $
100+0,230 $
Plus de tarifs
2.7kohm
MFR Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-55°C
155°C
-
78R4914

RoHS

Each
5000+0,139 $
10000+0,136 $
15000+0,133 $
25000+0,131 $
50000+0,128 $
Plus de tarifs
5.1kohm
MFR Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-55°C
155°C
-
97K4859

RoHS

TT ELECTRONICS / WELWYN
Each
1+0,724 $
10+0,556 $
25+0,406 $
50+0,375 $
100+0,239 $
Plus de tarifs
220kohm
MFR Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-55°C
155°C
-
78R4922

RoHS

Each
5000+0,231 $
10000+0,129 $
15000+0,126 $
25000+0,124 $
50000+0,121 $
Plus de tarifs
680ohm
MFR Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-55°C
155°C
-
78R4868

RoHS

Each
5000+0,138 $
10000+0,128 $
15000+0,124 $
25000+0,120 $
50000+0,117 $
Plus de tarifs
1.2kohm
MFR Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-55°C
155°C
-
78R4902

RoHS

Each
5000+0,139 $
10000+0,129 $
15000+0,126 $
25000+0,124 $
50000+0,121 $
Plus de tarifs
33kohm
MFR Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-55°C
155°C
-
1-25 sur 400 articles
sur 16 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK