0
0 articles0,00 $

Through Hole Resistors :

1 676 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
98K3525

RoHS

NEOHM - TE CONNECTIVITY
Each
1+1,120 $
10+0,736 $
25+0,570 $
100+0,516 $
500+0,419 $
Plus de tarifs
10kohm
R Series
250mW
± 0.1%
Axial Leaded
500V
Metal Film
± 15ppm/°C
Precision
2.3mm
6.3mm
-65°C
155°C
-
20R9458

RoHS

Each
1+0,647 $
10+0,606 $
25+0,565 $
100+0,494 $
500+0,438 $
Plus de tarifs
49.9kohm
R Series
250mW
± 0.1%
Axial Leaded
250V
Metal Film
± 15ppm/°C
Precision
2.3mm
6.3mm
-65°C
155°C
-
98K3524

RoHS

NEOHM - TE CONNECTIVITY
Each
1+0,586 $
10+0,499 $
25+0,442 $
100+0,422 $
500+0,377 $
Plus de tarifs
1Mohm
R Series
250mW
± 0.1%
Axial Leaded
500V
Metal Film
± 15ppm/°C
Precision
2.3mm
6.3mm
-65°C
155°C
-
82AH7028

RoHS

Date/Lot Code

Each
1+0,252 $
10+0,112 $
25+0,081 $
50+0,064 $
100+0,046 $
Plus de tarifs
470ohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
-
82AH7427

RoHS

Each
10+0,142 $
25+0,038 $
180ohm
MFR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
-
20R9343

RoHS

Each
1+1,140 $
10+0,743 $
25+0,565 $
100+0,495 $
500+0,387 $
Plus de tarifs
200ohm
R Series
250mW
± 0.1%
Axial Leaded
500V
Metal Film
± 15ppm/°C
Precision
2.3mm
6.3mm
-65°C
155°C
-
20R9243

RoHS

Date/Lot Code

Each
1+0,512 $
10+0,487 $
25+0,460 $
100+0,415 $
500+0,376 $
Plus de tarifs
100ohm
R Series
250mW
± 0.1%
Axial Leaded
250V
Metal Film
± 15ppm/°C
Precision
2.3mm
6.3mm
-65°C
155°C
-
23R4988

RoHS

Date/Lot Code

Each
1+0,615 $
10+0,523 $
25+0,465 $
100+0,441 $
500+0,395 $
Plus de tarifs
499kohm
R Series
250mW
± 0.1%
Axial Leaded
500V
Metal Film
± 15ppm/°C
Precision
2.3mm
6.3mm
-65°C
155°C
-
84AH6850

RoHS

Each
1+0,149 $
10+0,091 $
25+0,071 $
50+0,067 $
100+0,064 $
Plus de tarifs
1Mohm
MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/K
Semi-Precision
2.3mm
6.3mm
-55°C
155°C
AEC-Q200
98K3876

RoHS

NEOHM - TE CONNECTIVITY
Each
1+0,836 $
10+0,584 $
25+0,488 $
100+0,435 $
500+0,377 $
Plus de tarifs
6.81kohm
R Series
250mW
± 0.1%
Axial Leaded
500V
Metal Alloy
± 15ppm/°C
Precision
2.3mm
6.3mm
-65°C
155°C
-
98K3733

RoHS

Each
1+1,220 $
10+0,804 $
25+0,625 $
100+0,563 $
500+0,477 $
Plus de tarifs
3.57kohm
R Series
250mW
± 0.1%
Axial Leaded
250V
Metal Film
± 15ppm/°C
Precision
2.3mm
6.3mm
-65°C
155°C
-
98K3495

RoHS

NEOHM - TE CONNECTIVITY
Each
1+1,220 $
10+0,736 $
25+0,605 $
100+0,531 $
500+0,487 $
Plus de tarifs
1Mohm
R Series
250mW
± 0.1%
Axial Leaded
500V
Metal Film
± 15ppm/°C
Precision
2.3mm
6.3mm
-65°C
155°C
-
22R1032

RoHS

Date/Lot Code

Each
1+0,590 $
10+0,495 $
25+0,460 $
100+0,419 $
500+0,376 $
Plus de tarifs
20ohm
R Series
250mW
± 0.1%
Axial Leaded
250V
Metal Film
± 15ppm/°C
Precision
2.3mm
6.3mm
-65°C
155°C
-
20R9323

RoHS

Date/Lot Code

Each
1+1,220 $
10+0,755 $
25+0,626 $
100+0,508 $
500+0,427 $
Plus de tarifs
2kohm
R Series
250mW
± 0.1%
Axial Leaded
500V
Metal Film
± 15ppm/°C
Precision
2.3mm
6.3mm
-65°C
155°C
-
20R9392

RoHS

Date/Lot Code

Each
1+1,200 $
10+0,795 $
25+0,618 $
100+0,559 $
500+0,454 $
Plus de tarifs
3.32kohm
R Series
250mW
± 0.1%
Axial Leaded
500V
Metal Alloy
± 15ppm/°C
Precision
2.3mm
6.3mm
-65°C
155°C
-
20R9208

RoHS

Date/Lot Code

Each
1+1,220 $
10+0,734 $
25+0,604 $
100+0,530 $
500+0,486 $
Plus de tarifs
1Mohm
R Series
250mW
± 0.1%
Axial Leaded
500V
Metal Film
± 15ppm/°C
Precision
2.3mm
6.3mm
-65°C
155°C
-
84AH7098

RoHS

Each
1+0,033 $
422kohm
MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/K
Semi-Precision
2.3mm
6.3mm
-55°C
155°C
AEC-Q200
84AH8540

RoHS

Each
10+0,837 $
25+0,658 $
50+0,629 $
100+0,598 $
500+0,538 $
10kohm
RK Series
250mW
± 1%
Axial Leaded
500V
Metal Film
± 100ppm/K
Semi-Precision
2.3mm
6.3mm
-55°C
155°C
-
84AH7131

RoHS

Each
10+0,091 $
25+0,071 $
50+0,067 $
100+0,064 $
500+0,060 $
49.9kohm
MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/K
Semi-Precision
2.3mm
6.3mm
-55°C
155°C
AEC-Q200
72K6199

RoHS

Date/Lot Code

Each
1+5,690 $
10+5,470 $
25+5,010 $
50+4,650 $
100+4,300 $
Plus de tarifs
470ohm
MCRC Series
250mW
± 5%
Axial Leaded
250V
Carbon Composition
-
General Purpose
2.4mm
6.3mm
-55°C
125°C
-
20R9280

RoHS

Date/Lot Code

Each
1+0,609 $
10+0,568 $
25+0,526 $
100+0,455 $
500+0,398 $
Plus de tarifs
14.3kohm
R Series
250mW
± 0.1%
Axial Leaded
250V
Metal Film
± 15ppm/°C
Precision
2.3mm
6.3mm
-65°C
155°C
-
84AH6814

RoHS

Each
1+0,359 $
10+0,358 $
95.3ohm
MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/K
Semi-Precision
2.3mm
6.3mm
-55°C
155°C
AEC-Q200
84AH7117

RoHS

Each
10+0,091 $
25+0,071 $
50+0,067 $
100+0,064 $
500+0,060 $
47ohm
MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/K
Semi-Precision
2.3mm
6.3mm
-55°C
155°C
AEC-Q200
73K0263

RoHS

Date/Lot Code

Each
1+3,480 $
10+3,340 $
25+3,060 $
50+2,840 $
100+2,630 $
Plus de tarifs
120ohm
MCRC Series
250mW
± 5%
Axial Leaded
250V
Carbon Composition
-
General Purpose
2.4mm
6.3mm
-55°C
125°C
-
72K6187

RoHS

Date/Lot Code

Each
1+3,480 $
10+3,340 $
25+3,060 $
50+2,840 $
100+2,630 $
Plus de tarifs
220ohm
MCRC Series
250mW
± 5%
Axial Leaded
250V
Carbon Composition
-
General Purpose
2.4mm
6.3mm
-55°C
125°C
-
1-25 sur 1676 articles
sur 68 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK