0
0 articles0,00 $

Through Hole Resistors :

356 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Element Type
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
50C7155

Date/Lot Code

Each
1+2,950 $
10+1,960 $
25+1,690 $
50+1,530 $
100+1,380 $
Plus de tarifs
100ohm
RLR Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 100ppm/°C
High Reliability
2.29mm
7.62mm
-
-65°C
150°C
-
41K9052

RoHS

Date/Lot Code

Each
1+16,790 $
5+16,130 $
10+15,410 $
25+14,530 $
100+14,060 $
Plus de tarifs
350ohm
PTF Series
125mW
± 0.1%
Axial Leaded
-
300V
Metal Film
± 5ppm/°C
High Precision, High Stability
2.31mm
7.62mm
-
-55°C
150°C
-
83H3570

Date/Lot Code

Each
1+3,440 $
10+2,100 $
25+1,930 $
50+1,740 $
100+1,530 $
Plus de tarifs
2kohm
RLR Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 100ppm/°C
High Reliability
2.29mm
7.62mm
-
-65°C
150°C
-
92B3651
Each
1+3,460 $
10+2,110 $
25+1,950 $
50+1,750 $
100+1,540 $
Plus de tarifs
1kohm
RLR Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 100ppm/°C
High Reliability
2.29mm
7.62mm
-
-65°C
150°C
-
93B3762

Date/Lot Code

Each
1+2,760 $
10+1,610 $
25+1,290 $
50+1,190 $
100+1,150 $
Plus de tarifs
10kohm
RLR Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 100ppm/°C
High Reliability
2.29mm
7.62mm
-
-65°C
150°C
-
83H3545

Date/Lot Code

Each
1+3,040 $
10+2,020 $
25+1,740 $
50+1,570 $
100+1,410 $
Plus de tarifs
10kohm
RLR Series
250mW
± 2%
Axial Leaded
-
250V
Metal Film
± 100ppm/°C
High Reliability
2.29mm
7.62mm
-
-65°C
150°C
-
84M3760

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+7,730 $
25+4,340 $
100+4,100 $
250+3,850 $
500+3,600 $
Plus de tarifs
10kohm
PTF Series
125mW
± 0.1%
Axial Leaded
-
-
Metal Film
± 10ppm/°C
High Precision, High Stability
2.31mm
7.62mm
-
-55°C
150°C
-
49H5464
Each
1+6,870 $
10+4,660 $
25+4,060 $
50+3,680 $
100+3,360 $
Plus de tarifs
4.99kohm
RLR Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 100ppm/°C
High Reliability
2.29mm
7.62mm
-
-65°C
150°C
-
65K1820

RoHS

Each
1+16,790 $
5+16,130 $
10+15,410 $
25+14,530 $
100+14,060 $
Plus de tarifs
500ohm
PTF Series
125mW
± 0.1%
Axial Leaded
-
300V
Metal Film
± 10ppm/°C
High Precision, High Stability
2.31mm
7.62mm
-
-55°C
150°C
-
50C8087

Date/Lot Code

Each
1+6,520 $
25+3,420 $
100+2,980 $
250+2,520 $
500+2,060 $
Plus de tarifs
120ohm
RLR Series
250mW
± 2%
Axial Leaded
-
250V
Metal Film
± 100ppm/°C
High Reliability
2.29mm
7.62mm
-
-65°C
150°C
-
65K1816

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+1,480 $
25+1,400 $
100+1,270 $
250+1,150 $
500+1,040 $
Plus de tarifs
100ohm
PTF Series
50mW
± 0.1%
Axial Leaded
-
300V
Metal Film
± 10ppm/°C
High Precision, High Stability
2.31mm
7.62mm
-
-55°C
150°C
-
20H0083

Date/Lot Code

Each
1+3,090 $
10+1,990 $
25+1,740 $
50+1,600 $
100+1,260 $
Plus de tarifs
2.2kohm
RLR Series
250mW
± 2%
Axial Leaded
-
250V
Metal Film
± 100ppm/°C
High Reliability
2.29mm
7.62mm
-
-65°C
150°C
-
50B9557

Date/Lot Code

Each
1+3,500 $
10+2,320 $
25+2,000 $
50+1,810 $
100+1,620 $
Plus de tarifs
100ohm
RLR Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 100ppm/°C
High Reliability
2.29mm
7.62mm
-
-65°C
150°C
-
23C2404
Each
1+3,220 $
10+2,140 $
25+1,850 $
50+1,530 $
100+1,380 $
Plus de tarifs
20kohm
RLR Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 100ppm/°C
High Reliability
2.29mm
7.62mm
-
-65°C
150°C
-
51C7120

Date/Lot Code

Each
1+3,720 $
10+2,580 $
25+2,030 $
50+1,740 $
100+1,430 $
Plus de tarifs
8.2kohm
RLR Series
250mW
± 2%
Axial Leaded
-
250V
Metal Film
± 100ppm/°C
High Reliability
2.29mm
7.62mm
-
-65°C
150°C
-
51C6756

Date/Lot Code

Each
1+3,330 $
10+1,810 $
25+1,380 $
50+1,340 $
100+1,310 $
Plus de tarifs
7.5kohm
RLR Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 100ppm/°C
High Reliability
2.29mm
7.62mm
-
-65°C
150°C
-
48W1077

RoHS

Each
1+33,400 $
5+29,600 $
10+25,790 $
25+25,160 $
100+24,000 $
Plus de tarifs
1kohm
S102C Series
600mW
± 0.01%
Radial Leaded
-
300V
Metal Foil
± 4.5ppm/°C
High Precision
-
7.62mm
2.67mm
-
-
-
39T1680

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+47,470 $
10+37,300 $
25+34,120 $
50+33,110 $
100+32,450 $
Plus de tarifs
1kohm
Z201 Series
600mW
± 0.01%
Radial Leaded
-
300V
Metal Foil
± 0.8ppm/°C
Ultra Precision
-
7.62mm
2.67mm
-
-
-
98K1201

RoHS

Date/Lot Code

VPG FOIL RESISTORS
Each
1+36,290 $
5+31,360 $
10+26,430 $
25+24,750 $
100+24,000 $
Plus de tarifs
250ohm
S Series
600mW
± 0.01%
Radial Leaded
-
300V
Metal Foil
± 4.5ppm/°C
High Precision
-
7.62mm
2.67mm
-55°C
125°C
-
98K1205

RoHS

VPG FOIL RESISTORS
Each
1+32,610 $
5+29,200 $
10+25,790 $
25+24,750 $
100+24,000 $
Plus de tarifs
500ohm
S Series
600mW
± 0.01%
Radial Leaded
-
300V
Metal Foil
± 4.5ppm/°C
High Precision
-
7.62mm
2.67mm
-55°C
125°C
-
08C4964

Date/Lot Code

Each
1+6,610 $
10+4,470 $
25+3,890 $
50+3,530 $
100+3,220 $
Plus de tarifs
1kohm
RLR Series
250mW
± 2%
Axial Leaded
-
250V
Metal Film
± 100ppm/°C
High Reliability
2.29mm
7.62mm
-
-65°C
150°C
-
41K9057

RoHS

Date/Lot Code

Each
1+18,260 $
5+16,840 $
10+15,410 $
25+14,530 $
100+14,060 $
Plus de tarifs
50ohm
PTF Series
125mW
± 0.1%
Axial Leaded
-
300V
Metal Film
± 10ppm/°C
High Precision, High Stability
2.31mm
7.62mm
-
-55°C
150°C
-
51C0440

Date/Lot Code

Each
1+3,090 $
10+1,890 $
25+1,740 $
50+1,600 $
100+1,260 $
Plus de tarifs
200kohm
RLR Series
250mW
± 2%
Axial Leaded
-
250V
Metal Film
± 100ppm/°C
High Reliability
2.29mm
7.62mm
-
-65°C
150°C
-
93B6104
Each
100+6,510 $
200+6,150 $
300+5,770 $
500+5,470 $
1000+5,140 $
Plus de tarifs
5.1kohm
RLR Series
250mW
± 2%
Axial Leaded
-
250V
Metal Film
± 100ppm/°C
High Reliability
2.29mm
7.62mm
-
-65°C
150°C
-
33AC0808

RoHS

Each
1+32,140 $
10+22,890 $
25+17,230 $
50+17,050 $
100+14,590 $
Plus de tarifs
1kohm
PTF Series
125mW
± 0.1%
Axial Leaded
-
300V
Metal Film
± 5ppm/°C
High Precision, High Stability
2.31mm
7.62mm
-
-55°C
150°C
-
1-25 sur 356 articles
sur 15 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK