Through Hole Resistors :
5 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(5)
Product Length
=8.89mm
1
(1)
(49)
(3)
(36)
(132)
(745)
(326)
(69)
Product Range
(5)
Power Rating
(5)
Resistor Case / Package
(5)
Voltage Rating
(5)
Resistor Technology
(5)
Product Diameter
(5)
Operating Temperature Min
(5)
Operating Temperature Max
(5)
Temperature Coefficient
(1)
(4)
Emballage
(5)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Resistance | Product Range | Power Rating | Resistance Tolerance | Resistor Case / Package | Voltage Rating | Resistor Technology | Temperature Coefficient | Resistor Type | Product Diameter | Product Length | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
76M7926 | Each | 100+2,510 $ 200+2,060 $ 300+1,890 $ 500+1,740 $ 1000+1,540 $ Plus de tarifs | 4.99kohm | RNC Series | 250mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 25ppm/°C | Precision | 2.46mm | 8.89mm | -65°C | 175°C | MIL-PRF-55182 | |||||
04F7679 | Each | 100+4,960 $ 200+4,680 $ 300+4,380 $ 500+4,300 $ 1000+4,200 $ Plus de tarifs | 1kohm | RNC Series | 250mW | ± 0.1% | Axial Leaded | 250V | Metal Film | ± 50ppm/°C | High Reliability | 2.46mm | 8.89mm | -65°C | 175°C | MIL-PRF-55182 | |||||
26H7237 | Each | 100+22,040 $ 200+21,600 $ 300+21,150 $ 500+20,720 $ 1000+20,270 $ Plus de tarifs | 49.9kohm | RNC Series | 250mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 50ppm/°C | High Reliability | 2.46mm | 8.89mm | -65°C | 175°C | - | |||||
73H3233 | Each | 100+2,040 $ 200+1,600 $ 300+1,460 $ 500+1,320 $ 1000+1,170 $ Plus de tarifs | 549ohm | RNC Series | 250mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 50ppm/°C | Precision | 2.46mm | 8.89mm | -65°C | 175°C | - | |||||
04F7680 | Each | 100+3,740 $ 200+3,070 $ 300+2,830 $ 500+2,590 $ 1000+2,300 $ Plus de tarifs | 4.99kohm | RNC Series | 250mW | ± 0.1% | Axial Leaded | 250V | Metal Film | ± 50ppm/°C | High Reliability | 2.46mm | 8.89mm | -65°C | 175°C | - | |||||