FLA Series Through Hole Resistors :
8 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(8)
Product Range
=FLA Series
1
(11)
(56)
(3)
(2)
(2)
(2)
(7)
(16)
Resistance
(1)
(1)
(1)
(1)
(1)
(1)
(1)
(1)
Power Rating
(8)
Resistance Tolerance
(8)
Resistor Case / Package
(8)
Voltage Rating
(8)
Resistor Technology
(8)
Temperature Coefficient
(8)
Resistor Type
(8)
Product Length
(8)
Emballage
(8)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Resistance | Product Range | Power Rating | Resistance Tolerance | Resistor Case / Package | Voltage Rating | Resistor Technology | Temperature Coefficient | Resistor Type | Product Length | Product Width | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+24,050 $ 10+12,890 $ 25+12,830 $ 50+12,600 $ 100+12,150 $ Plus de tarifs | 20kohm | FLA Series | 125mW | ± 0.05% | Radial Leaded | 250V | Metal Foil | ± 2.5ppm/°C | Precision | 5.6mm | 2.2mm | -25°C | 155°C | ||||||
Each | 1+23,130 $ 10+13,010 $ 25+12,760 $ 50+12,530 $ 100+12,280 $ Plus de tarifs | 5kohm | FLA Series | 125mW | ± 0.05% | Radial Leaded | 250V | Metal Foil | ± 2.5ppm/°C | Precision | 5.6mm | 2.2mm | -25°C | 155°C | ||||||
Each | 1+18,760 $ 10+12,310 $ 25+11,350 $ 50+10,860 $ 100+10,300 $ Plus de tarifs | 10kohm | FLA Series | 125mW | ± 0.05% | Radial Leaded | 250V | Metal Foil | ± 2.5ppm/°C | Precision | 5.6mm | 2.2mm | -25°C | 155°C | ||||||
Each | 1+21,020 $ 10+13,210 $ 25+12,420 $ 50+11,600 $ 100+10,650 $ Plus de tarifs | 2kohm | FLA Series | 125mW | ± 0.05% | Radial Leaded | 250V | Metal Foil | ± 2.5ppm/°C | Precision | 5.6mm | 2.2mm | -25°C | 155°C | ||||||
Each | 1+23,120 $ 10+13,010 $ 25+12,780 $ 50+12,540 $ 100+12,310 $ Plus de tarifs | 100ohm | FLA Series | 125mW | ± 0.05% | Radial Leaded | 250V | Metal Foil | ± 2.5ppm/°C | Precision | 5.6mm | 2.2mm | -25°C | 155°C | ||||||
Each | 1+39,340 $ 10+25,540 $ 25+25,480 $ 50+25,440 $ 100+25,390 $ Plus de tarifs | 100ohm | FLA Series | 125mW | ± 0.05% | Radial Leaded | 250V | Metal Foil | ± 2.5ppm/°C | Precision | 5.6mm | 2.2mm | -25°C | 155°C | ||||||
Each | 1+23,120 $ 10+13,010 $ 25+12,760 $ 50+12,530 $ 100+12,280 $ Plus de tarifs | 250ohm | FLA Series | 125mW | ± 0.05% | Radial Leaded | 250V | Metal Foil | ± 2.5ppm/°C | Precision | 5.6mm | 2.2mm | -25°C | 155°C | ||||||
Each | 1+22,260 $ 10+12,310 $ 25+11,350 $ 50+10,860 $ 100+10,300 $ Plus de tarifs | 1kohm | FLA Series | 125mW | ± 0.05% | Radial Leaded | 250V | Metal Foil | ± 2.5ppm/°C | Precision | 5.6mm | 2.2mm | -25°C | 155°C | ||||||