FLC Series Through Hole Resistors :
10 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(10)
Product Range
=FLC Series
1
(11)
(56)
(3)
(2)
(2)
(2)
(7)
(16)
Resistance
(1)
(1)
(1)
(1)
(1)
(1)
(1)
(1)
Power Rating
(10)
Resistance Tolerance
(8)
(2)
Resistor Case / Package
(10)
Voltage Rating
(10)
Resistor Technology
(10)
Temperature Coefficient
(9)
(1)
Resistor Type
(10)
Product Length
(10)
Emballage
(10)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Resistance | Product Range | Power Rating | Resistance Tolerance | Resistor Case / Package | Voltage Rating | Resistor Technology | Temperature Coefficient | Resistor Type | Product Length | Product Width | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+25,340 $ 10+16,390 $ 25+16,160 $ 50+15,920 $ 100+15,410 $ Plus de tarifs | 100kohm | FLC Series | 250mW | ± 0.05% | Radial Leaded | 300V | Metal Foil | ± 5ppm/°C | Precision | 7.5mm | 2.2mm | -25°C | 155°C | ||||||
Each | 1+22,420 $ 10+15,840 $ 25+15,820 $ 50+15,020 $ 100+14,180 $ Plus de tarifs | 10kohm | FLC Series | 250mW | ± 0.05% | Radial Leaded | 300V | Metal Foil | ± 2.5ppm/°C | Precision | 7.5mm | 2.2mm | -25°C | 155°C | ||||||
Each | 1+20,330 $ 10+14,180 $ 25+14,170 $ 50+13,460 $ 100+12,740 $ Plus de tarifs | 10kohm | FLC Series | 250mW | ± 0.1% | Radial Leaded | 300V | Metal Foil | ± 2.5ppm/°C | Precision | 7.5mm | 2.2mm | -25°C | 155°C | ||||||
Each | 1+22,420 $ 10+15,840 $ 25+15,450 $ 50+15,060 $ 100+14,210 $ Plus de tarifs | 2kohm | FLC Series | 250mW | ± 0.05% | Radial Leaded | 300V | Metal Foil | ± 2.5ppm/°C | Precision | 7.5mm | 2.2mm | -25°C | 155°C | ||||||
Each | 1+22,450 $ 10+15,840 $ 25+15,450 $ 50+15,060 $ 100+14,210 $ Plus de tarifs | 20kohm | FLC Series | 250mW | ± 0.05% | Radial Leaded | 300V | Metal Foil | ± 2.5ppm/°C | Precision | 7.5mm | 2.2mm | -25°C | 155°C | ||||||
Each | 1+22,420 $ 10+15,840 $ 25+15,430 $ 50+15,030 $ 100+14,170 $ Plus de tarifs | 500ohm | FLC Series | 250mW | ± 0.05% | Radial Leaded | 300V | Metal Foil | ± 2.5ppm/°C | Precision | 7.5mm | 2.2mm | -25°C | 155°C | ||||||
Each | 1+30,300 $ 10+20,280 $ 25+20,170 $ 50+19,390 $ 100+18,790 $ Plus de tarifs | 50kohm | FLC Series | 250mW | ± 0.05% | Radial Leaded | 300V | Metal Foil | ± 2.5ppm/°C | Precision | 7.5mm | 2.2mm | -25°C | 155°C | ||||||
Each | 1+20,350 $ 10+14,180 $ 25+13,830 $ 50+13,470 $ 100+12,760 $ Plus de tarifs | 50kohm | FLC Series | 250mW | ± 0.1% | Radial Leaded | 300V | Metal Foil | ± 2.5ppm/°C | Precision | 7.5mm | 2.2mm | -25°C | 155°C | ||||||
Each | 1+22,420 $ 10+15,840 $ 25+15,430 $ 50+15,030 $ 100+14,170 $ Plus de tarifs | 5kohm | FLC Series | 250mW | ± 0.05% | Radial Leaded | 300V | Metal Foil | ± 2.5ppm/°C | Precision | 7.5mm | 2.2mm | -25°C | 155°C | ||||||
Each | 1+22,420 $ 10+15,840 $ 25+15,490 $ 50+15,130 $ 100+14,280 $ Plus de tarifs | 1kohm | FLC Series | 250mW | ± 0.05% | Radial Leaded | 300V | Metal Foil | ± 2.5ppm/°C | Precision | 7.5mm | 2.2mm | -25°C | 155°C | ||||||