LR Series Through Hole Resistors :
305 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(4)
(301)
Product Range
=LR Series
1
(11)
(33)
(3)
(1)
(5)
(2)
(7)
(16)
Resistance
(1)
(1)
(1)
(1)
(2)
(1)
(1)
(1)
Power Rating
(92)
(6)
(167)
(40)
Resistance Tolerance
(299)
(6)
Resistor Case / Package
(304)
Voltage Rating
(92)
(213)
Resistor Technology
(303)
(2)
Temperature Coefficient
(152)
(6)
(147)
Resistor Type
(305)
Product Diameter
(92)
(109)
(28)
Emballage
(305)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Resistance | Product Range | Power Rating | Resistance Tolerance | Resistor Case / Package | Voltage Rating | Resistor Technology | Temperature Coefficient | Resistor Type | Product Diameter | Product Length | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TE CONNECTIVITY - NEOHM | Each | 1+0,061 $ 10+0,054 $ 25+0,046 $ 50+0,039 $ 100+0,036 $ Plus de tarifs | 100ohm | LR Series | 250mW | ± 1% | Axial Leaded | 200V | Thin Film | ± 100ppm/°C | General Purpose | 2mm | 3.5mm | -55°C | 155°C | |||||
Each | 1+0,218 $ 10+0,115 $ 25+0,096 $ 50+0,076 $ 100+0,053 $ Plus de tarifs | 4.7kohm | LR Series | 250mW | ± 1% | Axial Leaded | 200V | Metal Film | ± 100ppm/°C | General Purpose | 2mm | 3.5mm | -55°C | 155°C | ||||||
Each | 1+0,157 $ 10+0,101 $ 25+0,085 $ 50+0,075 $ 100+0,067 $ Plus de tarifs | 1kohm | LR Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | General Purpose | 2.3mm | 6.2mm | -55°C | 155°C | ||||||
Each | 1+0,157 $ 10+0,103 $ 25+0,078 $ 50+0,074 $ 100+0,070 $ Plus de tarifs | 1kohm | LR Series | 250mW | ± 1% | Axial Leaded | 200V | Metal Film | ± 100ppm/°C | General Purpose | 2mm | 3.5mm | -55°C | 155°C | ||||||
Each | 1+0,143 $ 10+0,053 $ 25+0,049 $ 50+0,047 $ 100+0,046 $ Plus de tarifs | 10kohm | LR Series | 250mW | ± 1% | Axial Leaded | 200V | Metal Film | ± 100ppm/°C | General Purpose | 2mm | 3.5mm | -55°C | 155°C | ||||||
Each | 1+0,122 $ 10+0,064 $ 25+0,060 $ 50+0,056 $ 100+0,054 $ Plus de tarifs | 2ohm | LR Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 100ppm/°C | General Purpose | 2.3mm | 6.2mm | -55°C | 155°C | ||||||
Each | 1+0,143 $ 10+0,061 $ 25+0,054 $ 50+0,053 $ 100+0,051 $ Plus de tarifs | 3.3kohm | LR Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | General Purpose | 2.3mm | 6.2mm | -55°C | 155°C | ||||||
Each | 1+0,121 $ 10+0,044 $ 25+0,042 $ 50+0,039 $ 100+0,038 $ Plus de tarifs | 1kohm | LR Series | 250mW | ± 1% | Axial Leaded | 200V | Metal Film | ± 100ppm/°C | General Purpose | 2mm | 3.5mm | -55°C | 155°C | ||||||
Each | 1+0,143 $ 10+0,061 $ 25+0,054 $ 50+0,053 $ 100+0,051 $ Plus de tarifs | 150ohm | LR Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | General Purpose | 2.3mm | 6.2mm | -55°C | 155°C | ||||||
Each | 1+0,282 $ 10+0,231 $ 25+0,168 $ 50+0,133 $ 100+0,099 $ Plus de tarifs | 51.1ohm | LR Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | General Purpose | 2.3mm | 6.2mm | -55°C | 155°C | ||||||
Each | 1+0,143 $ 10+0,053 $ 25+0,049 $ 50+0,047 $ 100+0,046 $ Plus de tarifs | 6.8kohm | LR Series | 250mW | ± 1% | Axial Leaded | 200V | Metal Film | ± 100ppm/°C | General Purpose | 2mm | 3.5mm | -55°C | 155°C | ||||||
Each | 1+0,058 $ 10+0,051 $ 25+0,043 $ 50+0,039 $ 100+0,036 $ Plus de tarifs | 27kohm | LR Series | 250mW | ± 1% | Axial Leaded | 200V | Metal Film | ± 100ppm/°C | General Purpose | 2mm | 3.5mm | -55°C | 155°C | ||||||
Each | 10+0,061 $ 20+0,060 $ 30+0,057 $ 50+0,054 $ 100+0,051 $ Plus de tarifs | 100ohm | LR Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | General Purpose | 2.3mm | 6.2mm | -55°C | 155°C | ||||||
Each | 1+0,051 $ 10+0,046 $ 25+0,039 $ 50+0,035 $ 100+0,032 $ Plus de tarifs | 5.6kohm | LR Series | 250mW | ± 1% | Axial Leaded | 200V | Metal Film | ± 100ppm/°C | General Purpose | 2mm | 3.5mm | -55°C | 155°C | ||||||
Each | 1+0,505 $ 10+0,395 $ 25+0,261 $ 50+0,225 $ 100+0,189 $ Plus de tarifs | 620ohm | LR Series | 750mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 100ppm/°C | General Purpose | 3.5mm | 9.7mm | -55°C | 155°C | ||||||
Each | 1+0,121 $ 10+0,063 $ 25+0,058 $ 50+0,054 $ 100+0,053 $ Plus de tarifs | 3ohm | LR Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 100ppm/°C | General Purpose | 2.3mm | 6.2mm | -55°C | 155°C | ||||||
Each | 1+0,218 $ 10+0,115 $ 25+0,096 $ 50+0,076 $ 100+0,053 $ Plus de tarifs | 10kohm | LR Series | 250mW | ± 1% | Axial Leaded | 200V | Metal Film | ± 100ppm/°C | General Purpose | 2mm | 3.5mm | -55°C | 155°C | ||||||
Each | 1+0,143 $ 10+0,053 $ 25+0,049 $ 50+0,047 $ 100+0,046 $ Plus de tarifs | 100ohm | LR Series | 250mW | ± 1% | Axial Leaded | 200V | Metal Film | ± 100ppm/°C | General Purpose | 2mm | 3.5mm | -55°C | 155°C | ||||||
Each | 1+0,532 $ 10+0,348 $ 25+0,296 $ 50+0,264 $ 100+0,238 $ Plus de tarifs | 0.1ohm | LR Series | 500mW | ± 5% | Axial Leaded | 350V | Metal Film | ± 200ppm/°C | General Purpose | 2.3mm | 6.25mm | -55°C | 155°C | ||||||
Each | 1+0,145 $ 10+0,075 $ 25+0,071 $ 50+0,067 $ 100+0,064 $ Plus de tarifs | 1kohm | LR Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 100ppm/°C | General Purpose | 2.3mm | 6.2mm | -55°C | 155°C | ||||||
Each | 1+0,063 $ 10+0,056 $ 25+0,046 $ 50+0,039 $ 100+0,036 $ Plus de tarifs | 91kohm | LR Series | 250mW | ± 1% | Axial Leaded | 200V | Metal Film | ± 100ppm/°C | General Purpose | 2mm | 3.5mm | -55°C | 155°C | ||||||
Each | 1+0,122 $ 10+0,053 $ 25+0,049 $ 50+0,047 $ 100+0,044 $ Plus de tarifs | 6.2kohm | LR Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | General Purpose | 2.3mm | 6.2mm | -55°C | 155°C | ||||||
Each | 10+0,061 $ 20+0,060 $ 30+0,057 $ 50+0,054 $ 100+0,051 $ Plus de tarifs | 5.1kohm | LR Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | General Purpose | 2.3mm | 6.2mm | -55°C | 155°C | ||||||
Each | 1+0,143 $ 10+0,053 $ 25+0,049 $ 50+0,047 $ 100+0,046 $ Plus de tarifs | 120ohm | LR Series | 250mW | ± 1% | Axial Leaded | 200V | Metal Film | ± 100ppm/°C | General Purpose | 2mm | 3.5mm | -55°C | 155°C | ||||||
Each | 1+0,051 $ 10+0,046 $ 25+0,039 $ 50+0,035 $ 100+0,032 $ Plus de tarifs | 510ohm | LR Series | 250mW | ± 1% | Axial Leaded | 200V | Metal Film | ± 100ppm/°C | General Purpose | 2mm | 3.5mm | -55°C | 155°C | ||||||