LTO 50 Series Through Hole Resistors :
26 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(26)
Product Range
=LTO 50 S...
1
(11)
(86)
(3)
(8)
(7)
(2)
(7)
(16)
Power Rating
(26)
Resistor Case / Package
(26)
Resistor Technology
(26)
Resistor Type
(26)
Product Length
(26)
Product Width
(26)
Operating Temperature Min
(26)
Operating Temperature Max
(26)
Resistance Tolerance
(5)
(1)
(20)
Emballage
(26)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Resistance | Product Range | Power Rating | Resistance Tolerance | Resistor Case / Package | Voltage Rating | Resistor Technology | Temperature Coefficient | Resistor Type | Product Length | Product Width | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+9,800 $ 10+7,560 $ 25+7,310 $ 50+5,980 $ 100+5,610 $ Plus de tarifs | 1ohm | LTO 50 Series | 50W | ± 5% | TO-220 | 250V | Thick Film | ± 150ppm/°C | High Power | 10.4mm | 3.2mm | -55°C | 150°C | ||||||
Each | 1+7,000 $ 10+5,420 $ 25+5,050 $ 50+4,830 $ 100+4,660 $ Plus de tarifs | 100ohm | LTO 50 Series | 50W | ± 5% | TO-220 | 250V | Thick Film | ± 150ppm/°C | High Power | 10.4mm | 3.2mm | -55°C | 150°C | ||||||
Each | 1+6,500 $ 10+5,000 $ 25+4,660 $ 50+4,650 $ 100+4,540 $ Plus de tarifs | 22ohm | LTO 50 Series | 50W | ± 5% | TO-220 | 250V | Thick Film | ± 150ppm/°C | High Power | 10.4mm | 3.2mm | -55°C | 150°C | ||||||
Each | 1+12,770 $ 25+9,280 $ 100+7,310 $ 250+7,240 $ 500+6,970 $ Plus de tarifs | 22ohm | LTO 50 Series | 50W | ± 1% | TO-220 | 250V | Thick Film | ± 150ppm/°C | High Power | 10.4mm | 3.2mm | -55°C | 150°C | ||||||
Each | 1+6,710 $ 10+5,170 $ 25+4,890 $ 50+4,680 $ 100+4,610 $ Plus de tarifs | 4.7ohm | LTO 50 Series | 50W | ± 5% | TO-220 | 250V | Thick Film | ± 150ppm/°C | High Power | 10.4mm | 3.2mm | -55°C | 150°C | ||||||
Each | 1+7,800 $ 10+6,080 $ 25+5,680 $ 50+5,430 $ 100+5,250 $ Plus de tarifs | 10ohm | LTO 50 Series | 50W | ± 5% | TO-220 | 250V | Thick Film | ± 150ppm/°C | High Power | 10.4mm | 3.2mm | -55°C | 150°C | ||||||
Each | 1+7,500 $ 10+5,840 $ 25+5,820 $ 50+5,810 $ 100+5,040 $ Plus de tarifs | 47ohm | LTO 50 Series | 50W | ± 5% | TO-220 | 250V | Thick Film | ± 150ppm/°C | High Power | 10.4mm | 3.2mm | -55°C | 150°C | ||||||
Each | 100+6,170 $ 200+6,100 $ 300+6,020 $ 500+5,950 $ 1000+5,610 $ Plus de tarifs | 0.022ohm | LTO 50 Series | 50W | ± 5% | TO-220 | 250V | Thick Film | ± 150ppm/°C | High Power | 10.4mm | 3.2mm | -55°C | 150°C | ||||||
Each | 100+5,260 $ 200+5,250 $ 300+5,220 $ 500+5,140 $ 1000+5,040 $ Plus de tarifs | 10ohm | LTO 50 Series | 50W | ± 5% | TO-220 | 250V | Thick Film | ± 900ppm/°C | High Power | 10.4mm | 3.2mm | -55°C | 150°C | ||||||
67M0240 RoHS | Each | 100+6,120 $ 200+6,060 $ 300+6,010 $ 500+5,680 $ 1000+5,590 $ Plus de tarifs | 0.05ohm | LTO 50 Series | 50W | ± 5% | TO-220 | 250V | Thick Film | ± 900ppm/°C | High Power | 10.4mm | 3.2mm | -55°C | 150°C | |||||
Each | 100+5,400 $ 200+5,210 $ 300+5,000 $ 500+4,890 $ 1000+4,630 $ Plus de tarifs | 0.068ohm | LTO 50 Series | 50W | ± 5% | TO-220 | 250V | Thick Film | ± 150ppm/°C | High Power | 10.4mm | 3.2mm | -55°C | 150°C | ||||||
Each | 100+5,460 $ 200+5,240 $ 300+5,000 $ 500+4,890 $ 1000+4,550 $ Plus de tarifs | 100ohm | LTO 50 Series | 50W | ± 5% | TO-220 | 250V | Thick Film | +/-250ppm/°C | High Power | 10.4mm | 3.2mm | -55°C | 150°C | ||||||
Each | 100+5,810 $ 200+5,750 $ 300+5,680 $ 500+5,350 $ 1000+5,290 $ Plus de tarifs | 0.047ohm | LTO 50 Series | 50W | ± 5% | TO-220 | 250V | Thick Film | ± 150ppm/°C | High Power | 10.4mm | 3.2mm | -55°C | 150°C | ||||||
Each | 100+4,210 $ 200+4,130 $ 300+4,030 $ 500+3,930 $ 1000+3,850 $ Plus de tarifs | 5ohm | LTO 50 Series | 50W | ± 5% | TO-220 | 250V | Thick Film | +/-150ppm/°C | High Power | 10.4mm | 3.2mm | -55°C | 150°C | ||||||
Each | 100+4,800 $ 200+4,700 $ 300+4,610 $ 500+4,490 $ 1000+4,370 $ Plus de tarifs | 25ohm | LTO 50 Series | 50W | ± 10% | TO-220 | 500V | Thick Film | +/-150ppm/°C | High Power | 10.4mm | 3.2mm | -55°C | 150°C | ||||||
Each | 100+6,920 $ 200+6,410 $ 300+5,910 $ 500+5,800 $ 1000+5,670 $ Plus de tarifs | 1ohm | LTO 50 Series | 50W | ± 1% | TO-220 | 500V | Thick Film | +/-150ppm/°C | High Power | 10.4mm | 3.2mm | -55°C | 150°C | ||||||
Each | 100+4,700 $ 200+4,490 $ 300+4,270 $ 500+4,130 $ 1000+3,840 $ Plus de tarifs | 0.47ohm | LTO 50 Series | 50W | ± 5% | TO-220 | 250V | Thick Film | +/-250ppm/°C | High Power | 10.4mm | 3.2mm | -55°C | 150°C | ||||||
Each | 100+8,180 $ 200+7,920 $ 300+7,690 $ 500+7,430 $ 1000+7,060 $ Plus de tarifs | 47ohm | LTO 50 Series | 50W | ± 1% | TO-220 | 500V | Thick Film | +/-150ppm/°C | High Power | 10.4mm | 3.2mm | -55°C | 150°C | ||||||
Each | 100+5,150 $ 200+5,140 $ 300+5,120 $ 500+5,110 $ 1000+5,100 $ Plus de tarifs | 200ohm | LTO 50 Series | 50W | ± 1% | TO-220 | 500V | Thick Film | +/-150ppm/°C | High Power | 10.4mm | 3.2mm | -55°C | 150°C | ||||||
Each | 100+4,400 $ 200+4,310 $ 300+4,210 $ 500+4,100 $ 1000+3,780 $ Plus de tarifs | 150ohm | LTO 50 Series | 50W | ± 5% | TO-220 | 500V | Thick Film | +/-150ppm/°C | High Power | 10.4mm | 3.2mm | -55°C | 150°C | ||||||
Each | 1+8,990 $ 25+6,660 $ 100+6,200 $ 250+6,010 $ 500+5,880 $ Plus de tarifs | 10ohm | LTO 50 Series | 50W | ± 1% | TO-220 | 250V | Thick Film | ± 150ppm/°C | High Power | 10.4mm | 3.2mm | -55°C | 150°C | ||||||
Each | 100+4,700 $ 200+4,490 $ 300+4,270 $ 500+3,750 $ 1000+3,670 $ Plus de tarifs | 1ohm | LTO 50 Series | 50W | ± 5% | TO-220 | 250V | Thick Film | +/-150ppm/°C | High Power | 10.4mm | 3.2mm | -55°C | 150°C | ||||||
Each | 100+4,700 $ 200+4,470 $ 300+4,210 $ 500+4,100 $ 1000+3,780 $ Plus de tarifs | 30ohm | LTO 50 Series | 50W | ± 5% | TO-220 | 500V | Thick Film | +/-150ppm/°C | High Power | 10.4mm | 3.2mm | -55°C | 150°C | ||||||
Each | 1+10,050 $ 10+9,600 $ 25+8,440 $ 50+7,900 $ 100+7,070 $ Plus de tarifs | 0.01ohm | LTO 50 Series | 50W | ± 5% | TO-220 | 250V | Thick Film | ± 900ppm/°C | High Power | 10.4mm | 3.2mm | -55°C | 150°C | ||||||
Each | 100+4,550 $ 200+4,480 $ 300+4,410 $ 500+4,130 $ 1000+3,890 $ Plus de tarifs | 10ohm | LTO 50 Series | 50W | ± 5% | TO-220 | 250V | Thick Film | +/-150ppm/°C | High Power | 10.4mm | 3.2mm | -55°C | 150°C | ||||||