MATF Series Through Hole Resistors :
15 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(15)
Product Range
=MATF Ser...
1
(11)
(33)
(3)
(1)
(5)
(2)
(7)
(16)
Resistance
(1)
(1)
(1)
(1)
(1)
(1)
(1)
(1)
Power Rating
(15)
Resistance Tolerance
(10)
(5)
Resistor Case / Package
(15)
Voltage Rating
(15)
Resistor Technology
(15)
Temperature Coefficient
(1)
(10)
(4)
Resistor Type
(15)
Product Length
(15)
Emballage
(15)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Resistance | Product Range | Power Rating | Resistance Tolerance | Resistor Case / Package | Voltage Rating | Resistor Technology | Temperature Coefficient | Resistor Type | Product Length | Product Width | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+279,160 $ 5+247,370 $ 10+209,220 $ 25+190,150 $ 50+186,340 $ Plus de tarifs | 1Mohm | MATF Series | 200mW | ± 0.01% | Radial Leaded | 300V | Thin Film | ± 1ppm/°C | Precision | 7.9mm | 2.8mm | -65°C | 125°C | ||||||
Each | 1+279,160 $ 5+247,370 $ 10+209,220 $ 25+190,150 $ 50+186,340 $ Plus de tarifs | 499kohm | MATF Series | 200mW | ± 0.01% | Radial Leaded | 300V | Thin Film | ± 1ppm/°C | Precision | 7.9mm | 2.8mm | -65°C | 125°C | ||||||
Each | 1+220,680 $ 5+195,550 $ 10+165,400 $ 25+150,320 $ 50+147,310 $ Plus de tarifs | 9Mohm | MATF Series | 200mW | ± 0.05% | Radial Leaded | 300V | Thin Film | ± 2.5ppm/°C | Precision | 7.9mm | 2.8mm | -65°C | 125°C | ||||||
Each | 1+279,160 $ 5+247,370 $ 10+209,220 $ 25+190,150 $ 50+186,340 $ Plus de tarifs | 270kohm | MATF Series | 200mW | ± 0.01% | Radial Leaded | 300V | Thin Film | ± 1ppm/°C | Precision | 7.9mm | 2.8mm | -65°C | 125°C | ||||||
Each | 1+279,160 $ 5+247,370 $ 10+209,220 $ 25+190,150 $ 50+186,340 $ Plus de tarifs | 820kohm | MATF Series | 200mW | ± 0.01% | Radial Leaded | 300V | Thin Film | ± 1ppm/°C | Precision | 7.9mm | 2.8mm | -65°C | 125°C | ||||||
Each | 1+220,680 $ 5+195,550 $ 10+165,400 $ 25+150,320 $ 50+147,310 $ Plus de tarifs | 10Mohm | MATF Series | 200mW | ± 0.05% | Radial Leaded | 300V | Thin Film | ± 2.5ppm/°C | Precision | 7.9mm | 2.8mm | -65°C | 125°C | ||||||
Each | 1+279,160 $ 5+247,370 $ 10+209,220 $ 25+190,150 $ 50+186,340 $ Plus de tarifs | 200kohm | MATF Series | 200mW | ± 0.01% | Radial Leaded | 300V | Thin Film | ± 1ppm/°C | Precision | 7.9mm | 2.8mm | -65°C | 125°C | ||||||
Each | 1+279,160 $ 5+247,370 $ 10+209,220 $ 25+190,150 $ 50+186,340 $ Plus de tarifs | 560kohm | MATF Series | 200mW | ± 0.01% | Radial Leaded | 300V | Thin Film | ± 1ppm/°C | Precision | 7.9mm | 2.8mm | -65°C | 125°C | ||||||
Each | 1+279,160 $ 5+247,370 $ 10+209,220 $ 25+190,150 $ 50+186,340 $ Plus de tarifs | 390kohm | MATF Series | 200mW | ± 0.01% | Radial Leaded | 300V | Thin Film | ± 1ppm/°C | Precision | 7.9mm | 2.8mm | -65°C | 125°C | ||||||
Each | 1+279,160 $ 5+247,370 $ 10+209,220 $ 25+190,150 $ 50+186,340 $ Plus de tarifs | 330kohm | MATF Series | 200mW | ± 0.01% | Radial Leaded | 300V | Thin Film | ± 1ppm/°C | Precision | 7.9mm | 2.8mm | -65°C | 125°C | ||||||
Each | 1+279,160 $ 5+247,370 $ 10+209,220 $ 25+190,150 $ 50+186,340 $ Plus de tarifs | 470kohm | MATF Series | 200mW | ± 0.01% | Radial Leaded | 300V | Thin Film | ± 1ppm/°C | Precision | 7.9mm | 2.8mm | -65°C | 125°C | ||||||
Each | 1+279,160 $ 5+247,370 $ 10+209,220 $ 25+190,150 $ 50+186,340 $ Plus de tarifs | 680kohm | MATF Series | 200mW | ± 0.01% | Radial Leaded | 300V | Thin Film | ± 1ppm/°C | Precision | 7.9mm | 2.8mm | -65°C | 125°C | ||||||
Each | 1+176,550 $ 5+156,450 $ 10+132,330 $ 25+120,260 $ 50+117,850 $ Plus de tarifs | 4.7Mohm | MATF Series | 200mW | ± 0.05% | Radial Leaded | 300V | Thin Film | ± 2.5ppm/°C | Precision | 7.9mm | 2.8mm | -65°C | 125°C | ||||||
Each | 1+153,020 $ 5+135,590 $ 10+114,690 $ 25+104,230 $ 50+102,140 $ Plus de tarifs | 7.5Mohm | MATF Series | 200mW | ± 0.05% | Radial Leaded | 300V | Thin Film | ± 10ppm/°C | Precision | 7.9mm | 2.8mm | -65°C | 125°C | ||||||
Each | 1+176,550 $ 5+156,450 $ 10+132,330 $ 25+120,260 $ 50+117,850 $ Plus de tarifs | 2Mohm | MATF Series | 200mW | ± 0.05% | Radial Leaded | 300V | Thin Film | ± 2.5ppm/°C | Precision | 7.9mm | 2.8mm | -65°C | 125°C | ||||||