MCMF Series Through Hole Resistors :
376 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(376)
Product Range
=MCMF Ser...
1
(11)
(86)
(3)
(8)
(7)
(2)
(7)
(16)
Resistance
(2)
(1)
(1)
(5)
(1)
(2)
(1)
(2)
Power Rating
(63)
(193)
(7)
(73)
(24)
(13)
(3)
Resistance Tolerance
(14)
(322)
(40)
Resistor Case / Package
(376)
Voltage Rating
(1)
(64)
(201)
(70)
(38)
Resistor Technology
(4)
(372)
Temperature Coefficient
(22)
(6)
(3)
(11)
(18)
(316)
Resistor Type
(375)
Product Diameter
(63)
(7)
(192)
(1)
(72)
(24)
(13)
(3)
Emballage
(31)
(344)
(1)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Resistance | Product Range | Power Rating | Resistance Tolerance | Resistor Case / Package | Voltage Rating | Resistor Technology | Temperature Coefficient | Resistor Type | Product Diameter | Product Length | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+0,189 $ 10+0,082 $ 25+0,065 $ 50+0,048 $ 100+0,037 $ Plus de tarifs | 330kohm | MCMF Series | 250mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 50ppm/°C | Precision | 2.5mm | 3.5mm | -55°C | 155°C | ||||||
Each | 1+0,189 $ 10+0,082 $ 25+0,065 $ 50+0,048 $ 100+0,037 $ Plus de tarifs | 20ohm | MCMF Series | 250mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 50ppm/°C | Precision | 2.5mm | 3.5mm | -55°C | 155°C | ||||||
Each | 1+0,189 $ 10+0,082 $ 25+0,065 $ 50+0,048 $ 100+0,037 $ Plus de tarifs | 3.9kohm | MCMF Series | 250mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 50ppm/°C | Precision | 2.5mm | 3.5mm | -55°C | 155°C | ||||||
Each | 1+0,737 $ 10+0,497 $ 25+0,415 $ 50+0,329 $ 100+0,277 $ Plus de tarifs | 5kohm | MCMF Series | 250mW | ± 0.1% | Axial Leaded | 250V | Metal Film | ± 15ppm/°C | Precision | 2.5mm | 3.5mm | - | - | ||||||
Each | 1+0,737 $ 10+0,497 $ 25+0,415 $ 50+0,329 $ 100+0,277 $ Plus de tarifs | 250ohm | MCMF Series | 250mW | ± 0.1% | Axial Leaded | 250V | Metal Film | ± 15ppm/°C | Precision | 2.5mm | 3.5mm | -55°C | 155°C | ||||||
Each | 1+0,189 $ 10+0,082 $ 25+0,065 $ 50+0,048 $ 100+0,037 $ Plus de tarifs | 15kohm | MCMF Series | 250mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 50ppm/°C | Precision | 2.5mm | 3.5mm | -55°C | 155°C | ||||||
Each | 1+0,189 $ 10+0,082 $ 25+0,065 $ 50+0,048 $ 100+0,037 $ Plus de tarifs | 4.75kohm | MCMF Series | 250mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 50ppm/°C | Precision | 2.5mm | 3.5mm | -55°C | 155°C | ||||||
Each | 1+0,293 $ 10+0,126 $ 25+0,101 $ 50+0,075 $ 100+0,057 $ Plus de tarifs | 12kohm | MCMF Series | 500mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | Precision | 3.6mm | 10mm | -55°C | 155°C | ||||||
Each | 1+0,189 $ 10+0,082 $ 25+0,065 $ 50+0,048 $ 100+0,037 $ Plus de tarifs | 18kohm | MCMF Series | 250mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 50ppm/°C | Precision | 2.5mm | 3.5mm | -55°C | 155°C | ||||||
Each | 1+0,189 $ 10+0,082 $ 25+0,065 $ 50+0,048 $ 100+0,037 $ Plus de tarifs | 820kohm | MCMF Series | 250mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 50ppm/°C | Precision | 2.5mm | 3.5mm | -55°C | 155°C | ||||||
Each | 1+0,189 $ 10+0,082 $ 25+0,065 $ 50+0,048 $ 100+0,037 $ Plus de tarifs | 2kohm | MCMF Series | 250mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 50ppm/°C | Precision | 2.5mm | 3.5mm | -55°C | 155°C | ||||||
Each | 1+0,331 $ 10+0,175 $ 25+0,143 $ 50+0,114 $ 100+0,078 $ Plus de tarifs | 10kohm | MCMF Series | 1W | ± 5% | Axial Leaded | 500V | Metal Film | +/-250ppm/°C | Precision | 5mm | 12mm | - | - | ||||||
Each | 1+0,189 $ 10+0,082 $ 25+0,065 $ 50+0,048 $ 100+0,037 $ Plus de tarifs | 180ohm | MCMF Series | 250mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 50ppm/°C | Precision | 2.5mm | 3.5mm | -55°C | 155°C | ||||||
Each | 1+0,331 $ 10+0,175 $ 25+0,143 $ 50+0,114 $ 100+0,078 $ Plus de tarifs | 100ohm | MCMF Series | 1W | ± 5% | Axial Leaded | 500V | Metal Film | +/-250ppm/°C | Precision | 5mm | 12mm | - | - | ||||||
Each (Cut from Ammo Pack) | 1+0,091 $ 50+0,054 $ 100+0,045 $ 500+0,037 $ 1000+0,031 $ Plus de tarifs | 22kohm | MCMF Series | 250mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 50ppm/°C | Precision | 2.5mm | 3.5mm | -55°C | 155°C | ||||||
Each | 1+0,189 $ 10+0,082 $ 25+0,065 $ 50+0,048 $ 100+0,037 $ Plus de tarifs | 499ohm | MCMF Series | 250mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 50ppm/°C | Precision | 2.5mm | 3.5mm | -55°C | 155°C | ||||||
Each | 1+0,189 $ 10+0,082 $ 25+0,065 $ 50+0,048 $ 100+0,037 $ Plus de tarifs | 20ohm | MCMF Series | 250mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 50ppm/°C | Precision | 2.5mm | 3.5mm | -55°C | 155°C | ||||||
Each | 1+0,189 $ 10+0,082 $ 25+0,065 $ 50+0,048 $ 100+0,037 $ Plus de tarifs | 5.6kohm | MCMF Series | 250mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 50ppm/°C | Precision | 2.5mm | 3.5mm | -55°C | 155°C | ||||||
Each (Cut from Ammo Pack) | 1+0,091 $ 50+0,054 $ 100+0,045 $ 500+0,037 $ 1000+0,031 $ Plus de tarifs | 1.5kohm | MCMF Series | 250mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 50ppm/°C | Precision | 2.5mm | 3.5mm | -55°C | 155°C | ||||||
Each (Cut from Ammo Pack) | 1+0,091 $ 50+0,054 $ 100+0,045 $ 500+0,037 $ 1000+0,031 $ Plus de tarifs | 220kohm | MCMF Series | 250mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 50ppm/°C | Precision | 2.5mm | 3.5mm | -55°C | 155°C | ||||||
Each | 1+0,189 $ 10+0,082 $ 25+0,065 $ 50+0,048 $ 100+0,037 $ Plus de tarifs | 475ohm | MCMF Series | 250mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 50ppm/°C | Precision | 2.5mm | 3.5mm | -55°C | 155°C | ||||||
Each (Cut from Ammo Pack) | 1+0,135 $ 10+0,080 $ 100+0,068 $ 500+0,055 $ | 1kohm | MCMF Series | 500mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | Precision | 3.6mm | 10mm | -55°C | 155°C | ||||||
Each | 1+0,189 $ 10+0,082 $ 25+0,065 $ 50+0,048 $ 100+0,037 $ Plus de tarifs | 3kohm | MCMF Series | 250mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 50ppm/°C | Precision | 2.5mm | 3.5mm | -55°C | 155°C | ||||||
Each | 1+0,189 $ 10+0,082 $ 25+0,065 $ 50+0,048 $ 100+0,037 $ Plus de tarifs | 390ohm | MCMF Series | 250mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 50ppm/°C | Precision | 2.5mm | 3.5mm | -55°C | 155°C | ||||||
Each | 1+0,189 $ 10+0,082 $ 25+0,065 $ 50+0,048 $ 100+0,037 $ Plus de tarifs | 1.2kohm | MCMF Series | 250mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 50ppm/°C | Precision | 2.5mm | 3.5mm | -55°C | 155°C | ||||||