MFR Series Through Hole Resistors :
1 207 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(258)
(949)
Product Range
=MFR Series
1
(11)
(33)
(3)
(1)
(5)
(2)
(7)
(16)
Resistance
(5)
(2)
(2)
(2)
(3)
(2)
(3)
(3)
Power Rating
(26)
(804)
(61)
(255)
(51)
(7)
(3)
Resistance Tolerance
(1204)
(3)
Resistor Case / Package
(1207)
Voltage Rating
(1)
(130)
(813)
(100)
(153)
(5)
(5)
Resistor Technology
(1207)
Temperature Coefficient
(17)
(678)
(509)
(1)
Resistor Type
(949)
(258)
Product Diameter
(69)
(61)
(854)
(121)
(21)
(51)
(2)
(3)
Emballage
(32)
(434)
(196)
(612)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Resistance | Product Range | Power Rating | Resistance Tolerance | Resistor Case / Package | Voltage Rating | Resistor Technology | Temperature Coefficient | Resistor Type | Product Diameter | Product Length | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TT ELECTRONICS / WELWYN | Each | 1+0,739 $ 10+0,566 $ 25+0,392 $ 50+0,338 $ 100+0,284 $ Plus de tarifs | 1kohm | MFR Series | 500mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | High Reliability | 2.5mm | 6.2mm | -55°C | 155°C | - | |||||
TT ELECTRONICS / WELWYN | Each | 1+0,698 $ 10+0,530 $ 25+0,374 $ 50+0,306 $ 100+0,238 $ Plus de tarifs | 1.2kohm | MFR Series | 500mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | High Reliability | 2.5mm | 6.2mm | -55°C | 155°C | - | |||||
TT ELECTRONICS / WELWYN | Each | 1+0,240 $ 10+0,192 $ 25+0,139 $ 50+0,128 $ 100+0,072 $ Plus de tarifs | 100kohm | MFR Series | 400mW | ± 1% | Axial Leaded | 200V | Metal Film | ± 50ppm/°C | High Reliability | 2mm | 3.7mm | -55°C | 155°C | - | |||||
TT ELECTRONICS / WELWYN | Each (Cut from Ammo Pack) | 5000+0,759 $ 10000+0,744 $ 15000+0,728 $ 25000+0,713 $ 50000+0,698 $ Plus de tarifs | 10kohm | MFR Series | 500mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | High Reliability | 2.5mm | 6.2mm | -55°C | 155°C | - | |||||
TT ELECTRONICS / WELWYN | Each | 5000+0,466 $ 10000+0,312 $ 15000+0,259 $ 25000+0,204 $ 50000+0,171 $ Plus de tarifs | 600ohm | MFR Series | 500mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | High Reliability | 2.5mm | 6.2mm | -55°C | 155°C | - | |||||
TT ELECTRONICS / WELWYN | Each | 5000+0,139 $ 10000+0,129 $ 15000+0,126 $ 25000+0,124 $ 50000+0,121 $ Plus de tarifs | 3.3kohm | MFR Series | 500mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | High Reliability | 2.5mm | 6.2mm | -55°C | 155°C | - | |||||
TT ELECTRONICS / WELWYN | Each | 1+0,206 $ 10+0,182 $ 25+0,122 $ 50+0,121 $ 100+0,118 $ Plus de tarifs | 100kohm | MFR Series | 400mW | ± 1% | Axial Leaded | 200V | Metal Film | 50ppm/°C | High Reliability | 2mm | 3.7mm | -55°C | 155°C | - | |||||
TT ELECTRONICS / WELWYN | Each | 1+0,710 $ 10+0,539 $ 25+0,378 $ 50+0,349 $ 100+0,229 $ Plus de tarifs | 5.6kohm | MFR Series | 500mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | High Reliability | 2.5mm | 6.2mm | -55°C | 155°C | - | |||||
TT ELECTRONICS / WELWYN | Each | 1+0,240 $ 10+0,192 $ 25+0,139 $ 50+0,128 $ 100+0,072 $ Plus de tarifs | 1.5kohm | MFR Series | 400mW | ± 1% | Axial Leaded | 200V | Metal Film | 50ppm/°C | High Reliability | 2mm | 3.7mm | -55°C | 155°C | - | |||||
TT ELECTRONICS / WELWYN | Each | 1+0,698 $ 10000+0,181 $ 15000+0,177 $ 25000+0,174 $ 50000+0,170 $ Plus de tarifs | 3.9kohm | MFR Series | 500mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | High Reliability | 2.5mm | 6.2mm | -55°C | 155°C | - | |||||
TT ELECTRONICS / WELWYN | Each | 5000+0,186 $ 10000+0,182 $ 15000+0,179 $ 25000+0,175 $ 50000+0,171 $ Plus de tarifs | 120ohm | MFR Series | 500mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | High Reliability | 2.5mm | 6.2mm | -55°C | 155°C | - | |||||
Each | 1+0,142 $ 10+0,061 $ 25+0,046 $ 50+0,043 $ 100+0,040 $ Plus de tarifs | 180ohm | MFR Series | 250mW | ± 1% | Axial Leaded | 250V | Metal Film | ± 50ppm/°C | General Purpose | 2.4mm | 6.3mm | -55°C | 155°C | - | ||||||
Each | 5+0,468 $ 10+0,319 $ 15+0,267 $ 25+0,214 $ 50+0,182 $ Plus de tarifs | 2.7kohm | MFR Series | 750mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 100ppm/°C | High Reliability | 3.6mm | 9mm | -55°C | 155°C | - | ||||||
TT ELECTRONICS / WELWYN | Each | 5000+0,139 $ 10000+0,129 $ 15000+0,126 $ 25000+0,124 $ 50000+0,121 $ Plus de tarifs | 2.2kohm | MFR Series | 500mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | High Reliability | 2.5mm | 6.2mm | -55°C | 155°C | - | |||||
TT ELECTRONICS / WELWYN | Each | 5000+0,471 $ 10000+0,321 $ 15000+0,270 $ 25000+0,215 $ 50000+0,183 $ Plus de tarifs | 12kohm | MFR Series | 500mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | High Reliability | 2.5mm | 6.2mm | -55°C | 155°C | - | |||||
TT ELECTRONICS / WELWYN | Each | 1+0,691 $ 10+0,530 $ 25+0,375 $ 50+0,346 $ 100+0,220 $ Plus de tarifs | 100kohm | MFR Series | 500mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | High Reliability | 2.5mm | 6.2mm | -55°C | 155°C | - | |||||
TT ELECTRONICS / WELWYN | Each | 5000+0,183 $ 10000+0,179 $ 15000+0,177 $ 25000+0,172 $ 50000+0,168 $ Plus de tarifs | 3kohm | MFR Series | 500mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | High Reliability | 2.5mm | 6.2mm | -55°C | 155°C | - | |||||
Each | 1+0,885 $ 10+0,674 $ 25+0,477 $ 50+0,392 $ 100+0,306 $ Plus de tarifs | 100kohm | MFR Series | 500mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | High Reliability | 2.5mm | 6.2mm | -55°C | 155°C | - | ||||||
TT ELECTRONICS / WELWYN | Each | 1+0,253 $ 10+0,135 $ 25+0,111 $ 50+0,088 $ 100+0,061 $ Plus de tarifs | 1.8kohm | MFR Series | 400mW | ± 1% | Axial Leaded | 200V | Metal Film | ± 50ppm/°C | High Reliability | 2mm | 3.7mm | -55°C | 155°C | - | |||||
TT ELECTRONICS / WELWYN | Each | 1+0,715 $ 10+0,542 $ 25+0,333 $ 50+0,308 $ 100+0,230 $ Plus de tarifs | 2.7kohm | MFR Series | 500mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | High Reliability | 2.5mm | 6.2mm | -55°C | 155°C | - | |||||
TT ELECTRONICS / WELWYN | Each | 5000+0,139 $ 10000+0,136 $ 15000+0,133 $ 25000+0,131 $ 50000+0,128 $ Plus de tarifs | 5.1kohm | MFR Series | 500mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | High Reliability | 2.5mm | 6.2mm | -55°C | 155°C | - | |||||
Each | 1+0,724 $ 10+0,556 $ 25+0,406 $ 50+0,375 $ 100+0,239 $ Plus de tarifs | 220kohm | MFR Series | 500mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | High Reliability | 2.5mm | 6.2mm | -55°C | 155°C | - | ||||||
TT ELECTRONICS / WELWYN | Each | 5000+0,231 $ 10000+0,129 $ 15000+0,126 $ 25000+0,124 $ 50000+0,121 $ Plus de tarifs | 680ohm | MFR Series | 500mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | High Reliability | 2.5mm | 6.2mm | -55°C | 155°C | - | |||||
TT ELECTRONICS / WELWYN | Each | 5000+0,138 $ 10000+0,128 $ 15000+0,124 $ 25000+0,120 $ 50000+0,117 $ Plus de tarifs | 1.2kohm | MFR Series | 500mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | High Reliability | 2.5mm | 6.2mm | -55°C | 155°C | - | |||||
TT ELECTRONICS / WELWYN | Each | 5000+0,139 $ 10000+0,129 $ 15000+0,126 $ 25000+0,124 $ 50000+0,121 $ Plus de tarifs | 33kohm | MFR Series | 500mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | High Reliability | 2.5mm | 6.2mm | -55°C | 155°C | - | |||||