MOS Series Through Hole Resistors :
74 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(74)
Product Range
=MOS Series
1
(11)
(86)
(3)
(8)
(7)
(2)
(7)
(16)
Resistor Case / Package
(74)
Resistor Technology
(74)
Temperature Coefficient
(74)
Resistor Type
(74)
Operating Temperature Min
(74)
Operating Temperature Max
(74)
Resistance Tolerance
(7)
(67)
Voltage Rating
(50)
(7)
Power Rating
(5)
(12)
(34)
(16)
(7)
Emballage
(74)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Resistance | Product Range | Power Rating | Resistance Tolerance | Resistor Case / Package | Voltage Rating | Resistor Technology | Temperature Coefficient | Resistor Type | Product Diameter | Product Length | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+0,354 $ 10+0,227 $ 25+0,172 $ 50+0,164 $ 100+0,155 $ Plus de tarifs | 680ohm | MOS Series | 2W | ± 5% | Axial Leaded | 350V | Metal Oxide | ± 300ppm/K | Flame Proof | 4mm | 12mm | -55°C | 200°C | ||||||
Each | 1+0,350 $ 10+0,218 $ 25+0,165 $ 50+0,151 $ 100+0,137 $ Plus de tarifs | 150ohm | MOS Series | 1W | ± 5% | Axial Leaded | - | Metal Oxide | ± 300ppm/K | Flame Proof | 3mm | 9mm | -55°C | 200°C | ||||||
Each | 1+0,419 $ 10+0,270 $ 25+0,206 $ 50+0,196 $ 100+0,185 $ Plus de tarifs | 120ohm | MOS Series | 2W | ± 5% | Axial Leaded | 350V | Metal Oxide | ± 300ppm/K | Flame Proof | 4mm | 12mm | -55°C | 200°C | ||||||
Each | 1+0,617 $ 10+0,441 $ 25+0,325 $ 50+0,272 $ 100+0,217 $ Plus de tarifs | 68ohm | MOS Series | 2W | ± 5% | Axial Leaded | 350V | Metal Oxide | ± 300ppm/K | Flame Proof | 4mm | 12mm | -55°C | 200°C | ||||||
Each | 1+1,610 $ 10+1,080 $ 25+0,848 $ 50+0,811 $ 100+0,771 $ Plus de tarifs | 100kohm | MOS Series | 5W | ± 5% | Axial Leaded | 500V | Metal Oxide | ± 300ppm/K | Flame Proof | 9mm | 24.5mm | -55°C | 200°C | ||||||
Each | 10+0,514 $ 20+0,273 $ 30+0,225 $ 50+0,179 $ 100+0,123 $ Plus de tarifs | 100kohm | MOS Series | 500mW | ± 5% | Axial Leaded | - | Metal Oxide | ± 300ppm/K | Flame Proof | 2.5mm | 6.2mm | -55°C | 200°C | ||||||
Each | 5+0,419 $ 10+0,270 $ 15+0,238 $ 25+0,206 $ 50+0,196 $ Plus de tarifs | 2.4kohm | MOS Series | 2W | ± 5% | Axial Leaded | 350V | Metal Oxide | ± 300ppm/K | Flame Proof | 4mm | 12mm | -55°C | 200°C | ||||||
Each | 5+0,419 $ 10+0,270 $ 15+0,238 $ 25+0,206 $ 50+0,196 $ Plus de tarifs | 30kohm | MOS Series | 2W | ± 5% | Axial Leaded | 350V | Metal Oxide | ± 300ppm/K | Flame Proof | 4mm | 12mm | -55°C | 200°C | ||||||
Each | 1+0,514 $ 10+0,339 $ 25+0,260 $ 50+0,248 $ 100+0,234 $ Plus de tarifs | 51ohm | MOS Series | 3W | ± 5% | Axial Leaded | 350V | Metal Oxide | ± 300ppm/K | Flame Proof | 6mm | 15.5mm | -55°C | 200°C | ||||||
Each | 1+0,514 $ 10+0,339 $ 25+0,260 $ 50+0,248 $ 100+0,234 $ Plus de tarifs | 360ohm | MOS Series | 3W | ± 5% | Axial Leaded | 350V | Metal Oxide | ± 300ppm/K | Flame Proof | 6mm | 15.5mm | -55°C | 200°C | ||||||
Each | 10+0,183 $ 20+0,161 $ 30+0,139 $ 50+0,132 $ 100+0,125 $ Plus de tarifs | 820ohm | MOS Series | 500mW | ± 5% | Axial Leaded | - | Metal Oxide | ± 300ppm/K | Flame Proof | 2.5mm | 6.2mm | -55°C | 200°C | ||||||
Each | 10+0,227 $ 20+0,200 $ 30+0,172 $ 50+0,164 $ 100+0,155 $ Plus de tarifs | 2kohm | MOS Series | 1W | ± 5% | Axial Leaded | - | Metal Oxide | ± 300ppm/K | Flame Proof | 3mm | 9mm | -55°C | 200°C | ||||||
Each | 10+0,227 $ 20+0,200 $ 30+0,172 $ 50+0,164 $ 100+0,155 $ Plus de tarifs | 47ohm | MOS Series | 1W | ± 5% | Axial Leaded | - | Metal Oxide | ± 300ppm/K | Flame Proof | 3mm | 9mm | -55°C | 200°C | ||||||
Each | 5+0,844 $ 10+0,559 $ 15+0,496 $ 25+0,431 $ 50+0,410 $ Plus de tarifs | 68.1kohm | MOS Series | 2W | ± 1% | Axial Leaded | 350V | Metal Oxide | ± 300ppm/K | Flame Proof | 4mm | 12mm | -55°C | 200°C | ||||||
Each | 10+0,227 $ 20+0,200 $ 30+0,172 $ 50+0,164 $ 100+0,155 $ Plus de tarifs | 4.7kohm | MOS Series | 1W | ± 5% | Axial Leaded | - | Metal Oxide | ± 300ppm/K | Flame Proof | 3mm | 9mm | -55°C | 200°C | ||||||
Each | 10+0,265 $ 20+0,234 $ 30+0,202 $ 50+0,186 $ 100+0,169 $ Plus de tarifs | 24kohm | MOS Series | 1W | ± 5% | Axial Leaded | - | Metal Oxide | ± 300ppm/K | Flame Proof | 3mm | 9mm | -55°C | 200°C | ||||||
Each | 1+0,612 $ 10+0,402 $ 25+0,308 $ 50+0,274 $ 100+0,241 $ Plus de tarifs | 750ohm | MOS Series | 3W | ± 5% | Axial Leaded | 350V | Metal Oxide | ± 300ppm/K | Flame Proof | 6mm | 15.5mm | -55°C | 200°C | ||||||
Each | 1+2,100 $ 10+1,300 $ 25+1,030 $ 50+0,945 $ 100+0,862 $ Plus de tarifs | 7.5kohm | MOS Series | 5W | ± 5% | Axial Leaded | 500V | Metal Oxide | ± 300ppm/K | Flame Proof | 9mm | 24.5mm | -55°C | 200°C | ||||||
Each | 5+0,419 $ 10+0,270 $ 15+0,238 $ 25+0,206 $ 50+0,196 $ Plus de tarifs | 300ohm | MOS Series | 2W | ± 5% | Axial Leaded | 350V | Metal Oxide | ± 300ppm/K | Flame Proof | 4mm | 12mm | -55°C | 200°C | ||||||
Each | 5+0,412 $ 10+0,263 $ 15+0,231 $ 25+0,199 $ 50+0,189 $ Plus de tarifs | 360ohm | MOS Series | 2W | ± 5% | Axial Leaded | 350V | Metal Oxide | ± 300ppm/K | Flame Proof | 4mm | 12mm | -55°C | 200°C | ||||||
Each | 1+0,710 $ 10+0,542 $ 25+0,378 $ 50+0,321 $ 100+0,263 $ Plus de tarifs | 9.1kohm | MOS Series | 3W | ± 5% | Axial Leaded | 350V | Metal Oxide | ± 300ppm/K | Flame Proof | 6mm | 15.5mm | -55°C | 200°C | ||||||
Each | 5+0,419 $ 10+0,270 $ 15+0,238 $ 25+0,206 $ 50+0,196 $ Plus de tarifs | 240ohm | MOS Series | 2W | ± 5% | Axial Leaded | 350V | Metal Oxide | ± 300ppm/K | Flame Proof | 4mm | 12mm | -55°C | 200°C | ||||||
Each | 10+0,227 $ 20+0,200 $ 30+0,172 $ 50+0,164 $ 100+0,155 $ Plus de tarifs | 750ohm | MOS Series | 1W | ± 5% | Axial Leaded | - | Metal Oxide | ± 300ppm/K | Flame Proof | 3mm | 9mm | -55°C | 200°C | ||||||
Each | 1+0,515 $ 10+0,340 $ 25+0,262 $ 50+0,249 $ 100+0,235 $ Plus de tarifs | 20kohm | MOS Series | 3W | ± 5% | Axial Leaded | 350V | Metal Oxide | ± 300ppm/K | Flame Proof | 6mm | 15.5mm | -55°C | 200°C | ||||||
Each | 5+0,419 $ 10+0,270 $ 15+0,238 $ 25+0,206 $ 50+0,196 $ Plus de tarifs | 10kohm | MOS Series | 2W | ± 5% | Axial Leaded | 350V | Metal Oxide | ± 300ppm/K | Flame Proof | 4mm | 12mm | -55°C | 200°C | ||||||